• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HS8N2J02D
TTI: LQG15HS8N2J02D
Murata Electronics
Availability:

120.000In Stock

RF Inductors - SMD 8.2 NH 5%

120.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
550 mA
240 mOhms
- 55 C
+ 125 C
8
3.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN102K03L
TTI: LQH43MN102K03L
Murata Electronics
Availability:

1.000In Stock

23.000 On Order
Expected 26-Feb-27
RF Inductors - SMD 1000 UH 10%

1.000In Stock

23.000 On Order
Expected 26-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 mH
10 %
50 mA
25 Ohms
- 40 C
+ 85 C
40
2 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN100K53L
TTI: LQH32CN100K53L
Murata Electronics
Availability:

42.000In Stock

RF Inductors - SMD 10 UH 10%

42.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN10NJ02D
TTI: LQG15HN10NJ02D
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 10 NH 5%

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
290 mOhms
- 55 C
+ 125 C
8
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN33NG00D
TTI: LQW18AN33NG00D
Murata Electronics
Availability:

8.000In Stock

RF Inductors - SMD 33 NH 2%

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
33 nH
2 %
420 mA
230 mOhms
- 55 C
+ 125 C
40
3.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A33NG00
Datasheet
Mfr: LQW18AN56NG00D
TTI: LQW18AN56NG00D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 56 NH 2%

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
56 nH
2 %
360 mA
350 mOhms
- 55 C
+ 125 C
38
2.4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A56NG00
Datasheet
Mfr: LQP03TN1N2B02D
TTI: LQP03TN1N2B02D
Murata Electronics
Availability:

15.000In Stock

RF Inductors - SMD 1.2 NH +-.1NH

15.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.2 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN2N2B02D
TTI: LQP03TN2N2B02D
Murata Electronics
Availability:

285.000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

285.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
11 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: B82422H1682K000
TTI: B82422H1682K000
TDK
Availability:

44.000In Stock

RF Inductors - SMD 6.8 UH 10%

44.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
10 %
580 mA
350 mOhms
770 mA
- 55 C
+ 150 C
8
35 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1682K
Datasheet
Mfr: B82422H1104K000
TTI: B82422H1104K000
TDK
Availability:

48.000In Stock

21.000 On Order
Expected 21-Jan-27
RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD

48.000In Stock

21.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
150 mA
4.6 Ohms
195 mA
- 55 C
+ 150 C
15
8 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1104K
Datasheet
Mfr: LQW15AN8N2J00D
TTI: LQW15AN8N2J00D
Murata Electronics
Availability:

10.000In Stock

10.000 On Order
Expected 27-Nov-26
RF Inductors - SMD 8.2 NH 5%

10.000In Stock

10.000 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
8.2 nH
5 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15ANR10J00D
TTI: LQW15ANR10J00D
Murata Electronics
Availability:

40.000In Stock

10.000 On Order
Expected 04-Nov-26
RF Inductors - SMD 100 NH 5%

40.000In Stock

10.000 On Order
Expected 04-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
100 nH
5 %
120 mA
2.52 Ohms
- 55 C
+ 125 C
20
1.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HN2N7S02D
TTI: LQG15HN2N7S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.7 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.3 nH
800 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN3N3S02D
TTI: LQG15HN3N3S02D
Murata Electronics
Availability:

90.000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

90.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN47NJ02D
TTI: LQG15HN47NJ02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
250 mA
1.15 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS12NJ02D
TTI: LQG15HS12NJ02D
Murata Electronics
Availability:

610.000In Stock

380.000 On Order
Expected 19-Feb-27
RF Inductors - SMD 12 NH 5%

610.000In Stock

380.000 On Order
Expected 19-Feb-27
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
280 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS6N2S02D
TTI: LQG15HS6N2S02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 6.2 NH +-.3NH

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.2 nH
0.3 nH
600 mA
200 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN18NJ00D
TTI: LQG18HN18NJ00D
Murata Electronics
Availability:

56.000In Stock

RF Inductors - SMD 18 NH 5%

56.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
18 nH
5 %
600 mA
370 mOhms
- 40 C
+ 85 C
12
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQH32CN1R0M33L
TTI: LQH32CN1R0M33L
Murata Electronics
Availability:

46.000In Stock

RF Inductors - SMD 1.0 UH 20% AEC-Q200

46.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
800 mA
90 mOhms
- 40 C
+ 85 C
96 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN22NG00D
TTI: LQW18AN22NG00D
Murata Electronics
Availability:

32.000In Stock

RF Inductors - SMD 22 NH 2%

32.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
22 nH
2 %
500 mA
170 mOhms
- 55 C
+ 125 C
40
4.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A22NG00
Datasheet
Mfr: LQH32CN4R7M33L
TTI: LQH32CN4R7M33L
Murata Electronics
Availability:

2.000In Stock

RF Inductors - SMD 4.7 UH 20% CHOKE

2.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
20 %
450 mA
200 mOhms
- 40 C
+ 85 C
43 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN10NJ00D
TTI: LQW15AN10NJ00D
Murata Electronics
Availability:

360.000In Stock

230.000 On Order
Expected 27-Nov-26
RF Inductors - SMD 10 NH 5%

360.000In Stock

230.000 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A10NJ00
Datasheet
Mfr: LQG15HN3N9S02D
TTI: LQG15HN3N9S02D
Murata Electronics
Availability:

170.000In Stock

RF Inductors - SMD 3.9 NH +-.3NH

170.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.3 nH
700 mA
130 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN15NJ02D
TTI: LQG15HN15NJ02D
Murata Electronics
Availability:

50.000In Stock

RF Inductors - SMD 15 NH 5%

50.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
450 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH55DN102M03L
TTI: LQH55DN102M03L
Murata Electronics
Availability:

350In Stock

RF Inductors - SMD 1000 UH 20%

350In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
1 mH
20 %
150 mA
10.3 Ohms
- 40 C
+ 80 C
1.7 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
  • 1
  • 2
  • 3
  • 4