RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN1N3C10D TTI: LQW15AN1N3C10D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.3 NH +-.2NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.3 nH | 0.2 nH | 1.2 A | 17 mOhms | - 55 C | + 125 C | 20 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0806 (2016 metric) | Unshielded | 10 uH | 10 % | 225 mA | 1.2 Ohms | - 40 C | + 85 C | 48 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | |||||||
Mfr: KLZ1608MHR100WTD25 TTI: KLZ1608MHR100WTD25 TDK Availability: 0In Stock96.000 On Order Expected 13-Apr-27 RF Inductors - SMD 10uH 2MHz 20% 1608 AEC-Q200 | 0In Stock96.000 On Order Expected 13-Apr-27 | Multilayer | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608MHR100WTD25 - | |||||
Mfr: LQW18CNR47J00D TTI: LQW18CNR47J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .47 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 500 mA | 450 mOhms | - 40 C | + 85 C | 555 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 70 mA | 12.3 Ohms | - 40 C | + 105 C | 20 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-331K-EF - | ||||||
Mfr: NLV32T-1R8J-EF TTI: NLV32T-1R8J-EF TDK Availability: 0In StockRF Inductors - SMD 1.8uH 900mohms 350mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1.8 uH | 5 % | 350 mA | 900 mOhms | - 40 C | + 105 C | 30 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-1R8J-EF - | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-470K-EF - | ||||||
Mfr: CW201212-R47J TTI: CW201212-R47J Bourns Availability: 0In Stock36.000 On Order Expected 22-Feb-27 RF Inductors - SMD 470nH 5% | 0In Stock36.000 On Order Expected 22-Feb-27 | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R47J. | |||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 12 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 12 | 2.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | |||||||
Mfr: LQW15AN24NJ00D TTI: LQW15AN24NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 24 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 24 nH | 5 % | 280 mA | 520 mOhms | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: MLF1608DR56KTA00 TTI: MLF1608DR56KTA00 TDK Availability: 0In Stock132.000 On Order Expected RF Inductors - SMD .56 UH 10% | 0In Stock132.000 On Order Expected | Multilayer | 0603 (1608 metric) | Shielded | 560 nH | 10 % | 100 mA | 1.05 Ohms | - 55 C | + 125 C | 15 | 230 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608DR56KTA00 - | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 250 mA | 1.06 Ohms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQH55DN3R3M03L TTI: LQH55DN3R3M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 3.3 UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 3.3 uH | 20 % | 2.9 A | 36 mOhms | - 40 C | + 80 C | 40 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||||
Mfr: LQW18ANR15J00D TTI: LQW18ANR15J00D Murata Electronics Availability: 0In Stock20.000 On Order Expected 14-Jan-27 RF Inductors - SMD 0603 150nH 5% 160mA | 0In Stock20.000 On Order Expected 14-Jan-27 | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 160 mA | 1.5 Ohms | - 55 C | + 125 C | 32 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR15J00 | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8J00 | |||||||
Mfr: LQW18ANR47J00D TTI: LQW18ANR47J00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD .47 UH 5% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 75 mA | 7 Ohms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW15AN1N8C00D TTI: LQW15AN1N8C00D Murata Electronics Availability: 0In Stock10.000 On Order Expected 23-Jul-27 RF Inductors - SMD 1.8 NH +-.2NH | 0In Stock10.000 On Order Expected 23-Jul-27 | Wirewound | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 460 mA | 160 mOhms | - 55 C | + 125 C | 10 | 16 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQH2MCN330K02L TTI: LQH2MCN330K02L Murata Electronics Availability: 0In Stock9.000 On Order Expected 16-Jul-27 RF Inductors - SMD 33 UH 10% | 0In Stock9.000 On Order Expected 16-Jul-27 | Wirewound | 0806 (2016 metric) | Unshielded | 33 uH | 10 % | 160 mA | 2.8 Ohms | - 40 C | + 85 C | 28 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 3 % | 150 mA | 1.9 Ohms | - 55 C | + 125 C | 12 | 2.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 5.1 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW2UASR47F00L TTI: LQW2UASR47F00L Murata Electronics Availability: 0In Stock10.000 On Order Expected 13-Nov-26 RF Inductors - SMD .47 UH 1% | 0In Stock10.000 On Order Expected 13-Nov-26 | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 1 % | 470 mA | 1.19 Ohms | - 55 C | + 125 C | 45 | 450 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: LQG15HS12NH02D TTI: LQG15HS12NH02D Murata Electronics Availability: 0In Stock50.000 On Order Expected 27-Nov-26 RF Inductors - SMD 12 NH 3% | 0In Stock50.000 On Order Expected 27-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 3 % | 500 mA | 280 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS39NJ02D TTI: LQG15HS39NJ02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 39 NH 5% | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 220 uH | 20 % | 350 mA | 790 mOhms | - 40 C | + 80 C | 4 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel |