RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.3 nH | 800 mA | 200 mOhms | - 40 C | + 85 C | 12 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||||
Mfr: LQG15HN5N1S02D TTI: LQG15HN5N1S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.1 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.3 nH | 600 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN3N9C00D TTI: LQW15AN3N9C00D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.2NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 3 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A6N8H00 | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.1 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 13 | 7 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 420 mA | 1.17 Ohms | - 40 C | + 125 C | 45 | 480 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 90 mA | 14 Ohms | 115 mA | - 55 C | + 150 C | 15 | 4.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1334K | ||||
Mfr: AISC-0402-5N6J-T TTI: AISC-0402-5N6J-T ABRACON Availability: 0In StockRF Inductors - SMD 5.6 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 5.6 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
Mfr: LQW2BAS39NJ00L TTI: LQW2BAS39NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 39 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 60 | 2 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2UASR82J00L TTI: LQW2UASR82J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .82 UH 5% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 820 nH | 5 % | 400 mA | 1.61 Ohms | - 55 C | + 125 C | 45 | 350 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Air | LQW2UA | Reel | ||||||
Mfr: LQG18HHR22J00D TTI: LQG18HHR22J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .22 UH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 300 mA | 1.5 Ohms | - 55 C | + 125 C | 14 | 450 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQW15AN43NG00D TTI: LQW15AN43NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 43 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 43 nH | 2 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 120 mA | 9 Ohms | - 40 C | + 125 C | 20 | 5.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||||
Mfr: CC453232-820KL TTI: CC453232-820KL Bourns Availability: 0In StockRF Inductors - SMD 82uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | 82 uH | 10 % | 200 mA | 3.5 Ohms | - 40 C | + 125 C | 10 | 9 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 nH | 20 % | 450 mA | 440 mOhms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 5 % | 470 mA | 1.06 Ohms | - 40 C | + 125 C | 45 | 530 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 447 mA | 350 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC-1812 | Reel | |||||||
Mfr: S1812R-474F TTI: S1812R-474F Delevan Availability: 0In StockRF Inductors - SMD 470uH 1% 3.3ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 470 uH | 1 % | 91 mA | 24 Ohms | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-474F T500 | ||||||||
Mfr: S1210R-562G TTI: S1210R-562G Delevan Availability: 0In StockRF Inductors - SMD 5.6uH 2% 1.3ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 5.6 uH | 2 % | 1.3 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-562G T500 | |||||||||
Mfr: AL05B05N6GTR TTI: AL05B05N6GTR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 5.6nH 2% AIR CORE | Not Available Online | Toroidal | Unshielded | 5.6 nH | 2 % | 1.6 A | 9 mOhms | - 40 C | + 125 C | 100 | 10 GHz | Standard | 4.04 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | |||||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 68 uH | 10 % | 2 mA | 2.9 Ohms | - 55 C | + 125 C | 25 | 16 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012C680KT000 - | ||||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 800 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012E100KT000 - | ||||||
Mfr: NLV32T-082J-EF TTI: NLV32T-082J-EF TDK Availability: 0In StockRF Inductors - SMD 82nH 400mohms 450mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 82 nH | 5 % | 450 mA | 400 mOhms | - 40 C | + 105 C | 27 | 900 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-082J-EF - | |||||
Mfr: AIAC-1512C-2N5K-T TTI: AIAC-1512C-2N5K-T ABRACON Availability: 0In StockRF Inductors - SMD 2.5 NH 10% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 3.3 mm x 2.5 mm x 2.6 mm | Unshielded | 2.5 nH | 10 % | 4.8 A | 800 uOhms | - 40 C | + 125 C | 145 | 3 GHz | Standard | 3.3 mm | 2.5 mm | 2.6 mm | Air | AIAC-1512C | Reel |