RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHQ1005P1N9BT000 TTI: MHQ1005P1N9BT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.9nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.9 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 23 | 14.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N9BT000 - | |||||
Mfr: NLCV32T-220K-EFD TTI: NLCV32T-220K-EFD TDK Availability: 0In StockRF Inductors - SMD 22uH 0.77ohms 300mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 300 mA | 770 mOhms | - 40 C | + 105 C | 15 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-220K-EFD - | ||||
Mfr: NLCV32T-4R7M-EFRD TTI: NLCV32T-4R7M-EFRD TDK Availability: 0In StockRF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-4R7M-EFRD - | ||||
Mfr: 36501J6N8JTDG TTI: 36501J6N8JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 6.8nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 27 | 5.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 6-1624112-9 | ||||||
Mfr: S1210-473K TTI: S1210-473K Delevan Availability: 0In Stock2.338 On Order Expected 15-Jan-27 RF Inductors - SMD 47uH 10% | 0In Stock2.338 On Order Expected 15-Jan-27 | 1210 (3225 metric) | Shielded | 47 uH | 10 % | 171 mA | 5.5 Ohms | - 55 C | + 125 C | 40 | 10 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210-473K T500 | |||||||
Mfr: LQW18AN27NG10D TTI: LQW18AN27NG10D Murata Electronics RF Inductors - SMD 27 NH 2% HIGH Q LOW DC RES | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 590 mA | 116 mOhms | - 55 C | + 125 C | 42 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW18ANR22G00D TTI: LQW18ANR22G00D Murata Electronics Availability: 8.000In Stock56.000 On Order Expected RF Inductors - SMD .22 UH 2% | 8.000In Stock56.000 On Order Expected | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 120 mA | 2.5 Ohms | - 55 C | + 125 C | 25 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR22G00 | ||||||
Mfr: LQW18AN82NJ00D TTI: LQW18AN82NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 250 mA | 600 mOhms | - 55 C | + 125 C | 34 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A82NJ00 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 634 mA | 250 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-102J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 515 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-102J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 15 uH | 5 % | 283 mA | 2.5 Ohms | - 55 C | + 125 C | 50 | 17 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-153J T500 | ||||||
Mfr: LQW15AN22NG80D TTI: LQW15AN22NG80D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 780 mA | 202 mOhms | - 55 C | + 125 C | 30 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 5 % | 144 mA | 9 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-683J T500 | |||||||
Mfr: LQW18ANR33J00D TTI: LQW18ANR33J00D Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 85 mA | 5.5 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: MHQ0402PSA6N8HT000 TTI: MHQ0402PSA6N8HT000 TDK Availability: 0In StockRF Inductors - SMD 01005, 6.8nH +-3% S-HQ SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Unshielded | 6.8 nH | 3 % | 200 mA | 1 Ohms | - 55 C | + 125 C | 10 | 6.93 GHz | Standard | 0.4 mm | 0.2 mm | 0.2 mm | Ceramic | MHQ-PSA | Reel | MHQ0402PSA6N8HT000 - | |||||
Mfr: LQW15AN4N2D8ZD TTI: LQW15AN4N2D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.2 NH +-.5NH AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.2 nH | 0.5 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 30 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW18AS43NG0ZD TTI: LQW18AS43NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 43 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 43 nH | 2 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 38 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: MHQ1005PR47HT000 TTI: MHQ1005PR47HT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 470nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 470 nH | 3 % | 70 mA | 9.6 Ohms | - 55 C | + 125 C | 13 | 590 MHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR47HT000 - | |||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 3 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | ||||||
Mfr: LQP03HQ1N0W02D TTI: LQP03HQ1N0W02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 NH +-.05NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 20 | 16 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03HQ1N7B02D TTI: LQP03HQ1N7B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.7 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.7 nH | 0.1 nH | 800 mA | 70 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQW15AN33NG0ZD TTI: LQW15AN33NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 33 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 2 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN9N0G0ZD TTI: LQW15AN9N0G0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 9.0 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel |