• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW18AS3N9G00D
TTI: LQW18AS3N9G00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 39 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.9 nH
2 %
700 mA
80 mOhms
- 40 C
+ 125 C
22
6.9 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: BWCS0016100812NG00
TTI: BWCS0016100812NG00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 12nH RDC=0.13Ohms 700mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 1.02 mm x 0.82 mm
Unshielded
12 nH
2 %
700 mA
130 mOhms
700 mA
- 40 C
+ 125 C
35
4 GHz
Standard
1.6 mm
1.02 mm
0.82 mm
Ceramic
BWCS
Reel
CS0603-12NG-S
Datasheet
Mfr: MCL1005-100-R
TTI: MCL1005-100-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
300 mA
400 mOhms
- 55 C
+ 125 C
8
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
MCL
Reel
Datasheet
Mfr: LQW15AN9N0G00D
TTI: LQW15AN9N0G00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 9.0 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9 nH
2 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW03AW2N0C00D
TTI: LQW03AW2N0C00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.0 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0201 (0603 metric)
Unshielded
2 nH
0.2 nH
490 mA
100 mOhms
- 55 C
+ 125 C
42
19 GHz
Standard
0.53 mm
0.4 mm
0.4 mm
LQW
Reel
Datasheet
Mfr: LQG15WH11NH02D
TTI: LQG15WH11NH02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 11 NH 3% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
11 nH
3 %
450 mA
220 mOhms
- 55 C
+ 125 C
23
3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQG15WH7N5H02D
TTI: LQG15WH7N5H02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 7.5 NH 3% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
7.5 nH
3 %
600 mA
160 mOhms
- 55 C
+ 125 C
23
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQW18AN5N6G8ZD
TTI: LQW18AN5N6G8ZD
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 5.6 NH 2% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
5.6 nH
2 %
1.9 A
40 mOhms
- 55 C
+ 125 C
38
6.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW18AN82NG8ZD
TTI: LQW18AN82NG8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 82 NH 2% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
82 nH
2 %
550 mA
500 mOhms
- 55 C
+ 125 C
34
2.23 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW15DN150M00D
TTI: LQW15DN150M00D
Murata Electronics
Availability:

0In Stock

24.000 On Order
Expected 13-Nov-26
RF Inductors - SMD 15 UH 20%

0In Stock

24.000 On Order
Expected 13-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
15 uH
20 %
100 mA
6.56 Ohms
100 mA
- 40 C
+ 85 C
Standard
0.6 mm
0.65 mm
1.1 mm
Ferrite
LQW
Reel
Datasheet
Mfr: ATFC-0402-2N7B-T
TTI: ATFC-0402-2N7B-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD 2.7 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film Chip Inductor
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
440 mA
350 mOhms
- 45 C
+ 85 C
13
8 GHz
Standard
1 mm
0.5 mm
0.32 mm
Ceramic
ATFC-0402
Reel
Datasheet
Mfr: LQH44PH1R0MPRL
TTI: LQH44PH1R0MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
1 uH
20 %
3.2 A
25 mOhms
4.3 A
- 40 C
+ 125 C
85 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: LQW15AWR22J80D
TTI: LQW15AWR22J80D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 220 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
220 nH
5 %
220 mA
2.75 Ohms
- 55 C
+ 125 C
33
1.1 GHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
Datasheet
Mfr: LQW32FT3R3M0HL
TTI: LQW32FT3R3M0HL
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.3 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
3.3 uH
20 %
950 mA
240 mOhms
950 mA
- 40 C
+ 125 C
150 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW18AS82NJ0CD
TTI: LQW18AS82NJ0CD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 82 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
82 nH
5 %
400 mA
540 mOhms
- 55 C
+ 125 C
34
1.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQG15WZ0N8B02D
TTI: LQG15WZ0N8B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .8 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
800 pH
0.1 nH
1.2 A
30 mOhms
- 55 C
+ 125 C
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: MHQ0402PSA3N0CT000
TTI: MHQ0402PSA3N0CT000
TDK
Availability:

0In Stock

RF Inductors - SMD 01005, 3.0nH +-0.2nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
3 nH
0.2 nH
250 mA
600 mOhms
- 55 C
+ 125 C
10.22 GHz
Standard
0.4 mm
0.2 mm
0.22 mm
MHQ-PSA
Reel
MHQ0402PSA3N0CT000
-
Datasheet
Mfr: LQP02HQ6N2H02L
TTI: LQP02HQ6N2H02L
Murata Electronics
Availability:

0In Stock

30.000 On Order
Expected 27-Nov-26
RF Inductors - SMD 6.2 NH 3% 01005

0In Stock

30.000 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
6.2 nH
3 %
300 mA
400 mOhms
- 55 C
+ 125 C
13
7.5 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP
Reel
Datasheet
Mfr: IMC1812ES2R2K
TTI: IMC1812ES2R2K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 2.2uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
2.2 uH
10 %
380 mA
700 mOhms
- 55 C
+ 125 C
55 MHz
Standard
3.2 mm
4 mm
IMC
Reel
Datasheet
Mfr: IMC1812ES470K
TTI: IMC1812ES470K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 47uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
47 uH
10 %
140 mA
5 Ohms
- 55 C
+ 125 C
10 MHz
Standard
3.2 mm
4 mm
IMC
Reel
Datasheet
Mfr: ILSB0603ER1R0K
TTI: ILSB0603ER1R0K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 1uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
0603 (1608 metric)
Shielded
1 uH
10 %
25 mA
600 mOhms
- 55 C
+ 125 C
35
87 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
ILSB-0603
Reel
Datasheet
Mfr: S1210R-222J
TTI: S1210R-222J
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2UH 5%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
2.2 uH
5 %
470 mA
730 mOhms
- 55 C
+ 125 C
40
80 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-222J
T500
Datasheet
Mfr: S1210R-682J
TTI: S1210R-682J
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 5% 1.5ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
6.8 uH
5 %
328 mA
1.5 Ohms
- 55 C
+ 125 C
40
35 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-682J
T500
Datasheet
Mfr: LQW15AN20NG00D
TTI: LQW15AN20NG00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 20 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
20 nH
2 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: CI160808-33NJ
TTI: CI160808-33NJ
Bourns
Availability:

0In Stock

60.000 On Order
Expected 08-Mar-27
RF Inductors - SMD 33nH 5% MultiLayer High Frequency

0In Stock

60.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
33 nH
5 %
300 mA
650 mOhms
- 55 C
+ 125 C
10
1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-33NJ.
  • ...
  • 22
  • 23
  • 24