RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIML-0603-R82K-T TTI: AIML-0603-R82K-T ABRACON Availability: 0In StockRF Inductors - SMD .82 UH 10% | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 820 nH | 10 % | 35 mA | 2.1 Ohms | - 55 C | + 125 C | 15 | 165 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AIML-0603 | Reel | ||||||
Mfr: AIML-0805-1R0K-T TTI: AIML-0805-1R0K-T ABRACON Availability: 0In StockRF Inductors - SMD 1.0 UH 10% | 0In Stock | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 50 mA | 400 mOhms | - 55 C | + 125 C | 45 | 95 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805 | Reel | ||||||
Mfr: AIML-0805-2.2K-T TTI: AIML-0805-2R2K-T ABRACON Availability: Not Available OnlineRF Inductors - SMD 2.2 UH 10% | Not Available Online | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 10 % | 30 mA | 650 mOhms | - 55 C | + 125 C | 45 | 70 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805 | Reel | ||||||
Mfr: AISC-0805-R33G-T TTI: AISC-0805-R33G-T ABRACON Availability: 0In StockRF Inductors - SMD .33 UH 2% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 330 nH | 2 % | 310 mA | 1.4 Ohms | - 40 C | + 125 C | 40 | 660 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
Mfr: AISC-0805-R56G-T TTI: AISC-0805-R56G-T ABRACON Availability: 0In StockRF Inductors - SMD 0.56 UH 2% 0.230 A | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 560 nH | 2 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 320 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
Mfr: 36502A43NJTDG TTI: 36502A43NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 43nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 43 nH | 5 % | 500 mA | 340 mOhms | - 55 C | + 155 C | 60 | 1.65 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-9 | ||||||
Mfr: LQW18ANR27G80D TTI: LQW18ANR27G80D Murata Electronics Availability: 12.000In StockRF Inductors - SMD .27 UH 2% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 270 nH | 2 % | 260 mA | 2.42 Ohms | - 55 C | + 125 C | 24 | 1.25 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQH44NN470K03L TTI: LQH44NN470K03L Murata Electronics Availability: 0In StockRF Inductors - SMD 47 UH 10% | 0In Stock | Wirewound | 1515 (4040 metric) | Unshielded | 47 uH | 10 % | 640 mA | 330 mOhms | - 40 C | + 125 C | 10 MHz | Standard | 4 mm | 4 mm | 4.3 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 6.8 uH | 5 % | 15 mA | 1.3 Ohms | - 55 C | + 125 C | 35 | 60 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608E6R8JT000 - | ||||||
Mfr: NLCV25T-100K-EF TTI: NLCV25T-100K-EF TDK Availability: 0In StockRF Inductors - SMD 10uH 2.197ohms 210mA Wound Ferrite | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 10 % | 210 mA | 1.69 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | NLCV-EF | Reel | NLCV25T-100K-EF - | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 3.3 uH | 20 % | 420 mA | 110 mOhms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-3R3M-EF - | ||||||||
Mfr: NLCV32T-100K-EFR TTI: NLCV32T-100K-EFR TDK RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-100K-EFR - | |||||
Mfr: LQP03TN1N4B02D TTI: LQP03TN1N4B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.4 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.4 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 16 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN3N4B02D TTI: LQP03TN3N4B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.4 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.4 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW2BASR33J00L TTI: LQW2BASR33J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 330 nH | 5 % | 310 mA | 1.4 Ohms | - 55 C | + 125 C | 48 | 650 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW15CNR20J00D TTI: LQW15CNR20J00D Murata Electronics Availability: 0In StockRF Inductors - SMD 200 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 200 nH | 5 % | 390 mA | 470 mOhms | - 55 C | + 125 C | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | LQW | Reel | |||||||
Mfr: LQP03TG2N0B02D TTI: LQP03TG2N0B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.0 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 13 | 12.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: AIAC-4125C-R222J-T TTI: AIAC-4125C-R222J-T ABRACON Availability: 0In StockRF Inductors - SMD 222 NH 5% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 9 mm x 4.4 mm x 4.6 mm | Unshielded | 222 nH | 5 % | 3 A | 14 mOhms | - 40 C | + 125 C | 100 | 600 MHz | Standard | 9 mm | 4.4 mm | 4.6 mm | Air | AIAC-4125C | Reel | ||||||
Mfr: AL12A12N5JTR TTI: AL12A12N5JTR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 12.5nH 5% Air Core | Not Available Online | Wirewound | 3.05 mm x 3.18 mm x 3.68 mm | Unshielded | 12.5 nH | 5 % | 4 A | 3.4 mOhms | - 40 C | + 125 C | 137 | 3.3 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | ||||||
Mfr: LQW18AN8N2C00D TTI: LQW18AN8N2C00D Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 NH +-.2NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.2 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.95 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.2 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A5N1C00 | |||||||
Mfr: LQH32MN1R0M23L TTI: LQH32MN1R0M23L Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 445 mA | 500 mOhms | - 40 C | + 85 C | 20 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN7N5D00D TTI: LQW18AN7N5D00D Murata Electronics Availability: 0In Stock8.000 On Order Expected 20-Nov-26 RF Inductors - SMD 7.5 NH +-.5NH | 0In Stock8.000 On Order Expected 20-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 7.5 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A7N5D00 | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 250 mA | 600 mOhms | - 55 C | + 125 C | 34 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A82NG00 | |||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 15 uH | 10 % | 570 mA | 320 mOhms | - 40 C | + 85 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel |