RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP02HQ2N7B02E TTI: LQP02HQ2N7B02E Murata Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH +-.1NH 01005 | 0In Stock | Thin Film | 01005 (0402 metric) | Unshielded | 2.7 nH | 0.1 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 14 | 8.8 GHz | Standard | 0.4 mm | 0.2 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN09-KIT | |||||
Mfr: LQP03HQ2N5B02D TTI: LQP03HQ2N5B02D Murata Electronics Availability: 0In Stock15.000 On Order Expected 06-Nov-26 RF Inductors - SMD 2.5 NH +-.1NH | 0In Stock15.000 On Order Expected 06-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 2.5 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 10 nH | 3 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 20 | 4.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | ||||||
Mfr: LQP03HQ5N6H02D TTI: LQP03HQ5N6H02D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH 3% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 5.6 nH | 3 % | 400 mA | 250 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: NLV25T-1R2J-EF TTI: NLV25T-1R2J-EF TDK Availability: 0In StockRF Inductors - SMD 1.2uH 1.2ohms 230mA Wound Ferrite | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 1.2 uH | 5 % | 230 mA | 1.2 Ohms | - 40 C | + 105 C | 30 | 230 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-EF | Reel | NLV25T-1R2J-EF - | |||||
0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 10 uH | 5 % | 155 mA | 3.5 Ohms | - 40 C | + 105 C | 25 | 33 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-EF | Reel | NLV25T-100J-EF - | ||||||
Mfr: NLV32T-6R8J-EF TTI: NLV32T-6R8J-EF TDK Availability: 0In StockRF Inductors - SMD 6.8uH 1.8ohms 180mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 6.8 uH | 5 % | 180 mA | 1.8 Ohms | - 40 C | + 105 C | 30 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-6R8J-EF - | |||||
0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 820 nH | 20 % | 70 mA | 1.4 Ohms | - 55 C | + 125 C | 15 | 190 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLF | Reel | MLF1608DR82MTA00 - | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 1.35 A | 63 mOhms | - 55 C | + 125 C | 20 | 12.5 GHz | Standard | 1 mm | 0.6 mm | 0.6 mm | LQW15AN_80 | Reel | ||||||||
Mfr: NLCV32T-6R8M-EF TTI: NLCV32T-6R8M-EF TDK Availability: 0In StockRF Inductors - SMD 6.8uH 351mohms 530mA Wound Ferrite | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-6R8M-EF - | |||||
Mfr: MHQ1005P15NJTD25 TTI: MHQ1005P15NJTD25 TDK Availability: 0In StockRF Inductors - SMD IND 0402 15nH S-HQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 400 mA | 280 mOhms | - 55 C | + 125 C | 23 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ1005P15NJTD25 - | ||||
Mfr: MLF1608E120JTD25 TTI: MLF1608E120JTD25 TDK Availability: 0In Stock76.000 On Order Expected RF Inductors - SMD 12uH 1.8ohms 10mA +/-5% Fer AEC-Q200 | 0In Stock76.000 On Order Expected | Multilayer | 0603 (1608 metric) | Shielded | 12 uH | 5 % | 10 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608E120JTD25 - | ||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 120 nH | 10 % | 300 mA | 200 mOhms | - 55 C | + 125 C | 20 | 450 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012DR12KT000 - | ||||||
Mfr: 36502C5N6JTDG TTI: 36502C5N6JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 5.6nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 5.6 nH | 5 % | 1 A | 150 mOhms | - 40 C | + 125 C | 50 | 4 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1879023-1 | ||||||
Mfr: 4-1624113-0 TTI: 36502A22NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 22nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 5 % | 500 mA | 220 mOhms | - 40 C | + 125 C | 55 | 2.6 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-3 | ||||||
Mfr: 36502A91NJTDG TTI: 36502A91NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 91nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 91 nH | 5 % | 400 mA | 480 mOhms | - 40 C | + 125 C | 1.2 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 4-1624113-5 | |||||||
Mfr: LQW15AN51NG00D TTI: LQW15AN51NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 51 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 51 nH | 2 % | 210 mA | 1.08 Ohms | - 55 C | + 125 C | 25 | 2.85 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: CC453232-120KL TTI: CC453232-120KL Bourns Availability: 0In StockRF Inductors - SMD 12uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 12 uH | 10 % | 500 mA | 600 mOhms | - 40 C | + 125 C | 10 | 21 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-470KL TTI: CC453232-470KL Bourns Availability: 0In Stock16.500 On Order Expected 01-Feb-27 RF Inductors - SMD 47uH 10% 2.52MHz | 0In Stock16.500 On Order Expected 01-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 260 mA | 1.9 Ohms | - 40 C | + 125 C | 10 | 11.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: B82496C3189Z000 TTI: B82496C3189Z000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0603 1.8NH 0.2NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.2 nH | 1.5 A | 33 mOhms | - 55 C | + 150 C | 12 | 12 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3189Z | ||||
Mfr: LQG15HH82NJ02D TTI: LQG15HH82NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 200 mA | 1.2 Ohms | - 55 C | + 125 C | 8 | 700 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: 1812R-104F TTI: 1812R-104F Delevan Availability: 0In StockRF Inductors - SMD 100uH 1% 8ohm Unshielded SMT Induc | 0In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 1 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-104F T500 | |||||
Mfr: LQH55DN1R5M03L TTI: LQH55DN1R5M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 1.5 UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 1.5 uH | 20 % | 3.7 A | 22 mOhms | - 40 C | + 80 C | 110 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH55DN222M03L TTI: LQH55DN222M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 2200 UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 2.2 mH | 20 % | 100 mA | 21.5 Ohms | - 40 C | + 80 C | 1.2 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15CNR18J1ZD TTI: LQW15CNR18J1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 180 NH 5% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel |