RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 42.000In StockRF Inductors - SMD 10 UH 10% | 42.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN10NJ02D TTI: LQG15HN10NJ02D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 10 NH 5% | 40.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN33NG00D TTI: LQW18AN33NG00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD 33 NH 2% | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NG00 | ||||||
Mfr: LQW18AN56NG00D TTI: LQW18AN56NG00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 56 NH 2% | 20.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 2 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NG00 | ||||||
Mfr: LQP03TN1N2B02D TTI: LQP03TN1N2B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 1.2 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.2 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN2N2B02D TTI: LQP03TN2N2B02D Murata Electronics Availability: 285.000In StockRF Inductors - SMD 2.2 NH +-.1NH | 285.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: B82422H1682K000 TTI: B82422H1682K000 TDK Availability: 44.000In StockRF Inductors - SMD 6.8 UH 10% | 44.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 580 mA | 350 mOhms | 770 mA | - 55 C | + 150 C | 8 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1682K | |||
Mfr: B82422H1104K000 TTI: B82422H1104K000 TDK Availability: 48.000In Stock21.000 On Order Expected 21-Jan-27 RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD | 48.000In Stock21.000 On Order Expected 21-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 150 mA | 4.6 Ohms | 195 mA | - 55 C | + 150 C | 15 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1104K | |||
Mfr: LQW15AN8N2J00D TTI: LQW15AN8N2J00D Murata Electronics Availability: 10.000In Stock10.000 On Order Expected 27-Nov-26 RF Inductors - SMD 8.2 NH 5% | 10.000In Stock10.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HN3N9S02D TTI: LQG15HN3N9S02D Murata Electronics Availability: 170.000In StockRF Inductors - SMD 3.9 NH +-.3NH | 170.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 700 mA | 130 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN15NJ02D TTI: LQG15HN15NJ02D Murata Electronics Availability: 50.000In StockRF Inductors - SMD 15 NH 5% | 50.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 400 mA | 450 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN102M03L TTI: LQH55DN102M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 1000 UH 20% | 350In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 1 mH | 20 % | 150 mA | 10.3 Ohms | - 40 C | + 80 C | 1.7 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN3N3S00D TTI: LQG18HN3N3S00D Murata Electronics Availability: 76.000In StockRF Inductors - SMD 3.3 NH +-.3NH | 76.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN4N7B00D TTI: LQW15AN4N7B00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 4.7 NH +-.1NH | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: NLV32T-R47J-EF TTI: NLV32T-R47J-EF TDK Availability: 142.000In StockRF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite | 142.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 470 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R47J-EF - | |||||
Mfr: B82422H1223K000 TTI: B82422H1223K000 TDK Availability: 134.000In StockRF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD | 134.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 340 mA | 1 Ohms | 440 mA | - 55 C | + 150 C | 12 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1223K | |||
Mfr: LQG15HS6N8G02D TTI: LQG15HS6N8G02D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 6.8 NH 2% | 40.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS18NJ02D TTI: LQG15HS18NJ02D Murata Electronics Availability: 340.000In Stock140.000 On Order Expected 24-Feb-27 RF Inductors - SMD 18 NH 5% | 340.000In Stock140.000 On Order Expected 24-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 400 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN100M03L TTI: LQH55DN100M03L Murata Electronics Availability: 1.050In StockRF Inductors - SMD 10 UH 20% | 1.050In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 10 uH | 20 % | 1.7 A | 93 mOhms | - 40 C | + 80 C | 20 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN2N4S02D TTI: LQG15HN2N4S02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 2.4 NH +-.3NH | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS5N6S02D TTI: LQG15HS5N6S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 5.6 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR12J00D TTI: LQW18ANR12J00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD .12 UH 5% | 16.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12J00 | ||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 188.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 188.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: B82422H1472K000 TTI: B82422H1472K000 TDK Availability: 98.000In StockRF Inductors - SMD 4.7 UH 10% | 98.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 700 mA | 270 mOhms | 905 mA | - 55 C | + 150 C | 8 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1472K | |||
Mfr: LQP03TN3N3B02D TTI: LQP03TN3N3B02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 3.3 NH +-.1NH | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT |