RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL12A12N5JTR TTI: AL12A12N5JTR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 12.5nH 5% Air Core | Not Available Online | Wirewound | 3.05 mm x 3.18 mm x 3.68 mm | Unshielded | 12.5 nH | 5 % | 4 A | 3.4 mOhms | - 40 C | + 125 C | 137 | 3.3 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | ||||||
Mfr: LQW18AN8N2C00D TTI: LQW18AN8N2C00D Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 NH +-.2NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.2 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.95 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.2 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A5N1C00 | |||||||
Mfr: LQH32MN1R0M23L TTI: LQH32MN1R0M23L Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 445 mA | 500 mOhms | - 40 C | + 85 C | 20 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN7N5D00D TTI: LQW18AN7N5D00D Murata Electronics Availability: 0In Stock8.000 On Order Expected 20-Nov-26 RF Inductors - SMD 7.5 NH +-.5NH | 0In Stock8.000 On Order Expected 20-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 7.5 nH | 0.5 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A7N5D00 | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 250 mA | 600 mOhms | - 55 C | + 125 C | 34 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A82NG00 | |||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 15 uH | 10 % | 570 mA | 320 mOhms | - 40 C | + 85 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||||
Mfr: LQH32MN820J23L TTI: LQH32MN820J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 82 UH 5% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 82 uH | 5 % | 70 mA | 6.2 Ohms | - 40 C | + 85 C | 40 | 8.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32MN820K23L TTI: LQH32MN820K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 82 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 82 uH | 10 % | 70 mA | 6.2 Ohms | - 25 C | + 85 C | 40 | 8.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 4.7 nH | 0.5 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 43 | 5.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||||
Mfr: LQW18AN6N8D10D TTI: LQW18AN6N8D10D Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 NH +-.5NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 0.5 nH | 900 mA | 45 mOhms | - 55 C | + 125 C | 38 | 7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 75 nH | 2 % | 270 mA | 560 mOhms | - 55 C | + 125 C | 34 | 2.05 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A75NG00 | |||||||
Mfr: LQH32MN470J23L TTI: LQH32MN470J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 47 UH 5% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 100 mA | 4.3 Ohms | - 40 C | + 85 C | 40 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CNR47M33L TTI: LQH32CNR47M33L Murata Electronics Availability: 0In StockRF Inductors - SMD .47 UH 20% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 1.1 A | 54.6 mOhms | - 40 C | + 85 C | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN18NJ00D TTI: LQW18AN18NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 18 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 40 | 5.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A18NJ00 | ||||||
Mfr: B82496C3100G000 TTI: B82496C3100G000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0603 10NH 2% | 0In Stock | Unshielded | 10 nH | 2 % | 600 mA | 200 mOhms | 14 | 5 GHz | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3100G | ||||||||||||
Mfr: AISC-0402-12NJ-T TTI: AISC-0402-12NJ-T ABRACON Availability: 0In StockRF Inductors - SMD 12.0 NH 640MA 120 MOHM 5% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 640 mA | 120 mOhms | 26 | 3.6 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 60 | 40 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||||
Mfr: ISC1210ER1R0J TTI: ISC1210ER1R0J Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 1uh 5% | Not Available Online | Molded | 1210 (3225 metric) | 15 mOhms | Standard | ISC | Reel | ||||||||||||||||||
Mfr: LQW15AN11NJ00D TTI: LQW15AN11NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 11 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 11 nH | 5 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HH15NJ02D TTI: LQG15HH15NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 15 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HH18NJ02D TTI: LQG15HH18NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 18 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 400 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: L02013R3BHSTR TTI: L02013R3BHSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.3NH 150MA 1 Ohm 20 1 | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 150 mA | 1 Ohms | - 55 C | + 125 C | 7 | 13 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: LQP03HQ1N2W02D TTI: LQP03HQ1N2W02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.2 NH +-.05NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.2 nH | 0.05 nH | 1.1 A | 40 mOhms | - 55 C | + 125 C | 20 | 13 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQG15HS22NH02D TTI: LQG15HS22NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 3 % | 350 mA | 420 mOhms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |