• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQP03HQ5N1H02D
TTI: LQP03HQ5N1H02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.1 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
5.1 nH
3 %
400 mA
250 mOhms
- 55 C
+ 125 C
20
5.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: MLJ1005WR10JT000
TTI: MLJ1005WR10JT000
TDK
Availability:

0In Stock

RF Inductors - SMD 0402 100nH 5% 0.30ohm 400mA

0In Stock

Please adjust quantity to Min / Mult value
NFC Inductor
0402 (1005 metric)
Shielded
100 nH
5 %
500 mA
300 mOhms
500 mA
- 55 C
+ 125 C
15
830 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLJ
Reel
MLJ1005WR10JT000
-
Datasheet
Mfr: LQW2UAS4R7J0CL
TTI: LQW2UAS4R7J0CL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
4.7 uH
5 %
260 mA
4 Ohms
- 40 C
+ 85 C
20
60 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
Metal
LQW2UA
Reel
Datasheet
Mfr: LQG15HS27NG02D
TTI: LQG15HS27NG02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 27 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
2 %
350 mA
460 mOhms
- 55 C
+ 125 C
8
1.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS12NG02D
TTI: LQG15HS12NG02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 12 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
2 %
500 mA
280 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH44PH4R7MPRL
TTI: LQH44PH4R7MPRL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7 UH 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
4.7 uH
20 %
1.9 A
65 mOhms
2.05 A
- 40 C
+ 125 C
40 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: LQG15WZ2N1B02D
TTI: LQG15WZ2N1B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.1 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.1 nH
0.1 nH
1 A
60 mOhms
- 55 C
+ 125 C
23
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: 1210R-333J
TTI: 1210R-333J
Delevan
Availability:

0In Stock

RF Inductors - SMD 33uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
5 %
182 mA
5.6 Ohms
- 55 C
+ 125 C
30
15 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-333J
T1000
Datasheet
Mfr: IMC1210ER4R7K
TTI: IMC1210ER4R7K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 4.7uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
224 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
IMC
Reel
Datasheet
Mfr: ISC1812ES101K
TTI: ISC1812ES101K
Vishay / Dale
Availability:

0In Stock

6.000 On Order
Expected 10-Dec-26
RF Inductors - SMD 100uH 10%

0In Stock

6.000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
100 uH
10 %
147 mA
3.25 Ohms
- 55 C
+ 125 C
40
7 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: LQW15AN12NH00D
TTI: LQW15AN12NH00D
Murata Electronics
Availability:

0In Stock

40.000 On Order
Expected 04-Nov-26
RF Inductors - SMD 12 NH 3%

0In Stock

40.000 On Order
Expected 04-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
3 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A12NH00
Datasheet
Mfr: CI160808-47NJ
TTI: CI160808-47NJ
Bourns
Availability:

0In Stock

28.000 On Order
Expected 25-Jan-27
RF Inductors - SMD 47nH 5% MultiLayer High Frequency

0In Stock

28.000 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
47 nH
5 %
300 mA
900 mOhms
- 55 C
+ 125 C
10
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-47NJ.
Datasheet
Mfr: B82422A1222J100
TTI: B82422A1222J100
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 2.2UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
5 %
270 mA
750 mOhms
- 55 C
+ 145 C
25
125 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: LQH66SN101M03L
TTI: LQH66SN101M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 100 UH 20% SHIELDED

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
100 uH
20 %
520 mA
360 mOhms
- 40 C
+ 80 C
6.5 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN2R2M03L
TTI: LQH66SN2R2M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2 UH 20% SHIELDED

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
2.2 uH
20 %
3.3 A
19 mOhms
- 40 C
+ 80 C
80 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN6N8D00D
TTI: LQW18AN6N8D00D
Murata Electronics
Availability:

12.000In Stock

RF Inductors - SMD 6.8 NH +-.5NH

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
6.8 nH
0.5 nH
750 mA
82 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A6N8D00
Datasheet
Mfr: LQH43CN1R0M03L
TTI: LQH43CN1R0M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.0 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 uH
20 %
1.08 A
80 mOhms
- 40 C
+ 85 C
100 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN9N1H00D
TTI: LQW15AN9N1H00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 9.1 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.1 nH
3 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A9N1H00
Datasheet
Mfr: IMC1812ER102K
TTI: IMC1812ER102K
Vishay / Dale
Availability:

Not Available Online

RF Inductors - SMD 1mH 10%

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
1 mH
10 %
30 mA
40 Ohms
- 55 C
+ 125 C
30
2.5 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC
Reel
Datasheet
Mfr: B82422H1474K000
TTI: B82422H1474K000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 470 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 uH
10 %
76 mA
20 Ohms
100 mA
- 55 C
+ 150 C
15
3.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1474K
Datasheet
Mfr: LQW15AN6N2B00D
TTI: LQW15AN6N2B00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.2 NH +-.1NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.2 nH
0.1 nH
700 mA
90 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN9N1G00D
TTI: LQW15AN9N1G00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 9.1 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.1 nH
2 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN3N9B80D
TTI: LQW15AN3N9B80D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.9 NH +-.1NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
1.95 A
30 mOhms
- 55 C
+ 125 C
35
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW18ANR18J80D
TTI: LQW18ANR18J80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .18 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
180 nH
5 %
310 mA
1.65 Ohms
- 55 C
+ 125 C
25
1.38 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQW2BAN47NJ00L
TTI: LQW2BAN47NJ00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .47 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
47 nH
5 %
1.25 A
200 mOhms
- 55 C
+ 125 C
70
1.5 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
  • ...
  • 30
  • 31
  • 32