• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 103-101K
TTI: 103-101K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.1uH 10% .23ohm Chip SMT RF Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
100 nH
10 %
650 mA
230 mOhms
- 55 C
+ 125 C
32
830 MHz
Standard
2.54 mm
2.54 mm
1.91 mm
103/R
Reel
103-101K
T50
Datasheet
Mfr: BSCH0010050510NJCS
TTI: BSCH0010050510NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 1005 10nH

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
10 nH
5 %
260 mOhms
300 mA
- 55 C
+ 125 C
8
3.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-10NJ-S
Datasheet
Mfr: BSCH0010050515NJCS
TTI: BSCH0010050515NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
15 nH
5 %
500 mOhms
300 mA
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-15NJ-S
Datasheet
Mfr: BSCH001608084N7S00
TTI: BSCH001608084N7S00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7nH RDC=0.16Ohms 600mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.8 mm x 0.8 mm
Shielded
4.7 nH
0.3 nH
160 mOhms
600 mA
- 55 C
+ 125 C
10
4.75 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
BSCH
Reel
CLH1608T-4N7S-S
Datasheet
Mfr: LQH32NH2R2J23L
TTI: LQH32NH2R2J23L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.2 UH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
5 %
610 mA
97 mOhms
- 40 C
+ 125 C
25
75 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
LQH32NH_23
Reel
Datasheet
Mfr: LQG15HS47NG02D
TTI: LQG15HS47NG02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 47 NH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
2 %
300 mA
720 mOhms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03HQ2N2W02D
TTI: LQP03HQ2N2W02D
Murata Electronics
Availability:

Not Available Online

Other Available Inventory
Not Recommended for New Designs
RF Inductors - SMD 2.2 NH +-.05NH

Not Available Online

Other Available Inventory
Call
or
View Details
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.05 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18CAR21J00D
TTI: LQW18CAR21J00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .21 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
210 nH
5 %
1.05 A
115 mOhms
- 55 C
+ 125 C
33
1.15 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQG15HN1N2S02D
TTI: LQG15HN1N2S02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.2 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.2 nH
0.3 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH66SN4R7M03L
TTI: LQH66SN4R7M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 4.7 UH 20% SHIELDED

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
4.7 uH
20 %
2.2 A
25 mOhms
- 40 C
+ 80 C
30 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN680M03L
TTI: LQH66SN680M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 UH 20% SHIELDED

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
68 uH
20 %
600 mA
290 mOhms
- 40 C
+ 80 C
7.6 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN13NJ00D
TTI: LQW18AN13NJ00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 13 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
13 nH
5 %
600 mA
130 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A13NJ00
Datasheet
Mfr: LQW18AN16NG00D
TTI: LQW18AN16NG00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 16 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
16 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
40
5.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A16NG00
Datasheet
Mfr: LQW15AN27NH00D
TTI: LQW15AN27NH00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 27 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
27 nH
3 %
280 mA
520 mOhms
- 55 C
+ 125 C
25
3.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A27NH00
Datasheet
Mfr: 1210-270K
TTI: 1210-270K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.027uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
27 nH
10 %
743 mA
220 mOhms
- 55 C
+ 125 C
30
1.15 GHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-270K
T1000
Datasheet
Mfr: LQH66SN151M03L
TTI: LQH66SN151M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 150 UH 20% SHIELDED

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
150 uH
20 %
420 mA
630 mOhms
- 40 C
+ 80 C
5 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG18HN82NJ00D
TTI: LQG18HN82NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 82 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
82 nH
5 %
350 mA
850 mOhms
- 40 C
+ 85 C
12
900 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN36NG00D
TTI: LQW18AN36NG00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 36 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
36 nH
2 %
400 mA
260 mOhms
- 55 C
+ 125 C
40
2.9 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A36NG00
Datasheet
Mfr: LQW18ANR13G00D
TTI: LQW18ANR13G00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 13 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
130 nH
2 %
170 mA
1.4 Ohms
- 55 C
+ 125 C
32
1.45 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR13G00
Datasheet
Mfr: 1330R-36J
TTI: 1330R-36J
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5% 1.2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Unshielded
4.7 uH
5 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Iron
1330/R
Reel
1330R-36J
T500
Datasheet
Mfr: B82422H1153K000
TTI: B82422H1153K000
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - SMD 15uH 390mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
10 %
390 mA
720 mOhms
535 mA
- 55 C
+ 150 C
12
26 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1153K
Datasheet
Mfr: ILSB0805ER3R3K
TTI: ILSB0805ER3R3K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 3.3uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
0805 (2012 metric)
Shielded
3.3 uH
10 %
30 mA
800 mOhms
- 55 C
+ 125 C
45
48 MHz
Standard
2 mm
1.25 mm
1.25 mm
ILSB-0805
Reel
Datasheet
Mfr: IMC2220ER8R2K
TTI: IMC2220ER8R2K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 8.2uh 10%

0In Stock

Please adjust quantity to Min / Mult value
8.2 uH
15 mOhms
Standard
IMC
Reel
Datasheet
Mfr: 1210R-822J
TTI: 1210R-822J
Delevan
Availability:

0In Stock

RF Inductors - SMD 8.2uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
8.2 uH
5 %
305 mA
2 Ohms
- 55 C
+ 125 C
30
35 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
1210R-822J
T1000
Datasheet
Mfr: IMC1210ER2R2K
TTI: IMC1210ER2R2K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
320 mA
1 Ohms
- 55 C
+ 125 C
30
75 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
IMC
Reel
  • ...
  • 32
  • 33
  • 34