RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32NZ331J23L TTI: LQH32NZ331J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 330 UH 5% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 5 % | 65 mA | 13 Ohms | - 40 C | + 105 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NZ_23 | Reel | |||||
Mfr: LQH44PH3R3MPRL TTI: LQH44PH3R3MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 3.3 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 3.3 uH | 20 % | 2 A | 55 mOhms | 2.3 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
Mfr: LQP03HQ2N0W02D TTI: LQP03HQ2N0W02D Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 2.0 NH +-.05NH | Not Available Online | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.05 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: CI160808-8N2J TTI: CI160808-8N2J Bourns Availability: 0In Stock36.000 On Order Expected 15-Feb-27 RF Inductors - SMD 8.2nH 5% MultiLayer High Frequency | 0In Stock36.000 On Order Expected 15-Feb-27 | Multilayer | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 300 mA | 330 mOhms | - 55 C | + 125 C | 10 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: LQG15HN68NJ02D TTI: LQG15HN68NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 200 mA | 1.25 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS1N8S02D TTI: LQG15HS1N8S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.8 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 950 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH43MN151K03L TTI: LQH43MN151K03L Murata Electronics Availability: 0In Stock17.000 On Order Expected RF Inductors - SMD 150 UH 10% | 0In Stock17.000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 150 uH | 10 % | 130 mA | 3.7 Ohms | - 40 C | + 85 C | 40 | 5.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 700 mA | 85 mOhms | - 55 C | + 125 C | 42 | 3.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | ||||||||
Mfr: LQH32MN151J23L TTI: LQH32MN151J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 150 UH 5% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 uH | 5 % | 70 mA | 9.3 Ohms | - 40 C | + 85 C | 40 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 3 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A10NH00 | |||||||
Mfr: LQH55DN103M03L TTI: LQH55DN103M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 10K UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 10 mH | 20 % | 50 mA | 100 Ohms | - 40 C | + 80 C | 500 kHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32MN2R2K23L TTI: LQH32MN2R2K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 370 mA | 800 mOhms | - 40 C | + 85 C | 20 | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG15HS5N1S02D TTI: LQG15HS5N1S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.1 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.3 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: AISC-0402-8N2J-T TTI: AISC-0402-8N2J-T ABRACON Availability: 0In StockRF Inductors - SMD 8.2 NH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 680 mA | 100 mOhms | 25 | 4.4 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 470 mA | 1.19 Ohms | - 55 C | + 125 C | 45 | 450 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Air | LQW2UA | Reel | |||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.2 nH | 300 mA | 350 mOhms | - 55 C | + 125 C | 23 | 3.8 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
Mfr: LQW15AN2N5C00D TTI: LQW15AN2N5C00D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.5 NH +-.2NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.5 nH | 0.2 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N5C00 | ||||||
Mfr: CC453232-8R2KL TTI: CC453232-8R2KL Bourns Availability: 0In StockRF Inductors - SMD 8.2uH 10% 7.96MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 10 % | 600 mA | 400 mOhms | - 40 C | + 125 C | 10 | 25 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: ILSB0805ER1R0K TTI: ILSB0805ER1R0K Vishay / Dale Availability: 0In StockRF Inductors - SMD 1uH 10% | 0In Stock | Established Reliability | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 50 mA | 400 mOhms | - 55 C | + 125 C | 45 | 87 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | ILSB-0805 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 10 % | 217 mA | 1.6 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | IMC | Reel | |||||||
Mfr: B82422H1224K000 TTI: B82422H1224K000 TDK Availability: 0In StockRF Inductors - SMD 220uH 100mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 110 mA | 10 Ohms | 140 mA | - 55 C | + 150 C | 15 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1224K | |||
Mfr: LQW15AN2N9B00D TTI: LQW15AN2N9B00D Murata Electronics Availability: 0In Stock40.000 On Order Expected 27-Nov-26 RF Inductors - SMD 2.9 NH +-.1NH | 0In Stock40.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 2.9 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1 Ohms | - 40 C | + 125 C | 50 | 860 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||||
Mfr: LQW2BASR15J00L TTI: LQW2BASR15J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .15 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 150 nH | 5 % | 400 mA | 560 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQP03TN2N6B02D TTI: LQP03TN2N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.6 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel |