RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 10 % | 217 mA | 1.6 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | IMC | Reel | |||||||
Mfr: B82422H1224K000 TTI: B82422H1224K000 TDK Availability: 0In StockRF Inductors - SMD 220uH 100mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 110 mA | 10 Ohms | 140 mA | - 55 C | + 150 C | 15 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1224K | |||
Mfr: LQW15AN2N9B00D TTI: LQW15AN2N9B00D Murata Electronics Availability: 0In Stock40.000 On Order Expected 27-Nov-26 RF Inductors - SMD 2.9 NH +-.1NH | 0In Stock40.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 2.9 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1 Ohms | - 40 C | + 125 C | 50 | 860 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||||
Mfr: LQW2BASR15J00L TTI: LQW2BASR15J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .15 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 150 nH | 5 % | 400 mA | 560 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQP03TN2N6B02D TTI: LQP03TN2N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.6 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 7.5 nH | 3 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 14 | 3.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 13 nH | 2 % | 1.24 A | 93 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | ||||||||
Mfr: LQH44NN101K03L TTI: LQH44NN101K03L Murata Electronics Availability: 0In Stock250 On Order Expected 25-Jun-27 RF Inductors - SMD 100 UH 10% | 0In Stock250 On Order Expected 25-Jun-27 | Wirewound | 1515 (4040 metric) | Unshielded | 100 uH | 10 % | 300 mA | 540 mOhms | - 40 C | + 125 C | 6.3 MHz | Standard | 4 mm | 4 mm | 4.3 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Unshielded | 6.8 uH | 5 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-40J T500 | |||||||||||
Mfr: LQW18AS27NG0ZD TTI: LQW18AS27NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 27 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW15CN48NJ0ZD TTI: LQW15CN48NJ0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 48 NH 5% AEC-Q200 | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 48 nH | 5 % | 1.1 A | 78 mOhms | - 55 C | + 125 C | 1.4 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||
Mfr: LQH32NH8R2J23L TTI: LQH32NH8R2J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 UH 5% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 5 % | 300 mA | 400 mOhms | - 40 C | + 125 C | 25 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
Mfr: BSCH001005055N6SCS TTI: BSCH001005055N6SCS Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.20OHhms 400mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 200 mOhms | 400 mA | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-5N6S-S | ||||||
Mfr: BSCH0010050582NJCS TTI: BSCH0010050582NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 82 nH | 5 % | 1.6 Ohms | 100 mA | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-82NJ-S | ||||||
Mfr: AISC-Q0402-36NG-T TTI: AISC-Q0402-36NG-T ABRACON Availability: 0In StockRF Inductors - SMD IND 36nH 0.32A 440m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 36 nH | 2 % | 320 mA | 440 mOhms | - 40 C | + 125 C | 24 | 2.32 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 330 uH | 10 % | 35 mA | 6.8 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV25-EF | Reel | NLFV32T-331K-EF - | ||||||||
0In Stock | 1812 (4532 metric) | Unshielded | 470 nH | 10 % | 501 mA | 800 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-471K T500 | |||||||
Mfr: IMC1812ER1R5J TTI: IMC1812ER1R5J Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 1.5uH 5% | Not Available Online | Molded | 1812 (4532 metric) | Unshielded | 1.5 uH | 5 % | 410 mA | 600 mOhms | 50 | 70 MHz | Standard | 3.2 mm | 3.2 mm | IMC | Reel | ||||||||||
Mfr: LQG15HSR27J02D TTI: LQG15HSR27J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 270 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 270 nH | 5 % | 110 mA | 4.94 Ohms | - 55 C | + 125 C | 8 | 400 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.2 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 49 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 5 % | 1 A | 150 mOhms | - 40 C | + 125 C | 60 | 1.3 GHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
Mfr: B82498F3330J000 TTI: B82498F3330J000 TDK Availability: 0In StockRF Inductors - SMD 33nH 600mA 5% 2x1.3mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 600 mA | 110 mOhms | - 55 C | + 125 C | 65 | 2.2 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3330J | |||||
0In Stock | Unshielded | 4.7 uH | 10 % | 230 mA | 1.8 Ohms | 24 | 60 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-472KS T50 | |||||||||||
Mfr: 4379R-332HS TTI: 4379R-332HS Delevan Availability: 0In StockRF Inductors - SMD 3.3uH 3% .46ohm Shielded SMT Inductr | 0In Stock | Shielded | 3.3 uH | 3 % | 330 mA | 460 mOhms | 100 | 80 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-332HS T50 |