• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: HF1008R-331K
TTI: HF1008R-331K
Delevan
Availability:

0In Stock

RF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
1008 (2520 metric)
Unshielded
330 nH
10 %
330 mA
1.35 Ohms
- 55 C
+ 125 C
30
500 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-331K
T500
Datasheet
Mfr: 9-1624112-0
TTI: 9-1624112-0
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 220nH 250mA 1200MHz

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
220 nH
5 %
250 mA
1.6 Ohms
25
1.2 GHz
Standard
1.6 mm
0.8 mm
0.45 mm
3650
Reel
36501JR22JTDG
Datasheet
Mfr: LQP03TN7N5J02D
TTI: LQP03TN7N5J02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 7.5 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
7.5 nH
5 %
300 mA
600 mOhms
- 55 C
+ 125 C
14
3.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW2BASR24J00L
TTI: LQW2BASR24J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .24 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
240 nH
5 %
350 mA
1 Ohms
- 55 C
+ 125 C
44
770 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: LQW15AN19NJ00D
TTI: LQW15AN19NJ00D
Murata Electronics
Availability:

0In Stock

1.100.000 On Order
Expected
RF Inductors - SMD 19 NH 5%

0In Stock

1.100.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
19 nH
5 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: PM1008-3R3K-RC
TTI: PM1008-3R3K-RC
Bourns
Availability:

0In Stock

RF Inductors - SMD 3.3uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
3.3 uH
10 %
290 mA
3.4 Ohms
- 55 C
+ 125 C
22
110 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
PM1008
Reel
Datasheet
Mfr: 1812R-474J
TTI: 1812R-474J
Delevan
Availability:

0In Stock

RF Inductors - SMD 470uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
470 uH
5 %
88 mA
26 Ohms
- 55 C
+ 125 C
40
3 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-474J
T500
Datasheet
Mfr: LQW18AS3N3G0ZD
TTI: LQW18AS3N3G0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.3 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.3 nH
2 %
700 mA
45 mOhms
- 40 C
+ 125 C
35
5.9 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LCWC0805J47NGTAR
TTI: LCWC0805J47NGTAR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 47nH 0805 5%

Not Available Online

Call
or
View Details
Chip Inductor
47 nH
5 %
- 40 C
+ 125 C
Standard
LCWC
Reel
Datasheet
Mfr: LQG15HZ15NH02D
TTI: LQG15HZ15NH02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 15 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
3 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15WH8N2J02D
TTI: LQG15WH8N2J02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 8.2 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
550 mA
160 mOhms
- 55 C
+ 125 C
23
3.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: L06031R8CGSTR
TTI: L06031R8CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.8nH CASE SIZE 0603

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
1.8 nH
0.2 nH
1 A
70 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: IMC1210ER1R0J
TTI: IMC1210ER1R0J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 1uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
400 mA
700 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron Powder
IMC
Reel
Datasheet
Mfr: LQW15AN8N7H00D
TTI: LQW15AN8N7H00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 8.7 NH 3%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
8.7 nH
3 %
540 mA
140 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A8N7H00
Datasheet
Mfr: PE-0805FT103JTT
TTI: PE-0805FT103JTT
Pulse Electronics
Availability:

0In Stock

6.000 On Order
Expected 05-Jan-27
RF Inductors - SMD SMD IND

0In Stock

6.000 On Order
Expected 05-Jan-27
Call
or
View Details
Multilayer
0805 (2012 metric)
Unshielded
10 uH
5 %
98 mA
4.7 Ohms
- 40 C
+ 125 C
10
30 MHz
Standard
2.29 mm
1.68 mm
1.58 mm
Ceramic
Reel
Datasheet
Mfr: 1210-223J
TTI: 1210-223J
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
5 %
224 mA
3.7 Ohms
- 55 C
+ 125 C
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210-223J
T1000
Datasheet
Mfr: LQW15AN4N7D00D
TTI: LQW15AN4N7D00D
Murata Electronics
Availability:

0In Stock

20.000 On Order
Expected 24-May-27
RF Inductors - SMD 4.7 NH +-.5NH

0In Stock

20.000 On Order
Expected 24-May-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.7 nH
0.5 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A4N7D00
Datasheet
Mfr: LQW15AN56NJ00D
TTI: LQW15AN56NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 56 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
56 nH
5 %
200 mA
1.17 Ohms
- 55 C
+ 125 C
25
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A56NJ00
Datasheet
Mfr: LQH43CN6R8M03L
TTI: LQH43CN6R8M03L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 UH 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
6.8 uH
20 %
720 mA
200 mOhms
- 40 C
+ 85 C
30 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN102M03L
TTI: LQH66SN102M03L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1000 UH 20% SHIELDED

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
1 mH
20 %
160 mA
4.9 Ohms
- 40 C
+ 80 C
1.7 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN101K53L
TTI: LQH32CN101K53L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 100 UH 10% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
100 mA
3.5 Ohms
- 40 C
+ 85 C
10 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN470K53L
TTI: LQH32CN470K53L
Murata Electronics
Availability:

0In Stock

6.000 On Order
Expected 04-Nov-26
RF Inductors - SMD 47 UH 10% AEC-Q200

0In Stock

6.000 On Order
Expected 04-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
170 mA
1.3 Ohms
- 40 C
+ 85 C
15 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN10NJ00D
TTI: LQW18AN10NJ00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 10 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
10 nH
5 %
650 mA
110 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A10NJ00
Datasheet
Mfr: LQW18AN12NJ00D
TTI: LQW18AN12NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 12 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
12 nH
5 %
600 mA
130 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A12NJ00
Datasheet
Mfr: LQH43MN681K03L
TTI: LQH43MN681K03L
Murata Electronics
Availability:

0In Stock

13.500 On Order
Expected
RF Inductors - SMD 680 UH 10%

0In Stock

13.500 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
680 uH
10 %
65 mA
17 Ohms
- 40 C
+ 85 C
40
2.5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
  • ...
  • 36
  • 37
  • 38