• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: KLZ2012AHR1R0WTD25
TTI: KLZ2012AHR1R0WTD25
TDK
Availability:

0In Stock

RF Inductors - SMD 1uH 10MHz 20% 2012 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
1 uH
20 %
800 mA
100 mOhms
700 mA
- 55 C
+ 150 C
Flexible (Soft)
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
KLZ-HR
Reel
KLZ2012AHR1R0WTD25
-
Datasheet
Mfr: LQW15DN100M00D
TTI: LQW15DN100M00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 10 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 uH
20 %
120 mA
5.41 Ohms
120 mA
- 40 C
+ 85 C
Standard
0.6 mm
0.65 mm
1.1 mm
Ferrite
LQW
Reel
Datasheet
Mfr: AIMC-0402HQ-2N0B-T
TTI: AIMC-0402HQ-2N0B-T
ABRACON
Availability:

0In Stock

RF Inductors - SMD 2.0 NH +-.1NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer Ceramic Chip Inductor
0402 (1006 metric)
Shielded
2 nH
0.1 nH
800 mA
70 mOhms
- 55 C
+ 125 C
20
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ceramic
AIMC-0402HQ
Reel
Datasheet
Mfr: LQW18CNR16J0HD
TTI: LQW18CNR16J0HD
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 160nH 1000mA AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
160 nH
5 %
1 A
100 mOhms
- 40 C
+ 125 C
900 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: IMC1210ER2R7J
TTI: IMC1210ER2R7J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 2.7uh 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Unshielded
2.7 uH
5 %
390 mA
1.1 Ohms
290 MHz
Standard
3.2 mm
2.49 mm
IMC
Reel
Datasheet
Mfr: LQW15CA22NJ00D
TTI: LQW15CA22NJ00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
22 nH
5 %
1.3 A
60 mOhms
- 40 C
+ 125 C
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: MHQ1005P5N6CTD25
TTI: MHQ1005P5N6CTD25
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 5.6nH S-HQ AEC Q200 RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
800 mA
130 mOhms
- 55 C
+ 125 C
23
6.5284 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P5N6CTD25
-
Datasheet
Mfr: LQG15HS68NG02D
TTI: LQG15HS68NG02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
68 nH
2 %
250 mA
920 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: CI160808-2N2D
TTI: CI160808-2N2D
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.2nH .3% MultiLayer High Frequency

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.2 nH
0.3 nH
300 mA
160 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: LQH32CN680K53L
TTI: LQH32CN680K53L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 68 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
68 uH
10 %
130 mA
2.86 Ohms
- 40 C
+ 85 C
12 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: IMC1008ER180J
TTI: IMC1008ER180J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 18uh 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1008 (2520 metric)
Unshielded
18 uH
5 %
120 mA
4.5 Ohms
- 40 C
+ 125 C
24 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC1008ER1R8J
TTI: IMC1008ER1R8J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 1.8uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
1.8 uH
5 %
210 mA
2.2 Ohms
- 40 C
+ 125 C
20
200 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ferrite
IMC
Reel
Datasheet
Mfr: IMC1008ER22NJ
TTI: IMC1008ER22NJ
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 22nH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
22 nH
5 %
1 A
100 mOhms
- 40 C
+ 125 C
60
2.5 GHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: HF1008R-271G
TTI: HF1008R-271G
Delevan
Availability:

0In Stock

RF Inductors - SMD .27uH 2% 1.25ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Unshielded
270 nH
2 %
345 mA
1.25 Ohms
30
550 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
HF1008/R
Reel
HF1008R-271G
T500
Datasheet
Mfr: LQW15AN1N7D8ZD
TTI: LQW15AN1N7D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.7 NH +-.5NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.7 nH
0.5 nH
1.15 A
65 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: IMC1210ER221K
TTI: IMC1210ER221K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 220uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
220 uH
10 %
50 mA
21 Ohms
- 55 C
+ 125 C
15
6 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
IMC
Reel
Datasheet
Mfr: IMC1008ERR12J
TTI: IMC1008ERR12J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 120nH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
120 nH
5 %
800 mA
200 mOhms
- 40 C
+ 125 C
45
950 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: LQW15AN2N6B8ZD
TTI: LQW15AN2N6B8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.6 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.6 nH
0.1 nH
1.95 A
35 mOhms
- 55 C
+ 125 C
30
14.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN4N5D8ZD
TTI: LQW15AN4N5D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.5 NH +-.5NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.5 nH
0.5 nH
1.45 A
60 mOhms
- 55 C
+ 125 C
34
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: IMC1812ES150J
TTI: IMC1812ES150J
Vishay / Dale
Availability:

Not Available Online

RF Inductors - SMD 15uH 5%

Not Available Online

Call
or
View Details
Molded
1812 (4532 metric)
Unshielded
15 uH
5 %
200 mA
2.5 Ohms
- 55 C
+ 125 C
17 MHz
Standard
3.2 mm
4 mm
IMC
Reel
Datasheet
Mfr: IMC1210ER100J
TTI: IMC1210ER100J
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 10uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
189 mA
2.1 Ohms
- 55 C
+ 125 C
30
33 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: LQW15AN7N1G80D
TTI: LQW15AN7N1G80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 7.1 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.1 nH
2 %
1.42 A
69 mOhms
- 55 C
+ 125 C
32
8.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: CE0603G-0N3C
TTI: CE0603G-0N3C
Bourns
Availability:

0In Stock

RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.30.2nH,850mA

0In Stock

Please adjust quantity to Min / Mult value
Multilayer RF Inductor
0201 (0603 metric)
Shielded
300 pH
0.2 nH
850 mA
70 mOhms
- 55 C
+ 125 C
11
18 GHz
0.6 mm
0.3 mm
0.3 mm
Ceramic
CE0603G
Reel
Datasheet
Mfr: LQW15CNR16J0ZD
TTI: LQW15CNR16J0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 160 NH 5% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
160 nH
5 %
480 mA
330 mOhms
- 55 C
+ 125 C
900 MHz
Standard
1 mm
0.55 mm
0.5 mm
Ferrite
AEC-Q200
LQW15CN_Z
Reel
Datasheet
Mfr: CW100505-39NJ
TTI: CW100505-39NJ
Bourns
Availability:

0In Stock

RF Inductors - SMD 39.0 nH 5% 250 MHz 0.55ohms

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
39 nH
5 %
320 mA
550 mOhms
- 55 C
+ 125 C
25
2.1 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
CW100505
Reel
  • ...
  • 38
  • 39
  • 40