RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW18AN10NG00D TTI: LQW18AN10NG00D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 10 NH 2% | 40.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 2 % | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A10NG00 | ||||||
Mfr: LQW18AN6N8C00D TTI: LQW18AN6N8C00D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 6.8 NH +-.2NH | 40.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 0.2 nH | 750 mA | 82 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A6N8C00 | ||||||
Mfr: LQH43CN101K03L TTI: LQH43CN101K03L Murata Electronics Availability: 8.000In Stock500 On Order Expected 20-Nov-26 RF Inductors - SMD 100 UH 10% CHOKE | 8.000In Stock500 On Order Expected 20-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 190 mA | 2.2 Ohms | - 40 C | + 85 C | 6.8 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32MN4R7K23L TTI: LQH32MN4R7K23L Murata Electronics Availability: 6.000In StockRF Inductors - SMD 4.7 UH 10% | 6.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 270 mA | 1.2 Ohms | - 40 C | + 85 C | 20 | 31 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN101M03L TTI: LQH55DN101M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 100 UH 20% | 700In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 100 uH | 20 % | 560 mA | 860 mOhms | - 40 C | + 80 C | 6.5 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: MLF2012DR56KT000 TTI: MLF2012DR56KT000 TDK Availability: 48.000In Stock188.000 On Order Expected 26-Jan-27 RF Inductors - SMD .56 UH 10% | 48.000In Stock188.000 On Order Expected 26-Jan-27 | Multilayer | 0805 (2012 metric) | Shielded | 560 nH | 10 % | 150 mA | 550 mOhms | - 55 C | + 125 C | 25 | 210 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012DR56KT000 - | |||||
Mfr: NLFV32T-102K-EF TTI: NLFV32T-102K-EF TDK Availability: 58.000In Stock78.000 On Order Expected 17-Nov-26 RF Inductors - SMD 1000 UH 10% | 58.000In Stock78.000 On Order Expected 17-Nov-26 | Wirewound | 1210 (3225 metric) | Shielded | 1 mH | 10 % | 20 mA | 22.5 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-102K-EF - | |||||||
Mfr: NLFV32T-221K-EF TTI: NLFV32T-221K-EF TDK Availability: 124.000In StockRF Inductors - SMD 220 UH 10% | 124.000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 220 uH | 10 % | 40 mA | 5.1 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-221K-EF - | |||||||
Mfr: LQW15ANR10J00D TTI: LQW15ANR10J00D Murata Electronics Availability: 40.000In Stock10.000 On Order Expected 04-Nov-26 RF Inductors - SMD 100 NH 5% | 40.000In Stock10.000 On Order Expected 04-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | EKDMGN05-KIT | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQG15HN3N3S02D TTI: LQG15HN3N3S02D Murata Electronics Availability: 90.000In StockRF Inductors - SMD 3.3 NH +-.3NH | 90.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN47NJ02D TTI: LQG15HN47NJ02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 250 mA | 1.15 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS12NJ02D TTI: LQG15HS12NJ02D Murata Electronics Availability: 610.000In Stock380.000 On Order Expected 19-Feb-27 RF Inductors - SMD 12 NH 5% | 610.000In Stock380.000 On Order Expected 19-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 500 mA | 280 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS6N2S02D TTI: LQG15HS6N2S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 6.2 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.2 nH | 0.3 nH | 600 mA | 200 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN18NJ00D TTI: LQG18HN18NJ00D Murata Electronics Availability: 56.000In StockRF Inductors - SMD 18 NH 5% | 56.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 600 mA | 370 mOhms | - 40 C | + 85 C | 12 | 2.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN1R0M33L TTI: LQH32CN1R0M33L Murata Electronics Availability: 46.000In StockRF Inductors - SMD 1.0 UH 20% AEC-Q200 | 46.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN22NG00D TTI: LQW18AN22NG00D Murata Electronics Availability: 32.000In StockRF Inductors - SMD 22 NH 2% | 32.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 2 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A22NG00 | ||||||
Mfr: LQH32CN4R7M33L TTI: LQH32CN4R7M33L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN10NJ00D TTI: LQW15AN10NJ00D Murata Electronics Availability: 360.000In Stock230.000 On Order Expected 27-Nov-26 RF Inductors - SMD 10 NH 5% | 360.000In Stock230.000 On Order Expected 27-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A10NJ00 | ||||||
Mfr: LQG15HS18NJ02D TTI: LQG15HS18NJ02D Murata Electronics Availability: 340.000In Stock140.000 On Order Expected 24-Feb-27 RF Inductors - SMD 18 NH 5% | 340.000In Stock140.000 On Order Expected 24-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 400 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN100M03L TTI: LQH55DN100M03L Murata Electronics Availability: 1.050In StockRF Inductors - SMD 10 UH 20% | 1.050In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 10 uH | 20 % | 1.7 A | 93 mOhms | - 40 C | + 80 C | 20 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN2N4S02D TTI: LQG15HN2N4S02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 2.4 NH +-.3NH | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS5N6S02D TTI: LQG15HS5N6S02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 5.6 NH +-.3NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR12J00D TTI: LQW18ANR12J00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD .12 UH 5% | 16.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12J00 | ||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 188.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 188.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel |