RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15CA22NJ00D TTI: LQW15CA22NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 1.3 A | 60 mOhms | - 40 C | + 125 C | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: MHQ1005P5N6CTD25 TTI: MHQ1005P5N6CTD25 TDK Availability: 0In StockRF Inductors - SMD IND 0402 5.6nH S-HQ AEC Q200 RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 800 mA | 130 mOhms | - 55 C | + 125 C | 23 | 6.5284 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ1005P5N6CTD25 - | ||||
Mfr: LQG15HS68NG02D TTI: LQG15HS68NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 250 mA | 920 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: CI160808-2N2D TTI: CI160808-2N2D Bourns Availability: 0In StockRF Inductors - SMD 2.2nH .3% MultiLayer High Frequency | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.2 nH | 0.3 nH | 300 mA | 160 mOhms | - 55 C | + 125 C | 8 | 3.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: LQH32CN680K53L TTI: LQH32CN680K53L Murata Electronics Availability: 0In StockRF Inductors - SMD 68 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 130 mA | 2.86 Ohms | - 40 C | + 85 C | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
0In Stock | Molded | 1008 (2520 metric) | Unshielded | 18 uH | 5 % | 120 mA | 4.5 Ohms | - 40 C | + 125 C | 24 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.8 uH | 5 % | 210 mA | 2.2 Ohms | - 40 C | + 125 C | 20 | 200 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ferrite | IMC | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 5 % | 1 A | 100 mOhms | - 40 C | + 125 C | 60 | 2.5 GHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
Mfr: HF1008R-271G TTI: HF1008R-271G Delevan Availability: 0In StockRF Inductors - SMD .27uH 2% 1.25ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 270 nH | 2 % | 345 mA | 1.25 Ohms | 30 | 550 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-271G T500 | |||||||||
Mfr: LQW15AN1N7D8ZD TTI: LQW15AN1N7D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 1.7 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.7 nH | 0.5 nH | 1.15 A | 65 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
0In Stock | Molded | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 115 mA | 5.1 Ohms | - 55 C | + 125 C | 14.5 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | |||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A7N5H00 | |||||||
Mfr: LQW2BASR27J00L TTI: LQW2BASR27J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .27 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 270 nH | 5 % | 350 mA | 1 Ohms | - 55 C | + 125 C | 48 | 730 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW15AN4N1D8ZD TTI: LQW15AN4N1D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.1 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.1 nH | 0.5 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 30 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN5N1D8ZD TTI: LQW15AN5N1D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 5.1 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.5 nH | 1.77 A | 40 mOhms | - 55 C | + 125 C | 35 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQG15WZ2N0B02D TTI: LQG15WZ2N0B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.0 NH +-.1NH AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | ||||||
Mfr: LQW15AW51NJ80D TTI: LQW15AW51NJ80D Murata Electronics Availability: 0In StockRF Inductors - SMD 51 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 51 nH | 5 % | 480 mA | 470 mOhms | - 55 C | + 125 C | 33 | 2.1 GHz | Standard | 1.02 mm | 0.61 mm | 0.61 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 6.8 uH | 20 % | 1.8 A | 29 mOhms | - 40 C | + 80 C | 25 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 145 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 19 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||||
0In Stock | Wirewound | 0806 (2016 metric) | Unshielded | 15 uH | 10 % | 200 mA | 1.6 Ohms | - 40 C | + 85 C | 40 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | ||||||||
Mfr: LQW2UAS2R2J00L TTI: LQW2UAS2R2J00L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 5% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 5 % | 280 mA | 2.8 Ohms | - 55 C | + 125 C | 28 | 130 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Air | LQW2UA | Reel | EKDMGN06-KIT | |||||
Mfr: MLG1005S12NHT000 TTI: MLG1005S12NHT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 12nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 3 % | 400 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S12NHT000 MLG1005S12NHT | |||||
Mfr: LQW15AN5N0B00D TTI: LQW15AN5N0B00D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.0 NH +-.1NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15WH6N8G02D TTI: LQG15WH6N8G02D Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 NH 2% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: IMC1210ER221K TTI: IMC1210ER221K Vishay / Dale Availability: 0In StockRF Inductors - SMD 220uH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 50 mA | 21 Ohms | - 55 C | + 125 C | 15 | 6 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel |