• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ISC1210ER330K
TTI: ISC1210ER330K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 33uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
33 uH
10 %
115 mA
5.1 Ohms
- 55 C
+ 125 C
14.5 MHz
Standard
3.2 mm
3 mm
Iron
ISC
Reel
Datasheet
Mfr: LQW15AN7N5H00D
TTI: LQW15AN7N5H00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 7.5 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
3 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A7N5H00
Datasheet
Mfr: LQW2BASR27J00L
TTI: LQW2BASR27J00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .27 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
270 nH
5 %
350 mA
1 Ohms
- 55 C
+ 125 C
48
730 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: LQW15AN4N1D8ZD
TTI: LQW15AN4N1D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 4.1 NH +-.5NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.1 nH
0.5 nH
1.8 A
44 mOhms
- 55 C
+ 125 C
30
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN5N1D8ZD
TTI: LQW15AN5N1D8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.1 NH +-.5NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.1 nH
0.5 nH
1.77 A
40 mOhms
- 55 C
+ 125 C
35
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15WZ2N0B02D
TTI: LQG15WZ2N0B02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.0 NH +-.1NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.1 nH
1 A
50 mOhms
- 55 C
+ 125 C
23
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WZ_02
Reel
Datasheet
Mfr: LQW15AW51NJ80D
TTI: LQW15AW51NJ80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 51 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
51 nH
5 %
480 mA
470 mOhms
- 55 C
+ 125 C
33
2.1 GHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
Datasheet
Mfr: ILSB1206ER4R7K
TTI: ILSB1206ER4R7K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 4.7uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
4.7 uH
10 %
50 mA
900 mOhms
- 55 C
+ 125 C
45
41 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
Datasheet
Mfr: ISC1812ES471K
TTI: ISC1812ES471K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD 470uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
470 uH
10 %
87 mA
9.2 Ohms
- 55 C
+ 125 C
40
3.3 MHz
Standard
4.5 mm
3.2 mm
ISC
Reel
Datasheet
Mfr: CS160808-R82K
TTI: CS160808-R82K
Bourns
Availability:

0In Stock

RF Inductors - SMD 0.82uH '10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
820 nH
10 %
100 mA
1.4 Ohms
- 55 C
+ 125 C
30
75 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
Reel
Datasheet
Mfr: CI160808-R18J
TTI: CI160808-R18J
Bourns
Availability:

0In Stock

RF Inductors - SMD 180nH 5% MultiLayer High Frequency

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
180 nH
5 %
200 mA
2.7 Ohms
- 55 C
+ 125 C
8
400 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-6N8J
TTI: CI160808-6N8J
Bourns
Availability:

0In Stock

RF Inductors - SMD 6.8nH 5% MultiLayer High Frequency

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
6.8 nH
5 %
300 mA
300 mOhms
- 55 C
+ 125 C
10
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: ILSB1206ERR33K
TTI: ILSB1206ERR33K
Vishay / Dale
Availability:

0In Stock

RF Inductors - SMD .33uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
330 nH
10 %
250 mA
600 mOhms
- 55 C
+ 125 C
20
167 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
Datasheet
Mfr: LQP03TN10NJ02D
TTI: LQP03TN10NJ02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
10 nH
5 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: ISC1210ER101K
TTI: ISC1210ER101K
Vishay / Dale
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 100uH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
100 uH
10 %
80 mA
12 Ohms
- 55 C
+ 125 C
30
6 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
ISC
Reel
Datasheet
Mfr: LQW15AN30NJ00D
TTI: LQW15AN30NJ00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 30 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
30 nH
5 %
270 mA
580 mOhms
- 55 C
+ 125 C
25
3.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN3N4C10D
TTI: LQW15AN3N4C10D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.4 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.4 nH
0.2 nH
900 mA
40 mOhms
- 55 C
+ 125 C
30
12 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN3N9D00D
TTI: LQW15AN3N9D00D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.9 NH +-.5NH

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.9 nH
0.5 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HS1N1S02D
TTI: LQG15HS1N1S02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.1 NH +-.3NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.1 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: 1331R-821J
TTI: 1331R-821J
Delevan
Availability:

0In Stock

RF Inductors - SMD .82uH 5% .27ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
820 nH
5 %
405 mA
270 mOhms
- 55 C
+ 105 C
38
165 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-821J
T500
Datasheet
Mfr: L0201R68AHSTR
TTI: L0201R68AHSTR
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 0.68nH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
680 pH
0.05 nH
500 mA
200 mOhms
- 55 C
+ 125 C
8
30 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: LQW18AN13NG80D
TTI: LQW18AN13NG80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 13 NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
13 nH
2 %
1.5 A
64 mOhms
- 55 C
+ 125 C
37
5 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: MHQ0603P12NHT000
TTI: MHQ0603P12NHT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0201 12nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0201 (0603 metric)
Unshielded
12 nH
3 %
240 mA
1.4 Ohms
- 55 C
+ 125 C
16
4.6 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
MHQ-P
Reel
MHQ0603P12NHT000
-
Datasheet
Mfr: NLV25T-820J-EFD
TTI: NLV25T-820J-EFD
TDK
Availability:

0In Stock

Not Recommended for New Designs
RF Inductors - SMD 82uH 19ohms 66mA Wound Fer AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
82 uH
5 %
66 mA
19 Ohms
- 40 C
+ 105 C
20
13 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
AEC-Q200
NLV25-EFD
Reel
NLV25T-820J-EFD
-
Datasheet
Mfr: MHQ1005P8N2GTD25
TTI: MHQ1005P8N2GTD25
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 8.2nH S-HQ AEC Q200 RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
23
4.9232 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
AEC-Q200
MHQ-P
Reel
MHQ1005P8N2GTD25
-
  • ...
  • 40
  • 41
  • 42