RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AWR18J80D TTI: LQW15AWR18J80D Murata Electronics Availability: 0In StockRF Inductors - SMD 180 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | 260 mA | 2.2 Ohms | - 55 C | + 125 C | 33 | 1.3 GHz | Standard | 1.02 mm | 0.61 mm | 0.61 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 130 mA | 2.24 Ohms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | ||||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-392J T500 | ||||||
Mfr: LQG15HN1N3S02D TTI: LQG15HN1N3S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.3 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.3 nH | 0.3 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH66SN150M03L TTI: LQH66SN150M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 15 UH 20% SHIELDED | 0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 15 uH | 20 % | 1.3 A | 69 mOhms | - 40 C | + 80 C | 17 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH66SN472M03L TTI: LQH66SN472M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 4700 UH 20% | 0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 4.7 mH | 20 % | 70 mA | 19.5 Ohms | - 40 C | + 80 C | 800 kHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32MN470K23L TTI: LQH32MN470K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 47 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 100 mA | 4.3 Ohms | - 40 C | + 85 C | 40 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 393 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 58 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-332J T1000 | |||||||
Mfr: LQH43MN331J03L TTI: LQH43MN331J03L Murata Electronics Availability: 0In StockRF Inductors - SMD 330 UH 5% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 330 uH | 5 % | 95 mA | 8.2 Ohms | - 40 C | + 85 C | 40 | 3.6 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: L06033R3BGSTR TTI: L06033R3BGSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.3nH 0.1nH 0603 SMD High Q RF | 0In Stock | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.1 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
Mfr: LQG15HH6N8J02D TTI: LQG15HH6N8J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HH7N5J02D TTI: LQG15HH7N5J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 7.5 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 4.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: IMC0805ER47NJ01 TTI: IMC0805ER47NJ01 Vishay / Dale Availability: 0In StockRF Inductors - SMD .047uH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 47 nH | 5 % | 500 mA | 150 mOhms | - 40 C | + 125 C | 60 | 1.7 GHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: IMC1812EB3R3K TTI: IMC1812EB3R3K Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 3.3 UH 10% | Not Available Online | Molded | 1812 (4532 metric) | 3.3 uH | 820 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 6.8 uH | 5 % | 165 mA | 2.8 Ohms | - 40 C | + 125 C | 20 | 39 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ferrite | IMC | Reel | |||||||
Mfr: B82422T1153K000 TTI: B82422T1153K000 TDK Availability: 0In StockRF Inductors - SMD 15uH 130mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 130 mA | 2.8 Ohms | - 55 C | + 125 C | 27 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1153K | ||||
Mfr: B82432C1563K000 TTI: B82432C1563K000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 56UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 56 uH | 10 % | 200 mA | 2.5 Ohms | - 55 C | + 150 C | 30 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1563K | ||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 800 pH | 0.1 nH | 800 mA | 80 mOhms | - 55 C | + 125 C | 14 | 18 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | ||||||
Mfr: AIML-1206-R27K-T TTI: AIML-1206-R27K-T ABRACON Availability: 0In StockRF Inductors - SMD .27 UH 10% | 0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 270 nH | 10 % | 250 mA | 400 mOhms | - 55 C | + 125 C | 30 | 180 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
Mfr: LQG15HH2N0S02D TTI: LQG15HH2N0S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.0 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 2 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | ||||||||
Mfr: LQW18AN68NG80D TTI: LQW18AN68NG80D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 2% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 2 % | 630 mA | 380 mOhms | - 55 C | + 125 C | 37 | 2.38 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2UASR56G00L TTI: LQW2UASR56G00L Murata Electronics Availability: 0In StockRF Inductors - SMD .56 UH 2% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 560 nH | 2 % | 400 mA | 1.33 Ohms | - 55 C | + 125 C | 45 | 415 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: 4379R-471HS TTI: 4379R-471HS Delevan Availability: 0In StockRF Inductors - SMD .47uH 3% .05ohm Shielded SMT Inductr | 0In Stock | Shielded | 470 nH | 3 % | 750 mA | 50 mOhms | 106 | 260 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-471HS T50 | ||||||||||
Mfr: 1210R-103K TTI: 1210R-103K Delevan Availability: 0In StockRF Inductors - SMD 10uH 10% 2.1ohm Unshielded SMT Induc | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 297 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-103K T500 |