RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 190 mA | 4.23 Ohms | - 55 C | + 125 C | 30 | 1.1 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||||
Mfr: BWQC00322520471K00 TTI: BWQC00322520471K00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 470 uH | 10 % | 19 OHms | - 25 C | + 125 C | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-471K-N | ||||||||
Mfr: BSCH001005054N7SCS TTI: BSCH001005054N7SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | Unshielded | 4.7 nH | 300 mA | 180 mOhms | Standard | BSCH | Reel | CLH1005T-4N7S-S | ||||||||||||||||
Mfr: LQG15HN68NG02D TTI: LQG15HN68NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 200 mA | 1.25 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 9 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||||
Mfr: LQG15HN3N0B02D TTI: LQG15HN3N0B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.0 NH +-.1NH | 0In Stock | Multilayer | Unshielded | 3 nH | 30 % | 800 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: BSCH0006030327NJ00 TTI: BSCH0006030327NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 27nH RDC=1.35Ohms 120mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 27 nH | 5 % | 1.35 Ohms | 120 mA | - 55 C | + 125 C | 4 | 1.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCH | Reel | CLH0603T-27NJ-F | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 515 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-102J T1000 | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQH43MN680K03L TTI: LQH43MN680K03L Murata Electronics Availability: 0In StockRF Inductors - SMD 68 UH 10% | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 68 uH | 10 % | 180 mA | 1.9 Ohms | - 40 C | + 85 C | 35 | 8.4 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 270 uH | 10 % | 65 mA | 12.5 Ohms | - 40 C | + 85 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32MN331K23L TTI: LQH32MN331K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 330 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 65 mA | 13 Ohms | - 40 C | + 85 C | 40 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||||
Mfr: B82498F3221G000 TTI: B82498F3221G000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 220NH 2% | 0In Stock | Wirewound | 0805 (2012 metric) | 220 nH | 2 % | 320 mA | 700 mOhms | - 55 C | + 150 C | 45 | Standard | B82498F | Reel | B82498F3221G | |||||||||||
Mfr: 36501E30NJTDG TTI: 5-1624112-1 TE Connectivity / AMP Availability: Not Available OnlineRF Inductors - SMD 30nH 400mA 2.35GHz | Not Available Online | Wirewound | 0402 (1005 metric) | Unshielded | 30 nH | 5 % | 400 mA | 350 mOhms | 25 | 2.35 GHz | Standard | 1 mm | 0.5 mm | 0.23 mm | 3650 | Reel | 36501E30NJTDG | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 5 % | 320 mA | 1 Ohms | - 55 C | + 105 C | 30 | 75 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 4.7 uH | 5 % | 448 mA | 1 Ohms | - 55 C | + 125 C | 40 | 50 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-472J T500 | ||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 1 uH | 5 % | 685 mA | 320 mOhms | - 55 C | + 125 C | 30 | 125 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-102J T1000 | ||||||
Mfr: IMC1210ER6R8K TTI: IMC1210ER6R8K Vishay / Dale Availability: 0In StockRF Inductors - SMD 6.8uH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 204 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron Powder | IMC | Reel | ||||||
Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 12 uH | 5 % | 317 mA | 2 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-123J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 2.7 uH | 5 % | 517 mA | 750 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-272J T500 | ||||||
Mfr: ISC1812EB100K TTI: ISC1812EB100K Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 10 UH 10% | Not Available Online | Molded | 1812 (4532 metric) | 820 mOhms | Standard | ISC1812 | Bulk | ||||||||||||||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 700 mA | 130 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |