RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 150 uH | 10 % | 50 mA | 2.9 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-151K-EF - | ||||||||
Mfr: NLV32T-330J-EF TTI: NLV32T-330J-EF TDK Availability: 0In StockRF Inductors - SMD 33uH 5.6ohms 70mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 33 uH | 5 % | 70 mA | 5.6 Ohms | - 40 C | + 105 C | 30 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-330J-EF - | |||||
Mfr: MLG1005S1N5CT000 TTI: MLG1005S1N5CT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.5nH StdQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N5CT000 MLG1005S1N5CT | |||||
Mfr: MLF2012D82NMTD25 TTI: MLF2012D82NMTD25 TDK Availability: 0In StockRF Inductors - SMD 82nH 150mohms 300mA +/-20% Fer AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 82 nH | 20 % | 300 mA | 150 mOhms | - 55 C | + 125 C | 15 | 550 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF2012D82NMTD25 - | ||||
Mfr: AISC-1206-1R2J-T TTI: AISC-1206-1R2J-T ABRACON Availability: 0In StockRF Inductors - SMD 1.2 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 1.2 uH | 5 % | 300 mA | 3.2 Ohms | - 40 C | + 125 C | 45 | 380 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
Mfr: AIAC-4125C-R538J-T TTI: AIAC-4125C-R538J-T ABRACON Availability: 0In StockRF Inductors - SMD 538 NH 5% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 9 mm x 4.4 mm x 4.6 mm | Unshielded | 538 nH | 5 % | 2 A | 42 mOhms | - 40 C | + 125 C | 100 | 400 MHz | Standard | 9 mm | 4.4 mm | 4.6 mm | Air | AIAC-4125C | Reel | ||||||
Mfr: 36502C47NJTDG TTI: 36502C47NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 47nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 5 % | 1 A | 160 mOhms | - 40 C | + 125 C | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-1 | |||||||
Mfr: CW100505-1N0D TTI: CW100505-1N0D Bourns Availability: 0In StockRF Inductors - SMD 1.0nH +/-0.3nH 250 MHz 0.045ohms | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1.36 A | 45 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 55 C | + 125 C | 20 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: 36502A39NJTDG TTI: 36502A39NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 39nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 39 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 155 C | 60 | 2 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-8 | ||||||
Mfr: LQH32CH1R0M33L TTI: LQH32CH1R0M33L Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 UH 20% AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32CH_33 | Reel | ||||||
Mfr: LQW15AN2N4D00D TTI: LQW15AN2N4D00D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.4 NH +-.5NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.5 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN20NH00D TTI: LQW15AN20NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 20 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 20 nH | 3 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82432C1154K000 TTI: B82432C1154K000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200 | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 150 uH | 10 % | 130 mA | 6.1 Ohms | - 55 C | + 150 C | 30 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1154K | ||||
Mfr: LQP03TN3N6B02D TTI: LQP03TN3N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.6 NH +-.1NH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.6 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.76 Ohms | - 55 C | + 125 C | 33 | 300 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2UAS22NJ00L TTI: LQW2UAS22NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 22 nH | 5 % | 1 A | 120 mOhms | - 55 C | + 125 C | 55 | 2.4 GHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Air | LQW2UA | Reel | ||||||
Mfr: LQW2BAS82NJ00L TTI: LQW2BAS82NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 82 nH | 5 % | 400 mA | 420 mOhms | - 55 C | + 125 C | 65 | 1.33 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: NLFV25T-1R0M-EF TTI: NLFV25T-1R0M-EF TDK Availability: 0In StockRF Inductors - SMD 1.0uH 80mohms 455mA Wound Ferrite | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Shielded | 1 uH | 20 % | 455 mA | 70 mOhms | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV25-EF | Reel | NLFV25T-1R0M-EF - | |||||||
Mfr: LQG15HN1N6S02D TTI: LQG15HN1N6S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.6 NH +-.3NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.3 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HNR12H02D TTI: LQG15HNR12H02D Murata Electronics Availability: 0In StockRF Inductors - SMD 120 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 120 nH | 3 % | 150 mA | 1.6 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN5N0B8ZD TTI: LQW15AN5N0B8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 5.0 NH +-.1NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5 nH | 0.1 nH | 1.77 A | 40 mOhms | - 55 C | + 125 C | 32 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW18AN30NG8ZD TTI: LQW18AN30NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 30 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 30 nH | 2 % | 1.1 A | 120 mOhms | - 55 C | + 125 C | 40 | 2.88 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 190 mA | 4.23 Ohms | - 55 C | + 125 C | 30 | 1.1 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | |||||||
Mfr: BWQC00322520471K00 TTI: BWQC00322520471K00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 470 uH | 10 % | 19 OHms | - 25 C | + 125 C | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-471K-N |