RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCL1608V2-471-R TTI: MCL1608V2-471-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .47 UH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 150 mA | 3.6 Ohms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
Mfr: BSCQ000603030N6B00 TTI: BSCQ000603030N6B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD .06nH RDC=0.06Ohms 900mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 600 pH | 0.1 nH | 900 mA | 60 mOhms | 900 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-0N6B-HU | |||||
Mfr: BSCQ000603031N2B00 TTI: BSCQ000603031N2B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 1.2nH RDC=0.08Ohms 800mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 1.2 nH | 0.1 nH | 800 mA | 80 mOhms | 800 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-1N2B-HU | |||||
Mfr: BSCQ000603032N4B00 TTI: BSCQ000603032N4B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.4nH RDC=0.26Ohms 430mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 2.4 nH | 0.1 nH | 430 mA | 260 mOhms | 430 mA | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCQ | Reel | CHQ0603T-2N4B-HU | |||||
Mfr: BSCH001005052N2SCS TTI: BSCH001005052N2SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.2 nH | 0.3 nH | 120 mOhms | 400 mA | - 55 C | + 125 C | 8 | 8.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N2S-S | ||||||
Mfr: BSCH001005058N2JCS TTI: BSCH001005058N2JCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 8.2nH Unshielded 300mA 240mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 8.2 nH | 5 % | 240 mOhms | 300 mA | - 55 C | + 125 C | 8 | 4.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-8N2J-S | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 5 % | 411 mA | 1.1 Ohms | - 55 C | + 125 C | 30 | 65 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-272J T500 | |||||||
Mfr: LQW15AN10NG0ZD TTI: LQW15AN10NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD Chip Coil 0402, 10nH, 2%, 5.5GHz | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 2 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQP02HQ3N0B02E TTI: LQP02HQ3N0B02E Murata Electronics Availability: 0In StockRF Inductors - SMD 3.0 NH +-.1NH 01005 | 0In Stock | Thin Film | 01005 (0402 metric) | Unshielded | 3 nH | 0.1 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 14 | 8.5 GHz | Standard | 0.4 mm | 0.2 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN09-KIT | |||||
Mfr: LQP02HQ3N6B02E TTI: LQP02HQ3N6B02E Murata Electronics Availability: 0In StockRF Inductors - SMD 3.6 NH +-.1NH 01005 | 0In Stock | Thin Film | 01005 (0402 metric) | Unshielded | 3.6 nH | 0.1 nH | 350 mA | 300 mOhms | - 55 C | + 125 C | 14 | 8.2 GHz | Standard | 0.4 mm | 0.2 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN09-KIT | |||||
Mfr: LQP03HQ22NJ02D TTI: LQP03HQ22NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 5 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 20 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN18NG80D TTI: LQW15AN18NG80D Murata Electronics Availability: 0In StockRF Inductors - SMD 18NH 2% 1.05A | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 1.05 A | 130 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQW2BASR33G00L TTI: LQW2BASR33G00L Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 2% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 330 nH | 2 % | 310 mA | 1.4 Ohms | - 55 C | + 125 C | 48 | 650 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: MLF1608DR15KTD25 TTI: MLF1608DR15KTD25 TDK Availability: 0In StockRF Inductors - SMD 150nH 450mohms 200mA +/-10% Fer AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 150 nH | 10 % | 200 mA | 450 mOhms | - 55 C | + 125 C | 15 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608DR15KTD25 - | ||||
Mfr: MHQ1005P3N0CT000 TTI: MHQ1005P3N0CT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 3.0nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 9.4 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P3N0CT000 - | |||||
Mfr: MLF1608DR33KTD25 TTI: MLF1608DR33KTD25 TDK Availability: 0In StockRF Inductors - SMD 330nH 750mohms 100mA +/-10% Fer AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 330 nH | 10 % | 100 mA | 750 mOhms | - 55 C | + 125 C | 15 | 320 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608DR33KTD25 - | ||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 33 uH | 10 % | 5 mA | 1.1 Ohms | - 55 C | + 125 C | 30 | 28 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012C330KT000 - | ||||||
Mfr: NLV32T-R10J-EF TTI: NLV32T-R10J-EF TDK Availability: 0In StockRF Inductors - SMD 100nH 440mohms 450mA Wound Ferrite | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 100 nH | 5 % | 450 mA | 440 mOhms | - 40 C | + 105 C | 28 | 700 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R10J-EF - | |||||
Mfr: LQG15HS5N6C02D TTI: LQG15HS5N6C02D Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH +-.2NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN5N6C8ZD TTI: LQW18AN5N6C8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 5.6 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | Unshielded | 5.6 nH | 0.2 nH | 1.9 A | 40 mOhms | - 55 C | + 125 C | 38 | 6.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: CW100505-R10J TTI: CW100505-R10J Bourns Availability: 0In StockRF Inductors - SMD 100.0 nH 5% 150MHz 2.52ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.3 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
0In Stock | Wirewound | 1515 (4040 metric) | Shielded | 2.2 uH | 20 % | 2.4 A | 42 mOhms | 3.3 A | - 40 C | + 125 C | 55 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | ||||||
Mfr: LQP02HQ56NH02E TTI: LQP02HQ56NH02E Murata Electronics Availability: 0In StockRF Inductors - SMD 56 NH 3% 01005 | 0In Stock | Thin Film | 01005 (0402 metric) | Unshielded | 56 nH | 3 % | 100 mA | 4.2 Ohms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 0.4 mm | 0.2 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN09-KIT | |||||
Mfr: LQP02HQ2N5W02L TTI: LQP02HQ2N5W02L Murata Electronics Availability: 0In StockRF Inductors - SMD 2.5 NH +-.05NH 01005 | 0In Stock | Thin Film | Unshielded | 2.5 nH | 0.05 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 14 | 11 GHz | Standard | 0.4 mm | 0.2 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN09-KIT | ||||||
Mfr: LQW15AWR18J80D TTI: LQW15AWR18J80D Murata Electronics Availability: 0In StockRF Inductors - SMD 180 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | 260 mA | 2.2 Ohms | - 55 C | + 125 C | 33 | 1.3 GHz | Standard | 1.02 mm | 0.61 mm | 0.61 mm | LQW | Reel |