• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW2BANR16G00L
TTI: LQW2BANR16G00L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD .16 UH 2%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
160 nH
2 %
930 mA
460 mOhms
- 55 C
+ 125 C
58
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQW18ANR15G8ZD
TTI: LQW18ANR15G8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .15 UH 2% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
150 nH
2 %
420 mA
870 mOhms
- 55 C
+ 125 C
28
1.58 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQG15HZ6N8H02D
TTI: LQG15HZ6N8H02D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 6.8 NH 3%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
3 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: 1210R-272J
TTI: 1210R-272J
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.7uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.7 uH
5 %
411 mA
1.1 Ohms
- 55 C
+ 125 C
30
65 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210R-272J
T500
Datasheet
Mfr: LQW15AN10NG0ZD
TTI: LQW15AN10NG0ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD Chip Coil 0402, 10nH, 2%, 5.5GHz

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
2 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQP02HQ3N0B02E
TTI: LQP02HQ3N0B02E
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.0 NH +-.1NH 01005

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
3 nH
0.1 nH
450 mA
200 mOhms
- 55 C
+ 125 C
14
8.5 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN09-KIT
Datasheet
Mfr: LQP02HQ3N6B02E
TTI: LQP02HQ3N6B02E
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 3.6 NH +-.1NH 01005

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
3.6 nH
0.1 nH
350 mA
300 mOhms
- 55 C
+ 125 C
14
8.2 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN09-KIT
Datasheet
Mfr: LQP03HQ22NJ02D
TTI: LQP03HQ22NJ02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
22 nH
5 %
250 mA
820 mOhms
- 55 C
+ 125 C
20
3 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW15AN18NG80D
TTI: LQW15AN18NG80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 18NH 2% 1.05A

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
18 nH
2 %
1.05 A
130 mOhms
- 55 C
+ 125 C
30
5.2 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW2BASR33G00L
TTI: LQW2BASR33G00L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD .33 UH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
330 nH
2 %
310 mA
1.4 Ohms
- 55 C
+ 125 C
48
650 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: MLF1608DR15KTD25
TTI: MLF1608DR15KTD25
TDK
Availability:

0In Stock

RF Inductors - SMD 150nH 450mohms 200mA +/-10% Fer AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
150 nH
10 %
200 mA
450 mOhms
- 55 C
+ 125 C
15
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AEC-Q200
MLF
Reel
MLF1608DR15KTD25
-
Datasheet
Mfr: MHQ1005P3N0CT000
TTI: MHQ1005P3N0CT000
TDK
Availability:

0In Stock

RF Inductors - SMD IND 0402 3.0nH S-HQ SMD RF IND

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
9.4 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P3N0CT000
-
Datasheet
Mfr: MLF1608DR33KTD25
TTI: MLF1608DR33KTD25
TDK
Availability:

0In Stock

RF Inductors - SMD 330nH 750mohms 100mA +/-10% Fer AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
330 nH
10 %
100 mA
750 mOhms
- 55 C
+ 125 C
15
320 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AEC-Q200
MLF
Reel
MLF1608DR33KTD25
-
Datasheet
Mfr: MLF2012C330KT000
TTI: MLF2012C330KT000
TDK
Availability:

0In Stock

RF Inductors - SMD 33 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
33 uH
10 %
5 mA
1.1 Ohms
- 55 C
+ 125 C
30
28 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012C330KT000
-
Datasheet
Mfr: NLV32T-R10J-EF
TTI: NLV32T-R10J-EF
TDK
Availability:

0In Stock

RF Inductors - SMD 100nH 440mohms 450mA Wound Ferrite

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
100 nH
5 %
450 mA
440 mOhms
- 40 C
+ 105 C
28
700 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R10J-EF
-
Datasheet
Mfr: LQG15HS5N6C02D
TTI: LQG15HS5N6C02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.6 NH +-.2NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
650 mA
180 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN5N6C8ZD
TTI: LQW18AN5N6C8ZD
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 5.6 NH +-.2NH AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
5.6 nH
0.2 nH
1.9 A
40 mOhms
- 55 C
+ 125 C
38
6.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: CW100505-R10J
TTI: CW100505-R10J
Bourns
Availability:

0In Stock

RF Inductors - SMD 100.0 nH 5% 150MHz 2.52ohms

0In Stock

Please adjust quantity to Min / Mult value
0402 (1005 metric)
Unshielded
100 nH
5 %
120 mA
2.52 Ohms
- 55 C
+ 125 C
20
1.3 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
CW100505
Reel
Datasheet
Mfr: LQH44PH2R2MPRL
TTI: LQH44PH2R2MPRL
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.2 UH 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
2.2 uH
20 %
2.4 A
42 mOhms
3.3 A
- 40 C
+ 125 C
55 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: LQP02HQ56NH02E
TTI: LQP02HQ56NH02E
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 56 NH 3% 01005

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
56 nH
3 %
100 mA
4.2 Ohms
- 55 C
+ 125 C
8
1.9 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN09-KIT
Datasheet
Mfr: LQP02HQ2N5W02L
TTI: LQP02HQ2N5W02L
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 2.5 NH +-.05NH 01005

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
Unshielded
2.5 nH
0.05 nH
450 mA
200 mOhms
- 55 C
+ 125 C
14
11 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN09-KIT
Datasheet
Mfr: LQW15AWR18J80D
TTI: LQW15AWR18J80D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 180 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
180 nH
5 %
260 mA
2.2 Ohms
- 55 C
+ 125 C
33
1.3 GHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
Datasheet
Mfr: LQW15AN82NJ00D
TTI: LQW15AN82NJ00D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 82 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
82 nH
5 %
130 mA
2.24 Ohms
- 55 C
+ 125 C
20
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: 1812R-392J
TTI: 1812R-392J
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.9uH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
3.9 uH
5 %
472 mA
900 mOhms
- 55 C
+ 125 C
50
40 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-392J
T500
Datasheet
Mfr: LQG15HN1N3S02D
TTI: LQG15HN1N3S02D
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1.3 NH +-.3NH

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.3 nH
0.3 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 46
  • 47
  • 48