RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILSB1206ERR68K TTI: ILSB1206ERR68K Vishay / Dale Availability: 0In StockRF Inductors - SMD .68uH 10% | 0In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 680 nH | 10 % | 150 mA | 800 mOhms | - 55 C | + 125 C | 25 | 121 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
Mfr: LQG15HS9N1J02D TTI: LQG15HS9N1J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 9.1 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: 1331R-561J TTI: 1331R-561J Delevan Availability: 0In StockRF Inductors - SMD .56uH 5% .23ohm Shielded SMT Induc | 0In Stock | Shielded | 560 nH | 5 % | 440 mA | 230 mOhms | - 55 C | + 105 C | 41 | 210 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-561J T500 | ||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 16 nH | 5 % | 370 mA | 240 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: LQW15AN23NG00D TTI: LQW15AN23NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 23 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 23 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 3.8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 91 nH | 2 % | 125 mA | 2.38 Ohms | - 55 C | + 125 C | 20 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 321 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-682J T500 | ||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 5.6 uH | 10 % | 447 mA | 1 Ohms | - 55 C | + 125 C | 40 | 40 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-562K T500 | ||||||
Mfr: LQG15HN22NH02D TTI: LQG15HN22NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 3 % | 350 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 56 nH | 3 % | 200 mA | 1.2 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 370 mA | 850 mOhms | - 55 C | + 125 C | 30 | 85 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 321 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-682J T1000 | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.5 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N7D00 | |||||||
0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 3.3 uH | 20 % | 2.6 A | 22 mOhms | - 40 C | + 80 C | 40 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NJ00 | |||||||
Mfr: LQW18AN3N9D00D TTI: LQW18AN3N9D00D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.5NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.5 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A3N9D00 | ||||||
Mfr: LQH32MN221K23L TTI: LQH32MN221K23L Murata Electronics Availability: 0In StockRF Inductors - SMD 220 UH 10% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 65 mA | 11.8 Ohms | - 40 C | + 85 C | 40 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG18HN1N8S00D TTI: LQG18HN1N8S00D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.8 NH +-.3NH | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.3 nH | 1.1 A | 100 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN150M03L TTI: LQH55DN150M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 15 UH 20% | 0In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 15 uH | 20 % | 1.4 A | 150 mOhms | - 40 C | + 80 C | 17 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN39NG0ZD TTI: LQW18AN39NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 2% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 39 nH | 2 % | 400 mA | 260 mOhms | - 55 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18AN4N3C0ZD TTI: LQW18AN4N3C0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH +-.2NH AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 1.77 A | 40 mOhms | - 55 C | + 125 C | 35 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | |||||||
Mfr: LQW15AN4N3C80D TTI: LQW15AN4N3C80D Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH +-.2NH | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 32 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQW18AN19NJ80D TTI: LQW18AN19NJ80D Murata Electronics Availability: 0In StockRF Inductors - SMD 19 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 19 nH | 5 % | 1.4 A | 75 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: NLFV25T-330K-EF TTI: NLFV25T-330K-EF TDK Availability: 0In StockRF Inductors - SMD 33uH 1.68ohms 85mA Wound Ferrite | 0In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Shielded | 33 uH | 10 % | 85 mA | 1.4 Ohms | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV25-EF | Reel | NLFV25T-330K-EF - |