RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSCH0010050522NJCS TTI: BSCH0010050522NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 22 nH | 5 % | 700 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-22NJ-S | ||||||
Mfr: BSCH001005052N7SCS TTI: BSCH001005052N7SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.7 nH | 0.3 nH | 150 mOhms | 400 mA | - 55 C | + 125 C | 8 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N7S-S | ||||||
Mfr: BSCH001005053N9SCS TTI: BSCH001005053N9SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.9 nH | 0.3 nH | 180 mOhms | 400 mA | - 55 C | + 125 C | 8 | 6.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-3N9S-S | ||||||
Mfr: LQW18AN68NJ0ZD TTI: LQW18AN68NJ0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 5% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 340 mA | 380 mOhms | - 55 C | + 125 C | 38 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: MCLA1608V2-1R0-R TTI: MCLA1608V2-1R0-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 1.0 NH +-.3NH AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1 nH | 0.3 nH | 500 mA | 50 mOhms | - 40 C | + 125 C | 8 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | MCLA | Reel | ||||||
Mfr: MCLA2012V1-120-R TTI: MCLA2012V1-120-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 12 UH 10% AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 12 uH | 10 % | 15 mA | 1.15 Ohms | - 40 C | + 125 C | 30 | 22 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | MCLA | Reel | ||||||
Mfr: LQW18AN12NG8ZD TTI: LQW18AN12NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 12 NH 2% AEC-Q200 | 0In Stock | Wirewound | Unshielded | 12 nH | 2 % | 1.5 A | 64 mOhms | - 55 C | + 125 C | 37 | 5 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQG15HZ68NH02D TTI: LQG15HZ68NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 3 % | 250 mA | 920 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: BWQC00322520100KL1 TTI: BWQC00322520100KL1 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 10 uH | 10 % | 300 mOhms | - 25 C | + 125 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | |||||||||
Mfr: LQW15AN30NG00D TTI: LQW15AN30NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 30 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 30 nH | 2 % | 270 mA | 580 mOhms | - 55 C | + 125 C | 25 | 3.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: AIMC-0402-1N5S-T TTI: AIMC-0402-1N5S-T ABRACON Availability: 0In StockRF Inductors - SMD 1.5 NH +-.3NH | 0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1005 metric) | Shielded | 1.5 nH | 0.3 nH | 400 mA | 100 mOhms | - 55 C | + 125 C | 9 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AIMC-0402 | Reel | ||||||
Mfr: 36502CR15JTDG TTI: 36502CR15JTDG TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 1008 0.15uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 650 mA | 700 mOhms | - 55 C | + 155 C | 45 | 850 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-9 | ||||||
Mfr: 36502C68NJTDG TTI: 36502C68NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 68nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 5 % | 1 A | 200 mOhms | - 55 C | + 155 C | 65 | 1.45 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-4 | ||||||
Mfr: IMC1812ER221K TTI: IMC1812ER221K Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 220uH 10% | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 100 mA | 10 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 6.8 nH | 0.5 nH | 1.5 A | 110 mOhms | - 55 C | + 125 C | 43 | 4.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||||
Mfr: IMC0805ER10NJ01 TTI: IMC0805ER10NJ01 Vishay / Dale Availability: 0In StockRF Inductors - SMD .01uH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 nH | 5 % | 600 mA | 80 mOhms | - 40 C | + 125 C | 60 | 4.8 GHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 400 mA | 710 mOhms | - 40 C | + 125 C | 34 | 1.4 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | CW160808-R10J. | ||||||
Mfr: B82422A3331K100 TTI: B82422A3331K100 TDK Availability: 0In StockRF Inductors - SMD 330nH 200mA 10% 1210 SMD, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 nH | 10 % | 200 mA | 1.3 Ohms | - 55 C | + 145 C | 22 | 580 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic | AEC-Q200 | B82422A | Reel | |||||
Not Available Online | Molded | 1812 (4532 metric) | Shielded | 4.7 uH | 10 % | 315 mA | 1 Ohms | - 30 C | + 100 C | 50 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 1 mm | 3613 | Reel | 1-1624094-8 | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 5 % | 500 mA | 900 mOhms | - 40 C | + 125 C | 45 | 570 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||||
Mfr: ILSB1206ERR68K TTI: ILSB1206ERR68K Vishay / Dale Availability: 0In StockRF Inductors - SMD .68uH 10% | 0In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 680 nH | 10 % | 150 mA | 800 mOhms | - 55 C | + 125 C | 25 | 121 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
Mfr: LQG15HS9N1J02D TTI: LQG15HS9N1J02D Murata Electronics Availability: 0In StockRF Inductors - SMD 9.1 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: 1331R-561J TTI: 1331R-561J Delevan Availability: 0In StockRF Inductors - SMD .56uH 5% .23ohm Shielded SMT Induc | 0In Stock | Shielded | 560 nH | 5 % | 440 mA | 230 mOhms | - 55 C | + 105 C | 41 | 210 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-561J T500 | ||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 16 nH | 5 % | 370 mA | 240 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: LQW15AN23NG00D TTI: LQW15AN23NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 23 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 23 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 3.8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel |