RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82422H1472K000 TTI: B82422H1472K000 TDK Availability: 98.000In StockRF Inductors - SMD 4.7 UH 10% | 98.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 700 mA | 270 mOhms | 905 mA | - 55 C | + 150 C | 8 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1472K | |||
Mfr: LQP03TN3N3B02D TTI: LQP03TN3N3B02D Murata Electronics Availability: 75.000In StockRF Inductors - SMD 3.3 NH +-.1NH | 75.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: CC453232-101KL TTI: CC453232-101KL Bourns Availability: 146.000In Stock25.000 On Order Expected 16-Nov-26 RF Inductors - SMD 100uH 10% 796KHz | 146.000In Stock25.000 On Order Expected 16-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 180 mA | 4 Ohms | - 40 C | + 125 C | 20 | 8 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CI160808-R10J TTI: CI160808-R10J Bourns Availability: 56.000In StockRF Inductors - SMD 100nH 5% MultiLayer High Frequency | 56.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 1.7 Ohms | - 55 C | + 125 C | 10 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-R10J. | |||||
Mfr: B82432C1472K000 TTI: B82432C1472K000 TDK Availability: 95.000In Stock17.500 On Order Expected 20-Nov-26 RF Inductors - SMD SMT-INDUCTOR 1812 4.7UH 10%, AEC-Q200 | 95.000In Stock17.500 On Order Expected 20-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 390 mA | 650 mOhms | - 55 C | + 150 C | 40 | 40 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1472K | ||||
Mfr: B82432C1683K000 TTI: B82432C1683K000 TDK Availability: 2.500In StockRF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 | 2.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 68 uH | 10 % | 190 mA | 2.8 Ohms | - 55 C | + 150 C | 30 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1683K | ||||
Mfr: LQW15AN39NG00D TTI: LQW15AN39NG00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 39 NH 2% | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 2 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS3N6S02D TTI: LQG15HS3N6S02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 3.6 NH +-.3NH | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.3 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: B82422H1473K000 TTI: B82422H1473K000 TDK Availability: 68.000In Stock324.000 On Order Expected RF Inductors - SMD 47 UH 10% | 68.000In Stock324.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 230 mA | 2.1 Ohms | 295 mA | - 55 C | + 150 C | 12 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1473K | |||
Mfr: NLV32T-101J-EF TTI: NLV32T-101J-EF TDK Availability: 22.000In StockRF Inductors - SMD 100uH 10ohms 40mA Wound Ferrite | 22.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 100 uH | 5 % | 40 mA | 10 Ohms | - 40 C | + 105 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-101J-EF - | |||||
Mfr: MLF2012C101KT000 TTI: MLF2012C101KT000 TDK Availability: 24.000In StockRF Inductors - SMD 100 UH 10% | 24.000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 100 uH | 10 % | 2 mA | 3.1 Ohms | - 55 C | + 125 C | 25 | 12 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012C101KT000 - | |||||
Mfr: LQW15AN4N3C00D TTI: LQW15AN4N3C00D Murata Electronics Availability: 100.000In StockRF Inductors - SMD 4.3 NH +-.2NH | 100.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A4N3C00 | ||||||
Mfr: LQG18HN10NJ00D TTI: LQG18HN10NJ00D Murata Electronics Availability: 24.000In StockRF Inductors - SMD 10 NH 5% | 24.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 650 mA | 300 mOhms | - 40 C | + 85 C | 12 | 3.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN221K23L TTI: LQH32CN221K23L Murata Electronics Availability: 0In Stock4.000 On Order Expected 02-Nov-26 RF Inductors - SMD 220 UH 10% AEC-Q200 | 0In Stock4.000 On Order Expected 02-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 70 mA | 8.4 Ohms | - 40 C | + 85 C | 6.8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 16.000In StockRF Inductors - SMD 220 UH 10% | 16.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN27NG00D TTI: LQW18AN27NG00D Murata Electronics Availability: 24.000In Stock16.000 On Order Expected 27-Nov-26 RF Inductors - SMD 27 NH 2% | 24.000In Stock16.000 On Order Expected 27-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 440 mA | 210 mOhms | - 55 C | + 125 C | 40 | 3.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A27NG00 | ||||||
Mfr: LQH43MN821K03L TTI: LQH43MN821K03L Murata Electronics Availability: 5.500In StockRF Inductors - SMD 820 UH 10% | 5.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 820 uH | 10 % | 60 mA | 20.5 Ohms | - 40 C | + 85 C | 40 | 2.2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN8N2D00D TTI: LQW18AN8N2D00D Murata Electronics Availability: 8.000In Stock32.000 On Order Expected 19-Feb-27 RF Inductors - SMD 8.2 NH +-.5NH | 8.000In Stock32.000 On Order Expected 19-Feb-27 | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.5 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A8N2D00 | ||||||
Mfr: LQW2BAN39NG00L TTI: LQW2BAN39NG00L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 39 NH 2% | 2.000In Stock | Wirewound | Unshielded | 39 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW15AN33NG00D TTI: LQW15AN33NG00D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 33 NH 2% | 60.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 2 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQP03TN5N6H02D TTI: LQP03TN5N6H02D Murata Electronics Availability: 240.000In StockRF Inductors - SMD 5.6 NH 3% | 240.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 5.6 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQG15HS33NH02D TTI: LQG15HS33NH02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 33 NH 3% | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 3 % | 350 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: CI160808-27NJ TTI: CI160808-27NJ Bourns Availability: 16.000In Stock80.000 On Order Expected 22-Mar-27 RF Inductors - SMD 27nH 5% MultiLayer High Frequency | 16.000In Stock80.000 On Order Expected 22-Mar-27 | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 10 | 1.75 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: B82422A1822K100 TTI: B82422A1822K100 TDK Availability: 114.000In Stock10.000 On Order Expected 27-Nov-26 RF Inductors - SMD SMT-INDUCTOR 1210 8.2 UH 10%, AEC-Q200 | 114.000In Stock10.000 On Order Expected 27-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 10 % | 130 mA | 3 Ohms | - 55 C | + 145 C | 27 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQG15HS1N0S02D TTI: LQG15HS1N0S02D Murata Electronics Availability: 60.000In Stock20.000 On Order Expected 20-Nov-26 RF Inductors - SMD 1.0 NH +-.3NH | 60.000In Stock20.000 On Order Expected 20-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |