RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HS68NJ02D TTI: LQG15HS68NJ02D Murata Electronics Availability: 120.000In StockRF Inductors - SMD 68 NH 5% | 120.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 250 mA | 920 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN471K23L TTI: LQH32CN471K23L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 470 UH 10% AEC-Q200 | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 10 % | 60 mA | 19 Ohms | - 40 C | + 85 C | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN8N2J00D TTI: LQG18HN8N2J00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD 8.2 NH 5% | 4.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 800 mA | 200 mOhms | - 40 C | + 85 C | 12 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH43CN331K03L TTI: LQH43CN331K03L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 330 UH 10% | 2.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 330 uH | 10 % | 100 mA | 6.8 Ohms | - 40 C | + 85 C | 3.6 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH55DN220M03L TTI: LQH55DN220M03L Murata Electronics Availability: 9.100In StockRF Inductors - SMD 22 UH 20% | 9.100In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 22 uH | 20 % | 1.2 A | 190 mOhms | - 40 C | + 80 C | 15 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18ANR12G00D TTI: LQW18ANR12G00D Murata Electronics Availability: 4.000In Stock8.000 On Order Expected 20-Nov-26 RF Inductors - SMD .12 UH 2% | 4.000In Stock8.000 On Order Expected 20-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12G00 | ||||||
Mfr: LQW15AN2N2B80D TTI: LQW15AN2N2B80D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 2.2 NH +-.1NH | 10.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW15AN20NJ00D TTI: LQW15AN20NJ00D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 20 NH 5% | 40.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 20 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: KLZ1608AHR2R2WTD25 TTI: KLZ1608AHR2R2WTD25 TDK Availability: 176.000In Stock380.000 On Order Expected RF Inductors - SMD 2.2uH 10MHz 20% 1608 AEC-Q200 | 176.000In Stock380.000 On Order Expected | Multilayer | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 500 mA | 250 mOhms | 130 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608AHR2R2WTD25 - | |||||
Mfr: LQG15HN33NJ02D TTI: LQG15HN33NJ02D Murata Electronics Availability: 90.000In StockRF Inductors - SMD 33 NH 5% | 90.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: NLV32T-181J-EF TTI: NLV32T-181J-EF TDK Availability: 10.000In Stock36.000 On Order Expected RF Inductors - SMD 180uH 17ohms 60mA Wound Ferrite | 10.000In Stock36.000 On Order Expected | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 180 uH | 5 % | 60 mA | 17 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-181J-EF - | |||||
Mfr: NLCV32T-220K-EF TTI: NLCV32T-220K-EF TDK Availability: 28.000In StockRF Inductors - SMD 22uH 1.001ohms 300mA Wound Ferrite | 28.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 300 mA | 770 mOhms | - 40 C | + 105 C | 15 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-220K-EF - | |||||
Mfr: LQW15AN33NJ00D TTI: LQW15AN33NJ00D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 33 NH 5% | 30.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A33NJ00 | ||||||
Mfr: LQG15HS3N3S02D TTI: LQG15HS3N3S02D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 3.3 NH +-.3NH | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN331K23L TTI: LQH32CN331K23L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 330 UH 10% CHOKE | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 60 mA | 10 Ohms | - 40 C | + 85 C | 5.6 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN15NH00D TTI: LQW15AN15NH00D Murata Electronics Availability: 10.000In Stock20.000 On Order Expected 04-Nov-26 RF Inductors - SMD 15 NH 3% | 10.000In Stock20.000 On Order Expected 04-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 3 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A15NH00 | ||||||
Mfr: LQG18HN56NJ00D TTI: LQG18HN56NJ00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD 56 NH 5% | 16.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 400 mA | 750 mOhms | - 40 C | + 85 C | 12 | 1.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQP03TN2N7B02D TTI: LQP03TN2N7B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 2.7 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN0N6B02D TTI: LQP03TN0N6B02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD .60 NH +-.1NH | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 600 pH | 0.1 nH | 850 mA | 70 mOhms | - 55 C | + 125 C | 14 | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: B82432C1333K000 TTI: B82432C1333K000 TDK Availability: 42.500In Stock80.000 On Order Expected RF Inductors - SMD 1812 33uH 10% | 42.500In Stock80.000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 10 % | 230 mA | 1.85 Ohms | - 55 C | + 150 C | 30 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1333K | ||||
Mfr: IMC1210ER1R0K TTI: IMC1210ER1R0K Vishay / Dale Availability: 2.000In Stock10.000 On Order Expected 05-Jan-27 RF Inductors - SMD 1uH 10% | 2.000In Stock10.000 On Order Expected 05-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: LQW15AN2N6B00D TTI: LQW15AN2N6B00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 2.6 NH +-.1NH | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.6 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: NLV32T-331J-EF TTI: NLV32T-331J-EF TDK Availability: 40.000In StockRF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite | 40.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 330 uH | 5 % | 40 mA | 34 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-331J-EF - | |||||
8.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 120 mA | 3.7 Ohms | - 40 C | + 105 C | 15 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-101K-EF - | ||||||
Mfr: NLCV32T-330K-EF TTI: NLCV32T-330K-EF TDK Availability: 32.000In StockRF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite | 32.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 240 mA | 1.1 Ohms | - 40 C | + 105 C | 15 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-330K-EF - |