• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MHQ1005P3N9BT000
TTI: MHQ1005P3N9BT000
TDK
Availability:

70.000In Stock

RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND

70.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
900 mA
90 mOhms
- 55 C
+ 125 C
23
7.7 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P3N9BT000
-
Datasheet
Mfr: CC453232-330KL
TTI: CC453232-330KL
Bourns
Availability:

5.500In Stock

RF Inductors - SMD 33uH 10% 2.52MHz

5.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
33 uH
10 %
300 mA
1.4 Ohms
- 40 C
+ 125 C
10
14 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQP03TN1N8B02D
TTI: LQP03TN1N8B02D
Murata Electronics
Availability:

75.000In Stock

RF Inductors - SMD 1.8 NH +-.1NH

75.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.8 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
15 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN6N2H02D
TTI: LQP03TN6N2H02D
Murata Electronics
Availability:

75.000In Stock

15.000 On Order
Expected 04-Nov-26
RF Inductors - SMD 6.2 NH 3%

75.000In Stock

15.000 On Order
Expected 04-Nov-26
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
6.2 nH
3 %
300 mA
600 mOhms
- 55 C
+ 125 C
14
4 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN8N2H02D
TTI: LQP03TN8N2H02D
Murata Electronics
Availability:

75.000In Stock

RF Inductors - SMD 8.2 NH 3%

75.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
8.2 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN2N4B02D
TTI: LQP03TN2N4B02D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 2.4 NH +-.1NH

60.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.4 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HN4N7S02D
TTI: LQG15HN4N7S02D
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 4.7 NH +-.3NH

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH55DN1R0M03L
TTI: LQH55DN1R0M03L
Murata Electronics
Availability:

700In Stock

RF Inductors - SMD 1.0 UH 20%

700In Stock

Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
1 uH
20 %
4 A
19 mOhms
- 40 C
+ 80 C
150 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW2BAN6N8J00L
TTI: LQW2BAN6N8J00L
Murata Electronics
Availability:

4.000In Stock

RF Inductors - SMD 6.8 NH 5%

4.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
6.8 nH
5 %
3 A
30 mOhms
- 55 C
+ 125 C
90
6.2 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: IMC1210ER1R0K
TTI: IMC1210ER1R0K
Vishay / Dale
Availability:

2.000In Stock

10.000 On Order
Expected 05-Jan-27
RF Inductors - SMD 1uH 10%

2.000In Stock

10.000 On Order
Expected 05-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
400 mA
700 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: LQW15AN2N6B00D
TTI: LQW15AN2N6B00D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 2.6 NH +-.1NH

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.6 nH
0.1 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: NLV32T-331J-EF
TTI: NLV32T-331J-EF
TDK
Availability:

40.000In Stock

RF Inductors - SMD 330uH 34ohms 40mA Wound Ferrite

40.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
330 uH
5 %
40 mA
34 Ohms
- 40 C
+ 105 C
20
5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-331J-EF
-
Datasheet
Mfr: NLCV32T-101K-EF
TTI: NLCV32T-101K-EF
TDK
Availability:

8.000In Stock

RF Inductors - SMD 100 UH 10%

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
120 mA
3.7 Ohms
- 40 C
+ 105 C
15
10 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-101K-EF
-
Datasheet
Mfr: NLCV32T-330K-EF
TTI: NLCV32T-330K-EF
TDK
Availability:

32.000In Stock

RF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite

32.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
240 mA
1.1 Ohms
- 40 C
+ 105 C
15
17 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-330K-EF
-
Datasheet
Mfr: B82422A1222K100
TTI: B82422A1222K100
TDK
Availability:

58.000In Stock

RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200

58.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
270 mA
750 mOhms
- 55 C
+ 145 C
25
125 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: B82422A1682K100
TTI: B82422A1682K100
TDK
Availability:

36.000In Stock

RF Inductors - SMD 6.8uH 135mA 10% 1210 SMD, AEC-Q200

36.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
10 %
135 mA
2.8 Ohms
- 55 C
+ 145 C
27
90 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: CI160808-22NJ
TTI: CI160808-22NJ
Bourns
Availability:

76.000In Stock

RF Inductors - SMD 22nH 5% MultiLayer High Frequency

76.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
22 nH
5 %
300 mA
550 mOhms
- 55 C
+ 125 C
10
1.1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: LQG15HS2N4S02D
TTI: LQG15HS2N4S02D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 2.4 NH +-.3NH

60.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.3 nH
850 mA
110 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN43NG00D
TTI: LQW18AN43NG00D
Murata Electronics
Availability:

100.000In Stock

RF Inductors - SMD 43 NH 2%

100.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
43 nH
2 %
380 mA
290 mOhms
- 55 C
+ 125 C
40
2.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A43NG00
Datasheet
Mfr: LQH43CN220K03L
TTI: LQH43CN220K03L
Murata Electronics
Availability:

44.500In Stock

RF Inductors - SMD 22 UH 10% CHOKE

44.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
22 uH
10 %
420 mA
600 mOhms
- 40 C
+ 85 C
15 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32MN100J23L
TTI: LQH32MN100J23L
Murata Electronics
Availability:

8.000In Stock

RF Inductors - SMD 10 UH 5%

8.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
190 mA
1.8 Ohms
- 40 C
+ 85 C
35
20 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN2N9C00D
TTI: LQW15AN2N9C00D
Murata Electronics
Availability:

350.000In Stock

RF Inductors - SMD 2.9 NH +-.2NH

350.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.9 nH
0.2 nH
750 mA
70 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03TN2N3B02D
TTI: LQP03TN2N3B02D
Murata Electronics
Availability:

285.000In Stock

RF Inductors - SMD 2.3 NH +-.1NH

285.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.3 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN3N7B02D
TTI: LQP03TN3N7B02D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD High Q, Wide Variation 0603 (0201) 3.7 nH

60.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.7 nH
0.1 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN1N0B02D
TTI: LQP03TN1N0B02D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 1.0 NH +-.1NH

60.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
  • ...
  • 6
  • 7
  • 8