• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

60.670 Results
60.670 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: NLV32T-1R0J-EF
TTI: NLV32T-1R0J-EF
TDK
Availability:

2.000In Stock

36.000 On Order
Expected 22-Dec-26
RF Inductors - SMD 1.0uH 700mohms 400mA Wound Ferrite

2.000In Stock

36.000 On Order
Expected 22-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
1 uH
5 %
400 mA
700 mOhms
- 40 C
+ 105 C
30
120 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-1R0J-EF
-
Datasheet
Mfr: LQP03TN10NH02D
TTI: LQP03TN10NH02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 10 NH 3%

30.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
10 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN56NJ02D
TTI: LQP03TN56NJ02D
Murata Electronics
Availability:

1.080.000In Stock

RF Inductors - SMD 56 NH 5%

1.080.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
56 nH
5 %
100 mA
3.9 Ohms
- 55 C
+ 125 C
9
1.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18CNR16J00D
TTI: LQW18CNR16J00D
Murata Electronics
Availability:

12.000In Stock

4.000 On Order
Expected 04-Nov-26
RF Inductors - SMD .16 UH 5%

12.000In Stock

4.000 On Order
Expected 04-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
160 nH
5 %
1 A
100 mOhms
- 40 C
+ 85 C
900 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
LQW
Reel
Datasheet
Mfr: LQH43CN4R7M03L
TTI: LQH43CN4R7M03L
Murata Electronics
Availability:

19.000In Stock

RF Inductors - SMD 4.7 UH 20%

19.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
20 %
750 mA
150 mOhms
- 40 C
+ 85 C
35 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN6N8J02D
TTI: LQG15HN6N8J02D
Murata Electronics
Availability:

10.000In Stock

RF Inductors - SMD 6.8 NH 5%

10.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
5 %
600 mA
210 mOhms
- 55 C
+ 125 C
8
4.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN15NJ00D
TTI: LQW18AN15NJ00D
Murata Electronics
Availability:

60.000In Stock

RF Inductors - SMD 15 NH 5%

60.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
15 nH
5 %
600 mA
130 mOhms
- 55 C
+ 125 C
40
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A15NJ00
Datasheet
Mfr: LQW18AN22NJ10D
TTI: LQW18AN22NJ10D
Murata Electronics
Availability:

4.000In Stock

4.000 On Order
Expected 08-Jan-27
RF Inductors - SMD 22 NH 5%

4.000In Stock

4.000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
22 nH
5 %
640 mA
99 mOhms
- 55 C
+ 125 C
42
3.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQG15HN2N2S02D
TTI: LQG15HN2N2S02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 2.2 NH +-.3NH

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.3 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN62NG00D
TTI: LQW18AN62NG00D
Murata Electronics
Availability:

12.000In Stock

16.000 On Order
Expected 05-Feb-27
RF Inductors - SMD 62 NH 2%

12.000In Stock

16.000 On Order
Expected 05-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
62 nH
2 %
280 mA
510 mOhms
- 55 C
+ 125 C
38
2.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A62NG00
Datasheet
Mfr: LQW18ANR39J00D
TTI: LQW18ANR39J00D
Murata Electronics
Availability:

16.000In Stock

RF Inductors - SMD .39 UH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
390 nH
5 %
80 mA
6.2 Ohms
- 55 C
+ 125 C
30
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQG15HS10NH02D
TTI: LQG15HS10NH02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 10 NH 3%

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
3 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN68NG00D
TTI: LQW15AN68NG00D
Murata Electronics
Availability:

70.000In Stock

RF Inductors - SMD 68 NH 2%

70.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
68 nH
2 %
140 mA
1.96 Ohms
- 55 C
+ 125 C
20
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03HQ2N6B02D
TTI: LQP03HQ2N6B02D
Murata Electronics
Availability:

135.000In Stock

690.000 On Order
Expected 08-Jan-27
RF Inductors - SMD 2.6 NH +-.1NH

135.000In Stock

690.000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.6 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: CI160808-R10J
TTI: CI160808-R10J
Bourns
Availability:

56.000In Stock

RF Inductors - SMD 100nH 5% MultiLayer High Frequency

56.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
100 nH
5 %
300 mA
1.7 Ohms
- 55 C
+ 125 C
10
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-R10J.
Datasheet
Mfr: B82432C1472K000
TTI: B82432C1472K000
TDK
Availability:

95.000In Stock

17.500 On Order
Expected 20-Nov-26
RF Inductors - SMD SMT-INDUCTOR 1812 4.7UH 10%, AEC-Q200

95.000In Stock

17.500 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
10 %
390 mA
650 mOhms
- 55 C
+ 150 C
40
40 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1472K
Datasheet
Mfr: B82432C1683K000
TTI: B82432C1683K000
TDK
Availability:

2.500In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200

2.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
68 uH
10 %
190 mA
2.8 Ohms
- 55 C
+ 150 C
30
10 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1683K
Datasheet
Mfr: LQW15AN39NG00D
TTI: LQW15AN39NG00D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 39 NH 2%

20.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
39 nH
2 %
250 mA
700 mOhms
- 55 C
+ 125 C
25
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HS3N6S02D
TTI: LQG15HS3N6S02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 3.6 NH +-.3NH

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.6 nH
0.3 nH
750 mA
140 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: B82422H1473K000
TTI: B82422H1473K000
TDK
Availability:

68.000In Stock

324.000 On Order
Expected
RF Inductors - SMD 47 UH 10%

68.000In Stock

324.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
230 mA
2.1 Ohms
295 mA
- 55 C
+ 150 C
12
12 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1473K
Datasheet
Mfr: NLV32T-101J-EF
TTI: NLV32T-101J-EF
TDK
Availability:

22.000In Stock

RF Inductors - SMD 100uH 10ohms 40mA Wound Ferrite

22.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
100 uH
5 %
40 mA
10 Ohms
- 40 C
+ 105 C
20
10 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-101J-EF
-
Datasheet
Mfr: MLF2012C101KT000
TTI: MLF2012C101KT000
TDK
Availability:

24.000In Stock

RF Inductors - SMD 100 UH 10%

24.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
100 uH
10 %
2 mA
3.1 Ohms
- 55 C
+ 125 C
25
12 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012C101KT000
-
Datasheet
Mfr: LQW15AN4N3C00D
TTI: LQW15AN4N3C00D
Murata Electronics
Availability:

100.000In Stock

RF Inductors - SMD 4.3 NH +-.2NH

100.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.3 nH
0.2 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A4N3C00
Datasheet
Mfr: LQG18HN10NJ00D
TTI: LQG18HN10NJ00D
Murata Electronics
Availability:

24.000In Stock

RF Inductors - SMD 10 NH 5%

24.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
10 nH
5 %
650 mA
300 mOhms
- 40 C
+ 85 C
12
3.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQH32CN221K23L
TTI: LQH32CN221K23L
Murata Electronics
Availability:

0In Stock

4.000 On Order
Expected 02-Nov-26
RF Inductors - SMD 220 UH 10% AEC-Q200

0In Stock

4.000 On Order
Expected 02-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
220 uH
10 %
70 mA
8.4 Ohms
- 40 C
+ 85 C
6.8 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
LQH
Reel
  • ...
  • 7
  • 8
  • 9