RF Inductors - SMD
60.670 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 16.000In StockRF Inductors - SMD 220 UH 10% | 16.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN27NG00D TTI: LQW18AN27NG00D Murata Electronics Availability: 24.000In Stock16.000 On Order Expected 27-Nov-26 RF Inductors - SMD 27 NH 2% | 24.000In Stock16.000 On Order Expected 27-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 2 % | 440 mA | 210 mOhms | - 55 C | + 125 C | 40 | 3.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A27NG00 | ||||||
Mfr: LQH43MN821K03L TTI: LQH43MN821K03L Murata Electronics Availability: 5.500In StockRF Inductors - SMD 820 UH 10% | 5.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 820 uH | 10 % | 60 mA | 20.5 Ohms | - 40 C | + 85 C | 40 | 2.2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN8N2D00D TTI: LQW18AN8N2D00D Murata Electronics Availability: 8.000In Stock32.000 On Order Expected 19-Feb-27 RF Inductors - SMD 8.2 NH +-.5NH | 8.000In Stock32.000 On Order Expected 19-Feb-27 | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.5 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A8N2D00 | ||||||
Mfr: LQW2BAN39NG00L TTI: LQW2BAN39NG00L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 39 NH 2% | 2.000In Stock | Wirewound | Unshielded | 39 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQP03TN3N8B02D TTI: LQP03TN3N8B02D Murata Electronics Availability: 105.000In StockRF Inductors - SMD 3.8 NH +-.1NH | 105.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.8 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: NLV32T-R15J-EF TTI: NLV32T-R15J-EF TDK Availability: 10.000In StockRF Inductors - SMD 150nH 250mohms 450mA Wound Ferrite | 10.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 150 nH | 5 % | 450 mA | 250 mOhms | - 40 C | + 105 C | 30 | 450 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R15J-EF - | |||||
Mfr: B82432C1682K000 TTI: B82432C1682K000 TDK Availability: 5.000In StockRF Inductors - SMD 1812 6.8uH 10% | 5.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 6.8 uH | 10 % | 360 mA | 780 mOhms | - 55 C | + 150 C | 40 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1682K | ||||
Mfr: LQW15AN8N9G00D TTI: LQW15AN8N9G00D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 8.9 NH 2% | 10.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.9 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS8N2H02D TTI: LQG15HS8N2H02D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 8.2 NH 3% | 40.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW2UASR68F00L TTI: LQW2UASR68F00L Murata Electronics Availability: 2.000In StockRF Inductors - SMD .68 UH 1% | 2.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 680 nH | 1 % | 400 mA | 1.47 Ohms | - 55 C | + 125 C | 45 | 375 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: B82422H1332K000 TTI: B82422H1332K000 TDK Availability: 14.000In StockRF Inductors - SMD 3.3uH 770mA 10% 3.2x2.5mm SMD | 14.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 10 % | 790 mA | 180 mOhms | 1.15 A | - 55 C | + 150 C | 8 | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1332K | |||
Mfr: CI160808-10NJ TTI: CI160808-10NJ Bourns Availability: 56.000In StockRF Inductors - SMD 10nH 5% MultiLayer High Frequency | 56.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 300 mA | 350 mOhms | - 55 C | + 125 C | 10 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: IMC0805ER4R7J01 TTI: IMC0805ER4R7J01 Vishay / Dale Availability: 4.000In StockRF Inductors - SMD Wirewound, Surface Mount Inductor 0805, 4.7uH, 5%, 5.8GHz | 4.000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 4.7 uH | 5 % | 180 mA | 2.8 Ohms | - 40 C | + 125 C | 60 | 5.8 GHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: IMC1210ERR33K TTI: IMC1210ERR33K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD .33uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 nH | 10 % | 453 mA | 400 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: IMC1210ER150K TTI: IMC1210ER150K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 15uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 164 mA | 2.8 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: LQW18AN22NJ00D TTI: LQW18AN22NJ00D Murata Electronics Availability: 56.000In StockRF Inductors - SMD 22 NH 5% | 56.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A22NJ00 | ||||||
Mfr: LQH32MN1R5K23L TTI: LQH32MN1R5K23L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 1.5 UH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 400 mA | 600 mOhms | - 40 C | + 85 C | 20 | 75 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQG15HNR12J02D TTI: LQG15HNR12J02D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 120 NH 5% | 10.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 120 nH | 5 % | 150 mA | 1.6 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH43MN102J03L TTI: LQH43MN102J03L Murata Electronics Availability: 77.000In StockRF Inductors - SMD 1000 UH 5% | 77.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 50 mA | 25 Ohms | - 40 C | + 85 C | 40 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43MN152K03L TTI: LQH43MN152K03L Murata Electronics Availability: 12.500In StockRF Inductors - SMD 1500 UH 10% | 12.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1.5 mH | 10 % | 40 mA | 37 Ohms | - 40 C | + 85 C | 40 | 1.6 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW18AN11NG00D TTI: LQW18AN11NG00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD 11 NH 2% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 11 nH | 2 % | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A11NG00 | ||||||
Mfr: LQW15AN22NJ00D TTI: LQW15AN22NJ00D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 22 NH 5% | 40.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A22NJ00 | ||||||
Mfr: LQW18AN27NJ00D TTI: LQW18AN27NJ00D Murata Electronics Availability: 4.000In Stock8.000 On Order Expected 20-Nov-26 RF Inductors - SMD 27 NH 5% | 4.000In Stock8.000 On Order Expected 20-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 440 mA | 210 mOhms | - 55 C | + 125 C | 40 | 3.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A27NJ00 | ||||||
Mfr: LQW18AN56NJ00D TTI: LQW18AN56NJ00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD 56 NH 5% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NJ00 |