0603, 0805 - RF Inductors - SMD
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L06032R7BGSTR TTI: L06032R7BGSTR KYOCERA AVX Availability: 6.000In StockRF Inductors - SMD 2.7nH 750mA 0603 DC= 0.08ohm | 6.000In Stock | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.1 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 21 | 9 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.2 nH | 300 mA | 350 mOhms | - 55 C | + 125 C | 23 | 3.8 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 4.7 nH | 0.5 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 43 | 5.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.2 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 49 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: L06031R8CGSTR TTI: L06031R8CGSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.8nH CASE SIZE 0603 | 0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.2 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.2 nH | 500 mA | 120 mOhms | - 55 C | + 125 C | 25 | 6.5 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: L06033R3BGSTR TTI: L06033R3BGSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.3nH 0.1nH 0603 SMD High Q RF | 0In Stock | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.1 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 26 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 6.8 nH | 0.5 nH | 1.5 A | 110 mOhms | - 55 C | + 125 C | 43 | 4.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
0In Stock | 0805 (2012 metric) | Unshielded | 1.8 nH | 0.1 nH | 2 A | 60 mOhms | - 55 C | + 125 C | 50 | 10 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||||
Mfr: L0805100JEWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 10nH 5% 0805 SIZE | 0In Stock | 0805 (2012 metric) | Unshielded | 10 nH | 5 % | 1.5 A | 130 mOhms | - 55 C | + 125 C | 46 | 2.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
0In Stock | 0603 (1608 metric) | Unshielded | 1.5 nH | 0.5 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 26 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
0In Stock | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.5 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
0In Stock | 0805 (2012 metric) | Unshielded | 2.2 nH | 0.1 nH | 2 A | 70 mOhms | - 55 C | + 125 C | 42 | 10 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||||
Mfr: L08055R6DEWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 5.6nH 0805 SIZE | 0In Stock | 0805 (2012 metric) | Unshielded | 5.6 nH | 0.5 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 50 | 4.6 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
Mfr: L08051R8BEWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.8nH 0805 SIZE | 0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 1.8 nH | 0.1 nH | 2 A | 60 mOhms | - 55 C | + 125 C | 50 | 10 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||
Mfr: L06032R2BGSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 2.2nH 1000mA 0603 DC =0.08ohm | Not Available Online | 0603 (1608 metric) | Unshielded | 2.2 nH | 0.1 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: L06032R7CGSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 2.7nH CASE SIZE 0603 | Not Available Online | Thin Film | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.2 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 21 | 9 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 4.7 nH | 0.2 nH | 500 mA | 150 mOhms | - 55 C | + 125 C | 23 | 5.5 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: L0805220GEWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 22nH 2% | Not Available Online | Thin Film | 0805 (2012 metric) | Unshielded | 22 nH | 2 % | 1 A | 400 mOhms | - 55 C | + 125 C | 36 | 1.4 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||
Mfr: L08052R7CEWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 2.7nH | Not Available Online | Thin Film | 0805 (2012 metric) | Unshielded | 2.7 nH | 0.2 nH | 2 A | 80 mOhms | - 55 C | + 125 C | 42 | 10 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 4.7 nH | 0.2 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 43 | 5.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
Mfr: L08055R6CEWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 5.6nH | Not Available Online | Thin Film | 0805 (2012 metric) | Unshielded | 5.6 nH | 0.2 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 50 | 4.6 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||
Mfr: L08055R6DEWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 5.6nH | Not Available Online | Thin Film | 0805 (2012 metric) | Unshielded | 5.6 nH | 0.5 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 50 | 4.6 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||
0In Stock | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.2 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel |