1330/R - RF Inductors - SMD
507 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unshielded | 1.5 uH | 5 % | 560 mA | 220 mOhms | 28 | 140 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-24J T500 | |||||||||||
0In Stock | Unshielded | 6.8 uH | 5 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-40J T500 | |||||||||||
0In Stock | RF Choke | Unshielded | 4.7 uH | 5 % | 239 mA | 1.2 Ohms | - 55 C | + 105 C | 45 | 75 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | Iron | 1330/R | Reel | 1330R-36J T500 | |||||||
0In Stock | Unshielded | 820 uH | 10 % | 29 mA | 3.8 Ohms | 30 | 3.8 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-90K T500 | |||||||||||
0In Stock | Unshielded | 2.2 uH | 5 % | 415 mA | 400 mOhms | 30 | 115 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-28J T500 | |||||||||||
0In Stock | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | 25 | 230 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-20K T500 | |||||||||||
0In Stock | RF Choke | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | Phenolic | 1330/R | Reel | 1330R-04K T500 | |||||||
Not Available Online | Unshielded | 1 uH | 1 % | 390 mA | 1 Ohms | 25 | 230 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-20F T500 | |||||||||||
0In Stock | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | 55 | 50 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-44K T500 | |||||||||||
0In Stock | Unshielded | 120 nH | 10 % | 1.3 A | 90 mOhms | 40 | 640 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-96K T500 | |||||||||||
0In Stock | Unshielded | 4.7 uH | 10 % | 239 mA | 1.2 Ohms | 45 | 75 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-36K T500 | |||||||||||
0In Stock | Unshielded | 22 uH | 10 % | 144 mA | 3.3 Ohms | 45 | 25 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-52K T500 | |||||||||||
0In Stock | Unshielded | 470 uH | 10 % | 36 mA | 6 Ohms | 30 | 6 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-84K T500 | |||||||||||
Not Available Online | Unshielded | 680 nH | 1 % | 500 mA | 600 mOhms | 28 | 275 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-16F T500 | |||||||||||
0In Stock | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | 25 | 230 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-20K T500 | |||||||||||
0In Stock | Unshielded | 12 uH | 10 % | 160 mA | 2.7 Ohms | 45 | 40 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-46K T500 | |||||||||||
Not Available Online | Unshielded | 120 nH | 2 % | 1.3 A | 90 mOhms | 40 | 640 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-96G T500 | |||||||||||
0In Stock | Unshielded | 1.2 uH | 5 % | 620 mA | 180 mOhms | 25 | 150 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-22J T500 | |||||||||||
0In Stock | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | 28 | 140 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-24K T500 | |||||||||||
0In Stock | Unshielded | 680 uH | 10 % | 30 mA | 4.2 Ohms | 30 | 4.2 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-88K T500 | |||||||||||
0In Stock | Unshielded | 100 nH | 2 % | 1.38 A | 80 mOhms | 40 | 680 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330-94G T500 | |||||||||||
0In Stock | Unshielded | 680 nH | 10 % | 500 mA | 600 mOhms | - 55 C | + 125 C | 28 | 275 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-16KTR T500 | |||||||||
0In Stock | RF Choke | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | Iron | 1330/R | Reel | 1330R-44K T500 | |||||||
Not Available Online | Unshielded | 390 nH | 2 % | 710 mA | 300 mOhms | 30 | 365 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-10G T500 | |||||||||||
0In Stock | Unshielded | 560 nH | 3 % | 550 mA | 500 mOhms | 30 | 300 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-14H T500 |