1331/R - RF Inductors - SMD
302 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1331R-821J TTI: 1331R-821J Delevan Availability: 0In StockRF Inductors - SMD .82uH 5% .27ohm Shielded SMT Induc | 0In Stock | Shielded | 820 nH | 5 % | 405 mA | 270 mOhms | - 55 C | + 105 C | 38 | 165 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-821J T500 | ||||||||
Mfr: 1331R-122K TTI: 1331R-122K Delevan Availability: 0In StockRF Inductors - SMD 1.2uH 10% .73ohm Shielded SMT Induc | 0In Stock | Shielded | 1.2 uH | 10 % | 247 mA | 730 mOhms | - 55 C | + 105 C | 40 | 130 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-122K T500 | ||||||||
Mfr: 1331R-561J TTI: 1331R-561J Delevan Availability: 0In StockRF Inductors - SMD .56uH 5% .23ohm Shielded SMT Induc | 0In Stock | Shielded | 560 nH | 5 % | 440 mA | 230 mOhms | - 55 C | + 105 C | 41 | 210 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-561J T500 | ||||||||
Mfr: 1331R-274K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 270uH 10% 12ohm Shielded SMT Induc | 0In Stock | Shielded | 270 uH | 10 % | 61 mA | 12 Ohms | - 55 C | + 105 C | 35 | 9 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-274K T500 | ||||||||
0In Stock | RF Choke | Shielded | 1.2 uH | 10 % | 247 mA | 730 mOhms | - 55 C | + 105 C | 40 | 130 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | Iron | 1331/R | Reel | 1331-122K T500 | |||||||
0In Stock | Shielded | 1.2 uH | 5 % | 247 mA | 730 mOhms | - 55 C | + 105 C | 40 | 130 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-122J T500 | |||||||||
0In Stock | Shielded | 330 uH | 5 % | 53 mA | 16 Ohms | - 55 C | + 105 C | 35 | 8 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-334J T500 | |||||||||
Mfr: 1331R-681J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .68uH 5% .24ohm Shielded SMT Induc | 0In Stock | Shielded | 680 nH | 5 % | 430 mA | 240 mOhms | - 55 C | + 105 C | 39 | 180 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-681J T500 | ||||||||
0In Stock | Shielded | 270 uH | 10 % | 61 mA | 12 Ohms | - 55 C | + 105 C | 35 | 9 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-274K T500 | |||||||||
0In Stock | Shielded | 1 uH | 5 % | 385 mA | 300 mOhms | - 55 C | + 105 C | 37 | 150 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-102J T500 | |||||||||
0In Stock | Shielded | 6.8 uH | 5 % | 118 mA | 3.2 Ohms | - 55 C | + 105 C | 50 | 55 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-682J T500 | |||||||||
Mfr: 1331R-221J TTI: 1331R-221J Delevan Availability: 0In StockRF Inductors - SMD .22uH 5% .15ohm Shielded SMT Induc | 0In Stock | Shielded | 220 nH | 5 % | 545 mA | 150 mOhms | - 55 C | + 105 C | 45 | 330 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-221J T500 | ||||||||
Mfr: 1331R-334J TTI: 1331R-334J Delevan Availability: 0In StockRF Inductors - SMD 330uH 5% 16ohm Shielded SMT Induc | 0In Stock | Shielded | 330 uH | 5 % | 53 mA | 16 Ohms | - 55 C | + 105 C | 35 | 8 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-334J T500 | ||||||||
Mfr: 1331R-152J TTI: 1331R-152J Delevan Availability: 0In StockRF Inductors - SMD 1.5uH 5% .86ohm Shielded SMT Induc | 0In Stock | Shielded | 1.5 uH | 5 % | 228 mA | 860 mOhms | - 55 C | + 105 C | 41 | 115 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-152J T500 | ||||||||
0In Stock | Shielded | 3.3 uH | 5 % | 185 mA | 1.3 Ohms | - 55 C | + 105 C | 49 | 80 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-332J T500 | |||||||||
0In Stock | RF Choke | Shielded | 10 uH | 5 % | 106 mA | 4 Ohms | - 55 C | + 105 C | 50 | 50 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | Iron | 1331/R | Reel | 1331-103J T500 | |||||||
0In Stock | Shielded | 8.2 uH | 5 % | 111 mA | 3.6 Ohms | - 55 C | + 105 C | 50 | 53 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-822J T500 | |||||||||
Mfr: 1331R-681K TTI: 1331R-681K Delevan Availability: 0In StockRF Inductors - SMD .68uH 10% .24ohm Shielded SMT Induc | 0In Stock | Shielded | 680 nH | 10 % | 430 mA | 240 mOhms | - 55 C | + 105 C | 39 | 180 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-681K T500 | ||||||||
0In Stock | Shielded | 5.6 uH | 5 % | 124 mA | 2.9 Ohms | - 55 C | + 105 C | 50 | 60 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-562J T500 | |||||||||
Mfr: 1331R-331J TTI: 1331R-331J Delevan Availability: 0In StockRF Inductors - SMD .33uH 5% .18ohm Shielded SMT Induc | 0In Stock | Shielded | 330 nH | 5 % | 495 mA | 180 mOhms | - 55 C | + 105 C | 44 | 260 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331R-331J T500 | ||||||||
0In Stock | Shielded | 2.2 uH | 10 % | 202 mA | 1.1 Ohms | - 55 C | + 105 C | 45 | 95 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | Iron | 1331/R | Reel | 1331R-222KTR T500 | ||||||||
0In Stock | Shielded | 100 nH | 3 % | 670 mA | 100 mOhms | - 55 C | + 105 C | 45 | 490 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-101H T500 | |||||||||
0In Stock | Shielded | 120 nH | 3 % | 635 mA | 110 mOhms | - 55 C | + 105 C | 45 | 430 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-121H T500 | |||||||||
0In Stock | Shielded | 180 nH | 3 % | 585 mA | 130 mOhms | - 55 C | + 105 C | 45 | 375 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-181H T500 | |||||||||
0In Stock | Shielded | 220 nH | 10 % | 545 mA | 150 mOhms | - 55 C | + 105 C | 45 | 330 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1331/R | Reel | 1331-221K T500 |