• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

1812/R - RF Inductors - SMD

629 Results
629 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1812R-122J
TTI: 1812R-122J
Delevan
Availability:

500In Stock

RF Inductors - SMD 1.2uH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
1.2 uH
5 %
604 mA
550 mOhms
- 55 C
+ 125 C
50
80 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-122J
T500
Datasheet
Mfr: 1812R-822FTR
TTI: 1812R-822FTR
Delevan
Availability:

1.000In Stock

RF Inductors - SMD 8.2 UH 1%

1.000In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
8.2 uH
1 %
137 mOhms
- 55 C
+ 125 C
Standard
4.83 mm
3.4 mm
3.4 mm
1812/R
Reel
1812R-822FTR
T500
Datasheet
Mfr: 1812R-104J
TTI: 1812R-104J
Delevan
Availability:

0In Stock

RF Inductors - SMD 100uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
5 %
158 mA
8 Ohms
- 55 C
+ 125 C
50
8 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-104J
T500
Datasheet
Mfr: 1812R-102J
TTI: 1812R-102J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
1 uH
5 %
634 mA
250 mOhms
- 55 C
+ 125 C
50
100 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-102J
T500
Datasheet
Mfr: 1812R-153J
TTI: 1812R-153J
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
15 uH
5 %
283 mA
2.5 Ohms
- 55 C
+ 125 C
50
17 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-153J
T500
Datasheet
Mfr: 1812R-104F
TTI: 1812R-104F
Delevan
Availability:

0In Stock

RF Inductors - SMD 100uH 1% 8ohm Unshielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
1 %
158 mA
8 Ohms
- 55 C
+ 125 C
50
8 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-104F
T500
Datasheet
Mfr: 1812R-224J
TTI: 1812R-224J
Delevan
Availability:

Not Available Online

RF Inductors - SMD 220uH 5%

Not Available Online

Call
or
View Details
Molded
1812 (4532 metric)
Unshielded
220 uH
5 %
142 mA
10 Ohms
- 55 C
+ 125 C
40
4 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-224J
T500
Datasheet
Mfr: 1812R-471K
TTI: 1812R-471K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.47uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
470 nH
10 %
501 mA
800 mOhms
- 55 C
+ 125 C
30
25 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Iron
1812/R
Reel
1812R-471K
T500
Datasheet
Mfr: 1812R-474J
TTI: 1812R-474J
Delevan
Availability:

0In Stock

RF Inductors - SMD 470uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
470 uH
5 %
88 mA
26 Ohms
- 55 C
+ 125 C
40
3 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-474J
T500
Datasheet
Mfr: 1812R-152J
TTI: 1812R-152J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5%

0In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
1.5 uH
5 %
578 mA
600 mOhms
- 55 C
+ 125 C
50
70 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-152J
T500
Datasheet
Mfr: 1812R-105J
TTI: 1812R-105J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1mH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
1 mH
5 %
55 mA
60 Ohms
- 55 C
+ 125 C
30
2.5 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-105J
T500
Datasheet
Mfr: 1812R-681K
TTI: 1812R-681K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.68uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
680 nH
10 %
379 mA
1.4 Ohms
- 55 C
+ 125 C
30
25 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Iron
1812/R
Reel
1812R-681K
T500
Datasheet
Mfr: 1812R-274J
TTI: 1812R-274J
Delevan
Availability:

0In Stock

RF Inductors - SMD 270uH 5%

0In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
270 uH
5 %
129 mA
12 Ohms
- 55 C
+ 125 C
40
4 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-274J
T500
Datasheet
Mfr: 1812R-824J
TTI: 1812R-824J
Delevan
Availability:

0In Stock

RF Inductors - SMD 820uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
820 uH
5 %
67 mA
45 Ohms
- 55 C
+ 125 C
30
2.5 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-824J
T500
Datasheet
Mfr: 1812R-101J
TTI: 1812R-101J
Delevan
Availability:

0In Stock

RF Inductors - SMD .1uH 5% .3ohm Unshielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
100 nH
5 %
818 mA
100 mOhms
- 55 C
+ 125 C
30
25 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-101J
T500
Datasheet
Mfr: 1812R-103J
TTI: 1812R-103J
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
10 uH
5 %
354 mA
1.6 Ohms
- 55 C
+ 125 C
50
20 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-103J
T500
Datasheet
Mfr: 1812R-472J
TTI: 1812R-472J
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
4.7 uH
5 %
448 mA
1 Ohms
- 55 C
+ 125 C
40
50 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-472J
T500
Datasheet
Mfr: 1812R-123J
TTI: 1812R-123J
Delevan
Availability:

0In Stock

RF Inductors - SMD 12uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
12 uH
5 %
317 mA
2 Ohms
- 55 C
+ 125 C
50
18 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-123J
T500
Datasheet
Mfr: 1812R-272J
TTI: 1812R-272J
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.7uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
2.7 uH
5 %
517 mA
750 mOhms
- 55 C
+ 125 C
50
50 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-272J
T500
Datasheet
Mfr: 1812R-392J
TTI: 1812R-392J
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.9uH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
3.9 uH
5 %
472 mA
900 mOhms
- 55 C
+ 125 C
50
40 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-392J
T500
Datasheet
Mfr: 1812R-563J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 56uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
56 uH
5 %
191 mA
5.5 Ohms
- 55 C
+ 125 C
50
9 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-563J
T500
Datasheet
Mfr: 1812-390M
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .039uH 20% : Unshielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
39 nH
20 %
870 mA
200 mOhms
- 55 C
+ 125 C
30
1 GHz
Standard
4.83 mm
3.4 mm
3.4 mm
Phenolic
1812/R
Reel
1812-390M
T500
Datasheet
Mfr: 1812R-222K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 10% .7ohm Unshielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
2.2 uH
10 %
535 mA
700 mOhms
- 55 C
+ 125 C
50
55 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Iron
1812/R
Reel
1812R-222K
T500
Datasheet
Mfr: 1812R-104K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
10 %
158 mA
8 Ohms
- 55 C
+ 125 C
50
8 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Iron
1812/R
Reel
1812R-104K
T500
Datasheet
Mfr: 1812-123J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 12uH 5%

0In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
Unshielded
12 uH
5 %
317 mA
2 Ohms
- 55 C
+ 125 C
50
18 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812-123J
T500
  • 1
  • 2
  • 3
  • 4