AIMC-0402HQ - RF Inductors - SMD
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIMC-0402HQ-2N0B-T TTI: AIMC-0402HQ-2N0B-T ABRACON Availability: 0In StockRF Inductors - SMD 2.0 NH +-.1NH | 0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 2 nH | 0.1 nH | 800 mA | 70 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | |||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 4.7 nH | 0.2 nH | 600 mA | 130 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 5.8 nH | 0.1 nH | 600 mA | 130 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 2.5 nH | 0.1 nH | 800 mA | 70 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 2.2 nH | 0.1 nH | 800 mA | 70 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 2.7 nH | 0.1 nH | 700 mA | 90 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 3.3 nH | 0.1 nH | 700 mA | 90 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 3.6 nH | 0.1 nH | 700 mA | 100 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 5.1 nH | 0.1 nH | 600 mA | 130 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 8.2 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 22 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 7.3 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 22 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 9.1 nH | 2 % | 500 mA | 180 mOhms | - 55 C | + 125 C | 22 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 10 nH | 2 % | 500 mA | 180 mOhms | - 55 C | + 125 C | 22 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 11 nH | 2 % | 500 mA | 200 mOhms | - 55 C | + 125 C | 22 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 15 nH | 2 % | 430 mA | 220 mOhms | - 55 C | + 125 C | 22 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 2.4 nH | 0.1 nH | 800 mA | 70 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 5.6 nH | 0.1 nH | 600 mA | 130 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 1.2 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 1.8 nH | 0.1 nH | 800 mA | 70 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 3 nH | 0.1 nH | 700 mA | 90 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 6.2 nH | 0.1 nH | 550 mA | 140 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 1 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 2.9 nH | 0.1 nH | 700 mA | 90 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 4.7 nH | 0.1 nH | 600 mA | 130 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 6.8 nH | 2 % | 550 mA | 150 mOhms | - 55 C | + 125 C | 22 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel |