AIML-1206 - RF Inductors - SMD
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIML-1206-R27K-T TTI: AIML-1206-R27K-T ABRACON Availability: 0In StockRF Inductors - SMD .27 UH 10% | 0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 270 nH | 10 % | 250 mA | 400 mOhms | - 55 C | + 125 C | 30 | 180 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | |||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 4.7 uH | 10 % | 50 mA | 700 mOhms | - 55 C | + 125 C | 50 | 41 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
Not Available Online | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 8.2 uH | 10 % | 25 mA | 800 mOhms | - 55 C | + 125 C | 55 | 31 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 6.8 uH | 10 % | 25 mA | 750 mOhms | - 55 C | + 125 C | 55 | 34 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
Not Available Online | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 560 nH | 10 % | 150 mA | 550 mOhms | - 55 C | + 125 C | 35 | 130 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
Not Available Online | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 47 nH | 20 % | 300 mA | 150 mOhms | - 55 C | + 125 C | 30 | 400 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
Not Available Online | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 1 uH | 10 % | 100 mA | 400 mOhms | - 55 C | + 125 C | 50 | 90 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
Not Available Online | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 3.3 uH | 10 % | 50 mA | 600 mOhms | - 55 C | + 125 C | 50 | 49 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
Not Available Online | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 100 nH | 10 % | 250 mA | 250 mOhms | - 55 C | + 125 C | 30 | 280 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 10 uH | 10 % | 25 mA | 800 mOhms | - 55 C | + 125 C | 55 | 28 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 390 nH | 10 % | 200 mA | 450 mOhms | - 55 C | + 125 C | 35 | 160 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 820 nH | 10 % | 150 mA | 750 mOhms | - 55 C | + 125 C | 35 | 110 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 2.7 uH | 10 % | 50 mA | 550 mOhms | - 55 C | + 125 C | 50 | 53 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 180 nH | 10 % | 250 mA | 300 mOhms | - 55 C | + 125 C | 30 | 220 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 1.8 uH | 10 % | 50 mA | 500 mOhms | - 55 C | + 125 C | 50 | 66 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 39 uH | 10 % | 5 mA | 2 Ohms | - 55 C | + 125 C | 40 | 12.5 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 68 nH | 20 % | 300 mA | 250 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 22 uH | 10 % | 5 mA | 900 mOhms | - 55 C | + 125 C | 40 | 19 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 220 nH | 10 % | 250 mA | 350 mOhms | - 55 C | + 125 C | 30 | 200 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 470 nH | 10 % | 200 mA | 500 mOhms | - 55 C | + 125 C | 35 | 140 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 1.2 uH | 10 % | 100 mA | 400 mOhms | - 55 C | + 125 C | 50 | 80 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 15 uH | 10 % | 5 mA | 800 mOhms | - 55 C | + 125 C | 40 | 23 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 3.9 uH | 10 % | 50 mA | 700 mOhms | - 55 C | + 125 C | 50 | 48 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 1.5 uH | 10 % | 50 mA | 450 mOhms | - 55 C | + 125 C | 50 | 70 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 27 uH | 10 % | 5 mA | 900 mOhms | - 55 C | + 125 C | 40 | 17 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel |
- 1
- 2