AISC-0805 - RF Inductors - SMD
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-0805-R33G-T TTI: AISC-0805-R33G-T ABRACON Availability: 0In StockRF Inductors - SMD .33 UH 2% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 330 nH | 2 % | 310 mA | 1.4 Ohms | - 40 C | + 125 C | 40 | 660 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-0805-R56G-T TTI: AISC-0805-R56G-T ABRACON Availability: 0In StockRF Inductors - SMD 0.56 UH 2% 0.230 A | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 560 nH | 2 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 320 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-0805-R068G-T TTI: AISC-0805-R068G-T ABRACON Availability: 0In StockRF Inductors - SMD 68 NH 2% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 68 nH | 2 % | 500 mA | 380 mOhms | - 40 C | + 125 C | 55 | 1.45 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-0805-R10G-T TTI: AISC-0805-R10G-T ABRACON Availability: 0In StockRF Inductors - SMD .10 UH 2% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 100 nH | 2 % | 400 mA | 460 mOhms | - 40 C | + 125 C | 50 | 1.2 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-0805-R12J-T TTI: AISC-0805-R12J-T ABRACON Availability: 0In StockRF Inductors - SMD .12 UH 5% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 120 nH | 5 % | 400 mA | 510 mOhms | - 40 C | + 125 C | 50 | 1.1 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 82 nH | 5 % | 400 mA | 420 mOhms | - 40 C | + 125 C | 50 | 1.3 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 270 nH | 5 % | 350 mA | 1 Ohms | - 40 C | + 125 C | 38 | 650 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 8.2 nH | 5 % | 600 mA | 190 mOhms | - 40 C | + 125 C | 40 | 4.6 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 22 nH | 2 % | 500 mA | 220 mOhms | - 40 C | + 125 C | 55 | 2 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 82 nH | 2 % | 400 mA | 420 mOhms | - 40 C | + 125 C | 50 | 1.3 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 560 nH | 10 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 320 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 2.2 nH | 10 % | 600 mA | 100 mOhms | - 40 C | + 125 C | 40 | 2 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 27 nH | 5 % | 500 mA | 250 mOhms | - 40 C | + 125 C | 55 | 2.5 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 110 mOhms | - 40 C | + 125 C | 40 | 5 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 560 nH | 5 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 320 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 3.3 nH | 5 % | 600 mA | 80 mOhms | - 40 C | + 125 C | 30 | 6 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 68 nH | 5 % | 500 mA | 380 mOhms | - 40 C | + 125 C | 55 | 1.45 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
Not Available Online | Wirewound | 0805 (2317 metric) | Unshielded | 330 nH | 5 % | 310 mA | 1.4 Ohms | - 40 C | + 125 C | 40 | 660 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 100 nH | 5 % | 400 mA | 460 mOhms | - 40 C | + 125 C | 50 | 1.2 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 180 nH | 2 % | 400 mA | 640 mOhms | - 40 C | + 125 C | 50 | 870 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 220 nH | 2 % | 400 mA | 1.1 Ohms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 820 nH | 2 % | 180 mA | 2.3 Ohms | - 40 C | + 125 C | 23 | 250 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 33 nH | 2 % | 500 mA | 270 mOhms | - 40 C | + 125 C | 60 | 2 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 56 nH | 2 % | 500 mA | 320 mOhms | - 40 C | + 125 C | 55 | 1.55 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
Not Available Online | Wirewound | 0805 (2317 metric) | Unshielded | 470 nH | 2 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel |