AISC-0805F - RF Inductors - SMD
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-0805F-220J-T TTI: AISC-0805F-220J-T ABRACON Availability: 6.000In Stock22.000 On Order Expected 07-Jan-27 RF Inductors - SMD 22 UH 5% | 6.000In Stock22.000 On Order Expected 07-Jan-27 | Wirewound | 0805 (2012 metric) | Unshielded | 22 uH | 5 % | 68 mA | 8 Ohms | - 40 C | + 125 C | 10 | 20 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | |||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1 uH | 2 % | 245 mA | 1.2 Ohms | - 40 C | + 125 C | 15 | 63 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 uH | 2 % | 60 mA | 10.7 Ohms | - 40 C | + 125 C | 10 | 17 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 47 uH | 2 % | 55 mA | 13.8 Ohms | - 40 C | + 125 C | 10 | 14 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 4.7 uH | 2 % | 140 mA | 2.8 Ohms | - 40 C | + 125 C | 15 | 43 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 6.8 uH | 5 % | 115 mA | 3.4 Ohms | - 40 C | + 125 C | 15 | 36 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 68 uH | 5 % | 40 mA | 17.5 Ohms | - 40 C | + 125 C | 8 | 11 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 98 mA | 4.7 Ohms | - 40 C | + 125 C | 10 | 30 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 2.2 uH | 5 % | 100 mA | 2.5 Ohms | - 40 C | + 125 C | 10 | 200 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 2.2 uH | 2 % | 100 mA | 2.5 Ohms | - 40 C | + 125 C | 10 | 200 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 3.3 uH | 5 % | 175 mA | 2.3 Ohms | - 40 C | + 125 C | 15 | 50 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 2 % | 98 mA | 4.7 Ohms | - 40 C | + 125 C | 10 | 30 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 68 uH | 2 % | 40 mA | 17.5 Ohms | - 40 C | + 125 C | 8 | 11 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 3.3 uH | 2 % | 175 mA | 2.3 Ohms | - 40 C | + 125 C | 15 | 50 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 6.8 uH | 2 % | 115 mA | 3.4 Ohms | - 40 C | + 125 C | 15 | 36 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 uH | 2 % | 68 mA | 8 Ohms | - 40 C | + 125 C | 10 | 20 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 uH | 5 % | 60 mA | 10.7 Ohms | - 40 C | + 125 C | 10 | 17 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 4.7 uH | 5 % | 140 mA | 2.8 Ohms | - 40 C | + 125 C | 15 | 43 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1 uH | 5 % | 245 mA | 1.2 Ohms | - 40 C | + 125 C | 15 | 63 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 15 uH | 2 % | 80 mA | 6.5 Ohms | - 40 C | + 125 C | 10 | 23 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1.5 uH | 2 % | 225 mA | 1.45 Ohms | - 40 C | + 125 C | 15 | 60 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 15 uH | 5 % | 80 mA | 6.5 Ohms | - 40 C | + 125 C | 10 | 23 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 47 uH | 5 % | 55 mA | 13.8 Ohms | - 40 C | + 125 C | 10 | 14 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | ||||||
Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 1.5 uH | 5 % | 225 mA | 1.45 Ohms | - 40 C | + 125 C | 15 | 60 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel |