AISC-1206 - RF Inductors - SMD
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-1206-1R2J-T TTI: AISC-1206-1R2J-T ABRACON Availability: 0In StockRF Inductors - SMD 1.2 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 1.2 uH | 5 % | 300 mA | 3.2 Ohms | - 40 C | + 125 C | 45 | 380 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | |||||
Mfr: AISC-1206-R10J-T TTI: AISC-1206-R10J-T ABRACON Availability: 0In StockRF Inductors - SMD .10 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 100 nH | 5 % | 850 mA | 300 mOhms | - 40 C | + 125 C | 55 | 1.1 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | |||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 6.8 nH | 5 % | 1 A | 70 mOhms | - 40 C | + 125 C | 30 | 5.5 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 18 nH | 5 % | 1 A | 120 mOhms | - 40 C | + 125 C | 45 | 2.8 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 680 nH | 5 % | 430 mA | 1.58 Ohms | - 40 C | + 125 C | 45 | 450 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 180 nH | 5 % | 700 mA | 430 mOhms | - 40 C | + 125 C | 60 | 900 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 330 nH | 5 % | 590 mA | 700 mOhms | - 40 C | + 125 C | 45 | 650 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 56 nH | 5 % | 1 A | 140 mOhms | - 40 C | + 125 C | 55 | 1.45 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 150 nH | 5 % | 750 mA | 310 mOhms | - 40 C | + 125 C | 55 | 950 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 68 nH | 5 % | 900 mA | 260 mOhms | - 40 C | + 125 C | 55 | 1.2 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 1 uH | 5 % | 320 mA | 2.8 Ohms | - 40 C | + 125 C | 45 | 400 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
Not Available Online | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 47 nH | 5 % | 1 A | 130 mOhms | - 40 C | + 125 C | 50 | 1.5 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 3.3 nH | 5 % | 1 A | 70 mOhms | - 40 C | + 125 C | 20 | 6.2 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 27 nH | 5 % | 1 A | 120 mOhms | - 40 C | + 125 C | 50 | 1.8 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 120 nH | 5 % | 800 mA | 300 mOhms | - 40 C | + 125 C | 60 | 1.1 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 10 nH | 5 % | 1 A | 90 mOhms | - 40 C | + 125 C | 40 | 4 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 820 nH | 5 % | 400 mA | 1.82 Ohms | - 40 C | + 125 C | 45 | 420 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 15 nH | 5 % | 1 A | 120 mOhms | - 40 C | + 125 C | 40 | 3.2 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 12 nH | 5 % | 1 A | 90 mOhms | - 40 C | + 125 C | 40 | 3.2 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 560 nH | 5 % | 460 mA | 1.34 Ohms | - 40 C | + 125 C | 45 | 470 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 82 nH | 5 % | 900 mA | 210 mOhms | - 40 C | + 125 C | 55 | 1.2 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 220 nH | 5 % | 670 mA | 560 mOhms | - 40 C | + 125 C | 60 | 760 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 270 nH | 5 % | 630 mA | 560 mOhms | - 40 C | + 125 C | 50 | 730 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 39 nH | 5 % | 1 A | 120 mOhms | - 40 C | + 125 C | 50 | 1.8 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | ||||||
0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 22 nH | 5 % | 1 A | 120 mOhms | - 40 C | + 125 C | 50 | 2.2 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel |
- 1
- 2