AISC-Q0402 - RF Inductors - SMD
119 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-Q0402-36NG-T TTI: AISC-Q0402-36NG-T ABRACON Availability: 0In StockRF Inductors - SMD IND 36nH 0.32A 440m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 36 nH | 2 % | 320 mA | 440 mOhms | - 40 C | + 125 C | 24 | 2.32 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-5N1K-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 5.1nH 0.8A 83m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 5.1 nH | 10 % | 800 mA | 83 mOhms | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-6N8J-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 6.8nH 0.68A 83m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 6.8 nH | 5 % | 680 mA | 83 mOhms | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-8N7J-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 8.7nH 0.48A 200m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 8.7 nH | 5 % | 480 mA | 200 mOhms | - 40 C | + 125 C | 18 | 4.1 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-R10G-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 100nH 0.03A 2000m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 100 nH | 2 % | 30 mA | 2 Ohms | - 40 C | + 125 C | 22 | 1.16 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-5N1J-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 5.1nH 0.8A 83m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 5.1 nH | 5 % | 800 mA | 83 mOhms | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-13NJ-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 13nH 0.44A 210m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 13 nH | 5 % | 440 mA | 210 mOhms | - 40 C | + 125 C | 24 | 3.45 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-13NK-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 13nH 0.44A 210m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 13 nH | 10 % | 440 mA | 210 mOhms | - 40 C | + 125 C | 24 | 3.45 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-16NG-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 16nH 0.56A 220m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 16 nH | 2 % | 560 mA | 220 mOhms | - 40 C | + 125 C | 24 | 3.1 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-20NK-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 20nH 0.42A 250m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 20 nH | 10 % | 420 mA | 250 mOhms | - 40 C | + 125 C | 25 | 3 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-2N2K-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 2.2nH 0.96A 70m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 2.2 nH | 10 % | 960 mA | 70 mOhms | - 40 C | + 125 C | 19 | 10.8 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-30NK-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 30nH 0.4A 350m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 30 nH | 10 % | 400 mA | 350 mOhms | - 40 C | + 125 C | 25 | 2.35 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-33NK-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 33nH 0.4A 350m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 33 nH | 10 % | 400 mA | 350 mOhms | - 40 C | + 125 C | 24 | 2.35 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-3N9K-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 3.9nH 0.84A 66m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 3.9 nH | 10 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 19 | 5.8 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-47NG-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 47nH 0.15A 830m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 47 nH | 2 % | 150 mA | 830 mOhms | - 40 C | + 125 C | 25 | 2.1 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-R10J-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 100nH 0.03A 2000m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 100 nH | 5 % | 30 mA | 2 Ohms | - 40 C | + 125 C | 22 | 1.16 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-18NK-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 18nH 0.42A 230m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 18 nH | 10 % | 420 mA | 230 mOhms | - 40 C | + 125 C | 25 | 3.1 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-68NK-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 68nH 0.1A 1120m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 68 nH | 10 % | 100 mA | 1.12 Ohms | - 40 C | + 125 C | 22 | 1.62 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-11NJ-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 11nH 0.64A 120m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 11 nH | 5 % | 640 mA | 120 mOhms | - 40 C | + 125 C | 24 | 3.68 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-16NJ-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 16nH 0.56A 220m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 16 nH | 5 % | 560 mA | 220 mOhms | - 40 C | + 125 C | 24 | 3.1 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-1N9C-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 1.9nH 1.04A 70m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 1.9 nH | 0.2 nH | 1.04 A | 70 mOhms | - 40 C | + 125 C | 16 | 11.3 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-22NJ-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 22nH 0.4A 300m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 22 nH | 5 % | 400 mA | 300 mOhms | - 40 C | + 125 C | 25 | 2.8 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-22NK-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 22nH 0.4A 300m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 22 nH | 10 % | 400 mA | 300 mOhms | - 40 C | + 125 C | 25 | 2.8 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-23NJ-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 23nH 0.4A 300m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 23 nH | 5 % | 400 mA | 300 mOhms | - 40 C | + 125 C | 24 | 2.72 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-Q0402-24NG-T TTI: Not Assigned ABRACON Availability: 0In StockRF Inductors - SMD IND 24nH 0.4A 300m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 24 nH | 2 % | 400 mA | 300 mOhms | - 40 C | + 125 C | 25 | 2.7 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel |