• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

AL - RF Inductors - SMD

96 Results
96 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: AL12B35N5JTR
TTI: AL12B35N5JTR
KYOCERA AVX
Availability:

1.500In Stock

RF Inductors - SMD 35.5nH 5% AIR CORE

1.500In Stock

Call
or
View Details
Wirewound
3.05 mm x 3.18 mm x 6.86 mm
Unshielded
35.5 nH
5 %
4 A
6.8 mOhms
- 40 C
+ 125 C
112
1.5 GHz
Standard
6.86 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL05B05N6GTR
TTI: AL05B05N6GTR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 5.6nH 2% AIR CORE

Not Available Online

Call
or
View Details
Toroidal
Unshielded
5.6 nH
2 %
1.6 A
9 mOhms
- 40 C
+ 125 C
100
10 GHz
Standard
4.04 mm
1.42 mm
1.37 mm
Air
AL
Reel
Datasheet
Mfr: AL12A12N5JTR
TTI: AL12A12N5JTR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 12.5nH 5% Air Core

Not Available Online

Call
or
View Details
Wirewound
3.05 mm x 3.18 mm x 3.68 mm
Unshielded
12.5 nH
5 %
4 A
3.4 mOhms
- 40 C
+ 125 C
137
3.3 GHz
Standard
3.68 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL12A18N5GTR
TTI: AL12A18N5GTR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 18.5nH 2% AIR CORE

Not Available Online

Call
or
View Details
Wirewound
3.05 mm x 3.18 mm x 3.68 mm
Unshielded
18.5 nH
2 %
4 A
3.9 mOhms
- 40 C
+ 125 C
132
2.5 GHz
Standard
3.68 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL01668N0JTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 68nH 5% Air Core

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.81 mm x 4.2 mm x 4.83 mm
Unshielded
68 nH
5 %
2.5 A
8.2 mOhms
- 40 C
+ 125 C
100
1.5 GHz
Standard
4.83 mm
3.81 mm
4.2 mm
Air
AL
Reel
Datasheet
Mfr: AL05A1N65KTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.65nH 10% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1.42 mm x 1.37 mm x 2.21 mm
Unshielded
1.65 nH
10 %
1.6 A
4 mOhms
- 40 C
+ 125 C
100
10 GHz
Standard
2.21 mm
1.42 mm
1.37 mm
Air
AL
Reel
Datasheet
Mfr: AL12A08N0GTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 8nH 2% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.05 mm x 3.18 mm x 3.68 mm
Unshielded
8 nH
2 %
4 A
2.6 mOhms
- 40 C
+ 125 C
140
5 GHz
Standard
3.68 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL12B22N0GTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 22nH 2% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.05 mm x 3.18 mm x 6.86 mm
Unshielded
22 nH
2 %
4 A
5.2 mOhms
- 40 C
+ 125 C
102
2.1 GHz
Standard
6.86 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL023111NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 111nH 5% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
Unshielded
111 nH
5 %
3.5 A
15 mOhms
- 40 C
+ 125 C
87
1.02 GHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL023246NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 246nH 5% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
Unshielded
246 nH
5 %
3 A
35 mOhms
- 40 C
+ 125 C
95
685 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL023422NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
422 nH
5 %
2.5 A
60 mOhms
- 40 C
+ 125 C
95
540 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL05B7N15GTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 7.15nH 2% Air Core

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
Unshielded
7.15 nH
2 %
1.6 A
10 mOhms
- 40 C
+ 125 C
100
6 GHz
Standard
4.04 mm
1.42 mm
1.37 mm
Air
AL
Reel
Datasheet
Mfr: AL12B43N0JTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
43 nH
5 %
4 A
7.9 mOhms
- 40 C
+ 125 C
106
1.2 GHz
Standard
6.86 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL01639N0JTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 39 NH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
39 nH
5 %
3 A
4.4 mOhms
- 40 C
+ 125 C
100
2.1 GHz
Standard
4.83 mm
3.81 mm
4.2 mm
Air
AL
Reel
Datasheet
Mfr: AL023222NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
222 nH
5 %
3 A
35 mOhms
- 40 C
+ 125 C
92
730 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL023491NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 491nH 5% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
Unshielded
491 nH
5 %
2 A
65 mOhms
- 40 C
+ 125 C
95
535 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL01656N0JTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 56nH 5% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.81 mm x 4.2 mm x 4.83 mm
Unshielded
56 nH
5 %
3 A
6.2 mOhms
- 40 C
+ 125 C
100
1.5 GHz
Standard
4.83 mm
3.81 mm
4.2 mm
Air
AL
Reel
AL01656N0JTR
Datasheet
Mfr: AL023307NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 307nH 5% Air Core

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
2523
Unshielded
307 nH
5 %
3 A
35 mOhms
- 40 C
+ 125 C
95
660 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL05A5N45GTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 5.45nH 2% Air Core

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1.42 mm x 1.37 mm x 2.21 mm
Unshielded
5.45 nH
2 %
1.6 A
8 mOhms
- 40 C
+ 125 C
100
7 GHz
Standard
2.21 mm
1.42 mm
1.37 mm
Air
AL
Reel
Datasheet
Mfr: AL05A5N45JTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
5.45 nH
5 %
1.6 A
8 mOhms
- 40 C
+ 125 C
100
7 GHz
Standard
2.21 mm
1.42 mm
1.37 mm
Air
AL
Reel
Datasheet
Mfr: AL12A18N5JTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 18.5nH 5% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.05 mm x 3.18 mm x 3.68 mm
Unshielded
18.5 nH
5 %
4 A
3.9 mOhms
- 40 C
+ 125 C
132
2.5 GHz
Standard
3.68 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL12B35N5GTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
35.5 nH
2 %
4 A
6.8 mOhms
- 40 C
+ 125 C
112
1.5 GHz
Standard
6.86 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: AL023206NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
206 nH
5 %
3 A
30 mOhms
- 40 C
+ 125 C
95
800 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL023380NJTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 380nH 5% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
Unshielded
380 nH
5 %
2.5 A
50 mOhms
- 40 C
+ 125 C
95
590 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Datasheet
Mfr: AL02390N0JTS
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 90nH 5% AIR CORE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
Unshielded
90 nH
5 %
3.5 A
15 mOhms
- 40 C
+ 125 C
95
1.14 GHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
  • 1
  • 2
  • 3
  • 4