ATFC-0402 - RF Inductors - SMD
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATFC-0402-2N7B-T TTI: ATFC-0402-2N7B-T ABRACON Availability: 0In StockRF Inductors - SMD 2.7 NH +-.1NH | 0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 440 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | ||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1.3 nH | 0.1 nH | 700 mA | 250 mOhms | - 45 C | + 85 C | 13 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2.3 nH | 0.1 nH | 440 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.1 nH | 560 mA | 250 mOhms | - 45 C | + 85 C | 13 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 400 pH | 0.1 nH | 800 mA | 100 mOhms | - 45 C | + 85 C | 13 | 14 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 6.8 nH | 0.1 nH | 260 mA | 1.05 Ohms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.1 nH | 700 mA | 150 mOhms | - 45 C | + 85 C | 13 | 12 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2.8 nH | 0.1 nH | 380 mA | 450 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1.4 nH | 0.1 nH | 700 mA | 250 mOhms | - 45 C | + 85 C | 13 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 560 mA | 250 mOhms | - 45 C | + 85 C | 13 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.1 nH | 380 mA | 550 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 3.8 nH | 0.1 nH | 340 mA | 550 mOhms | - 45 C | + 85 C | 13 | 6 MHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 200 pH | 0.1 nH | 800 mA | 100 mOhms | - 45 C | + 85 C | 13 | 14 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 700 mA | 150 mOhms | - 45 C | + 85 C | 13 | 12 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 440 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 3.1 nH | 0.1 nH | 380 mA | 450 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 3.7 nH | 0.1 nH | 340 mA | 550 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
Not Available Online | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 280 mA | 850 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 700 mA | 150 mOhms | - 45 C | + 85 C | 13 | 12 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 440 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | ATFC-0402-2N4-B-T | ||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 3 nH | 0.1 nH | 380 mA | 450 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 5.9 nH | 0.1 nH | 280 mA | 850 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 3.5 nH | 0.1 nH | 380 mA | 550 mOhms | - 45 C | + 85 C | 13 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 1.9 nH | 0.1 nH | 560 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||||
0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2.5 nH | 0.1 nH | 440 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel |