• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

B82422 - RF Inductors - SMD

122 Results
122 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82422H1682K000
TTI: B82422H1682K000
TDK
Availability:

44.000In Stock

RF Inductors - SMD 6.8 UH 10%

44.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
10 %
580 mA
350 mOhms
770 mA
- 55 C
+ 150 C
8
35 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1682K
Datasheet
Mfr: B82422H1472K000
TTI: B82422H1472K000
TDK
Availability:

98.000In Stock

RF Inductors - SMD 4.7 UH 10%

98.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
700 mA
270 mOhms
905 mA
- 55 C
+ 150 C
8
46 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1472K
Datasheet
Mfr: B82422H1473K000
TTI: B82422H1473K000
TDK
Availability:

68.000In Stock

324.000 On Order
Expected
RF Inductors - SMD 47 UH 10%

68.000In Stock

324.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
230 mA
2.1 Ohms
295 mA
- 55 C
+ 150 C
12
12 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1473K
Datasheet
Mfr: B82432C1104K000
TTI: B82432C1104K000
TDK
Availability:

85.000In Stock

275.000 On Order
Expected
RF Inductors - SMD 100 UH 10%

85.000In Stock

275.000 On Order
Expected
Please adjust quantity to Min / Mult value
1812 (4532 metric)
100 uH
10 %
145 mA
4.7 Ohms
30
8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
AEC-Q200
B82422
Reel
B82432C1104K
Datasheet
Mfr: B82432C1102K000
TTI: B82432C1102K000
TDK
Availability:

7.500In Stock

10.000 On Order
Expected 20-Nov-26
RF Inductors - SMD 1.0 UH 10%

7.500In Stock

10.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
1812 (4532 metric)
1 uH
10 %
600 mA
280 mOhms
40
200 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
AEC-Q200
B82422
Reel
B82432C1102K
Datasheet
Mfr: B82422T1103K000
TTI: B82422T1103K000
TDK
Availability:

48.000In Stock

RF Inductors - SMD 1210 10uH 10%

48.000In Stock

Please adjust quantity to Min / Mult value
10 uH
10 %
150 mA
2.1 Ohms
27
Standard
AEC-Q200
B82422
Reel
B82422T1103K
Datasheet
Mfr: B82422T1472K000
TTI: B82422T1472K000
TDK
Availability:

18.000In Stock

RF Inductors - SMD 1210 4.7uH 10%

18.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422T1472K
Datasheet
Mfr: B82422H1474K000
TTI: B82422H1474K000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 470 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 uH
10 %
76 mA
20 Ohms
100 mA
- 55 C
+ 150 C
15
3.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1474K
Datasheet
Mfr: B82432C1105K000
TTI: B82432C1105K000
TDK
Availability:

22.500In Stock

195.000 On Order
Expected
RF Inductors - SMD SMT-INDUCTOR 1812 1000UH 10%

22.500In Stock

195.000 On Order
Expected
Please adjust quantity to Min / Mult value
1 mH
10 %
55 mA
32 Ohms
30
Standard
AEC-Q200
B82422
Reel
B82432C1105K
Datasheet
Mfr: B82422T1151J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1151J8
Datasheet
Mfr: B82422T1221K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1221K8
Datasheet
Mfr: B82422T1223J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1223J8
Datasheet
Mfr: B82422T1273J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1273J8
Datasheet
Mfr: B82422T1332K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1332K8
Datasheet
Mfr: B82422T3470J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T3470J8
Datasheet
Mfr: B82422T3470K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T3470K8
Datasheet
Mfr: B82422H1154K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
150 uH
10 %
120 mA
7.5 Ohms
20
AEC-Q200
B82422
Reel
B82422H1154K8
Datasheet
Mfr: B82422H1223J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
22 uH
5 %
330 mA
1 Ohms
12
AEC-Q200
B82422
Reel
B82422H1223J8
Datasheet
Mfr: B82422H1224J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
220 uH
5 %
100 mA
10.9 Ohms
20
AEC-Q200
B82422
Reel
B82422H1224J8
Datasheet
Mfr: B82422H1333K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
33 uH
10 %
280 mA
1.4 Ohms
15
AEC-Q200
B82422
Reel
B82422H1333K8
Datasheet
Mfr: B82422H1473J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
47 uH
5 %
230 mA
2.1 Ohms
15
AEC-Q200
B82422
Reel
B82422H1473J8
Datasheet
Mfr: B82422H1474K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
470 uH
10 %
76 mA
20 Ohms
20
AEC-Q200
B82422
Reel
B82422H1474K8
Datasheet
Mfr: B82422H1684J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
680 uH
5 %
61 mA
31 Ohms
20
AEC-Q200
B82422
Reel
B82422H1684J8
Datasheet
Mfr: B82422T1103J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1103J8
Datasheet
Mfr: B82422T1333K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1333K8
  • 1
  • 2
  • 3
  • 4