B82422T - RF Inductors - SMD
127 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82422T1102J000 TTI: B82422T1102J000 TDK Availability: 12.000In StockRF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 | 12.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1102J | ||||
Mfr: B82422T1104J000 TTI: B82422T1104J000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 100 UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 60 mA | 11 Ohms | - 55 C | + 125 C | 20 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1104J | ||||
Mfr: B82422T1153K000 TTI: B82422T1153K000 TDK Availability: 0In StockRF Inductors - SMD 15uH 130mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 130 mA | 2.8 Ohms | - 55 C | + 125 C | 27 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1153K | ||||
Mfr: B82422T1222K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 320mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 320 mA | 800 mOhms | - 55 C | + 125 C | 30 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1222K | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1102K000 | |||||
Mfr: B82422T1223K TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 22uH 110mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 110 mA | 3.5 Ohms | - 55 C | + 125 C | 27 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1223K000 | ||||
Mfr: B82422T1221K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220nH 450mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 nH | 10 % | 450 mA | 200 mOhms | - 55 C | + 125 C | 30 | 500 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1221K | ||||
Mfr: B82422T1332K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 260mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 10 % | 260 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1332K | ||||
Mfr: B82422T1103J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 55 C | + 125 C | 27 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1103J | ||||
Mfr: B82422T1152K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 370mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 370 mA | 700 mOhms | - 55 C | + 125 C | 30 | 200 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1152K | ||||
0In Stock | 1210 (3225 metric) | 6.8 uH | 10 % | 180 mA | 1.8 Ohms | 27 | Standard | AEC-Q200 | B82422T | Reel | B82422T1682K8 | ||||||||||||||
Mfr: B82422T1103K TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 150 mA | 2.1 Ohms | - 55 C | + 125 C | 27 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1103K000 | ||||
Mfr: B82422T1104K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 100uH 60mA 10% 3.2x2.5mm SMD | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 60 mA | 11 Ohms | - 55 C | + 125 C | 20 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1104K000 | ||||
0In Stock | 1210 (3225 metric) | Unshielded | 18 uH | 5 % | 120 mA | 3 Ohms | + 85 C | 27 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic/Ferrite | AEC-Q200 | B82422T | Reel | B82422T1183J | |||||||
Mfr: B82422T1332J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 3.3UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 260 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1332J | ||||
Mfr: B82422T1681J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 0.68UH 5%, AECQ200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 680 nH | 5 % | 450 mA | 340 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1681J | ||||
Mfr: B82422T1471K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 470nH 450mA 10% 3.2x2.5mm SMD | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 10 % | 450 mA | 300 mOhms | - 55 C | + 125 C | 30 | 400 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1471K000 | ||||
0In Stock | 1210 (3225 metric) | Unshielded | 27 uH | 5 % | 80 mA | 4.5 Ohms | + 85 C | 27 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ceramic/Ferrite | AEC-Q200 | B82422T | Reel | B82422T1273J | |||||||
Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 5 % | 220 mA | 1.5 Ohms | - 55 C | + 125 C | 30 | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1472J | |||||
Mfr: B82422T1473J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 47 UH 5%, AEC-Q200 | 0In Stock | 1210 (3225 metric) | 47 uH | 5 % | 60 mA | 7 Ohms | 27 | Standard | AEC-Q200 | B82422T | Reel | B82422T1473J | |||||||||||||
Mfr: B82422T1682K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 6.8uH 180mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 10 % | 180 mA | 1.8 Ohms | - 55 C | + 125 C | 27 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1682K | ||||
Mfr: B82422T1333K TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 33uH 70mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 70 mA | 5.6 Ohms | - 55 C | + 125 C | 27 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1333K000 | ||||
Mfr: B82422T1561J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 0.56UH 5%, AEC-Q200 | 0In Stock | 1210 (3225 metric) | 560 nH | 5 % | 450 mA | 310 mOhms | 30 | Standard | AEC-Q200 | B82422T | Reel | B82422T1561J | |||||||||||||
Mfr: B82422T1151J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 0.15UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 5 % | 450 mA | 180 mOhms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1151J | ||||
Mfr: B82422T1222J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 2.2UH 5%, AEC-Q200 | 0In Stock | 1210 (3225 metric) | 2.2 uH | 5 % | 320 mA | 800 mOhms | 30 | Standard | AEC-Q200 | B82422T | Reel | B82422T1222J |