• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

B82432C - RF Inductors - SMD

62 Results
62 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82432C1223K000
TTI: B82432C1223K000
TDK
Availability:

32.500In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200

32.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
22 uH
10 %
260 mA
1.45 Ohms
- 55 C
+ 150 C
30
16 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1223K
Datasheet
Mfr: B82432C1224K000
TTI: B82432C1224K000
TDK
Availability:

100.000In Stock

137.500 On Order
Expected
RF Inductors - SMD SMT-INDUCTOR 1812 220UH 10%, AEC-Q200

100.000In Stock

137.500 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
220 uH
10 %
115 mA
7.5 Ohms
- 55 C
+ 150 C
30
6 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1224K
Datasheet
Mfr: B82432C1473K000
TTI: B82432C1473K000
TDK
Availability:

55.000In Stock

120.000 On Order
Expected
RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200

55.000In Stock

120.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
210 mA
2.3 Ohms
- 55 C
+ 150 C
30
12 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1473K
Datasheet
Mfr: B82432C1103K000
TTI: B82432C1103K000
TDK
Availability:

25.000In Stock

65.000 On Order
Expected 18-Dec-26
RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10%

25.000In Stock

65.000 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
320 mA
980 mOhms
- 55 C
+ 150 C
40
28 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1103K
Datasheet
Mfr: B82432C1472K000
TTI: B82432C1472K000
TDK
Availability:

95.000In Stock

17.500 On Order
Expected 20-Nov-26
RF Inductors - SMD SMT-INDUCTOR 1812 4.7UH 10%, AEC-Q200

95.000In Stock

17.500 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
10 %
390 mA
650 mOhms
- 55 C
+ 150 C
40
40 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1472K
Datasheet
Mfr: B82432C1683K000
TTI: B82432C1683K000
TDK
Availability:

2.500In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200

2.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
68 uH
10 %
190 mA
2.8 Ohms
- 55 C
+ 150 C
30
10 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1683K
Datasheet
Mfr: B82432C1333K000
TTI: B82432C1333K000
TDK
Availability:

42.500In Stock

80.000 On Order
Expected
RF Inductors - SMD 1812 33uH 10%

42.500In Stock

80.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
33 uH
10 %
230 mA
1.85 Ohms
- 55 C
+ 150 C
30
13 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1333K
Datasheet
Mfr: B82432C1682K000
TTI: B82432C1682K000
TDK
Availability:

5.000In Stock

RF Inductors - SMD 1812 6.8uH 10%

5.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
6.8 uH
10 %
360 mA
780 mOhms
- 55 C
+ 150 C
40
35 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1682K
Datasheet
Mfr: B82432C1332K000
TTI: B82432C1332K000
TDK
Availability:

0In Stock

7.500 On Order
Expected 19-Jan-27
RF Inductors - SMD SMT-INDUCTOR 1812 3.3UH 10%, AEC-Q200

0In Stock

7.500 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
3.3 uH
10 %
425 mA
550 mOhms
40
Standard
AEC-Q200
B82432C
Reel
B82432C1332K
Datasheet
Mfr: B82432C1334K000
TTI: B82432C1334K000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 330UH 10%,AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
330 uH
10 %
85 mA
14.1 Ohms
- 55 C
+ 150 C
30
4.5 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1334K
Datasheet
Mfr: B82432C1154K000
TTI: B82432C1154K000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
150 uH
10 %
130 mA
6.1 Ohms
- 55 C
+ 150 C
30
7 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1154K
Datasheet
Mfr: B82432C1563K000
TTI: B82432C1563K000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 56UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
56 uH
10 %
200 mA
2.5 Ohms
- 55 C
+ 150 C
30
11 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1563K
Datasheet
Mfr: B82432C1333J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 33UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uH
5 %
230 mA
1.85 Ohms
30
Standard
AEC-Q200
B82432C
Reel
B82432C1333J
Datasheet
Mfr: B82432C1394K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 390UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
390 uH
10 %
80 mA
15.3 Ohms
30
Standard
AEC-Q200
B82432C
Reel
B82432C1394K
Datasheet
Mfr: B82432C1564J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 560UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
560 uH
5 %
70 mA
23 Ohms
30
Standard
AEC-Q200
B82432C
Reel
B82432C1564J
Datasheet
Mfr: B82432C1474J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 470UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uH
5 %
75 mA
17.5 Ohms
30
Standard
AEC-Q200
B82432C
Reel
B82432C1474J
Datasheet
Mfr: B82432C1105K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 1000UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 mH
10 %
55 mA
32 Ohms
- 55 C
+ 150 C
30
2.8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1105K000
Datasheet
Mfr: B82432C1105J000
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1812 1000uH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 mH
5 %
55 mA
32 Ohms
- 55 C
+ 150 C
30
2.8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1105J
Datasheet
Mfr: B82432C1153K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 15UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
15 uH
10 %
280 mA
1.25 Ohms
30
Standard
AEC-Q200
B82432C
Reel
B82432C1153K
Datasheet
Mfr: B82432C1474K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 470 UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
470 uH
10 %
75 mA
17.5 Ohms
- 55 C
+ 150 C
30
4 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1474K000
Datasheet
Mfr: B82432C1124K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 120UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
120 uH
10 %
140 mA
5.2 Ohms
30
Standard
AEC-Q200
B82432C
Reel
B82432C1124K
Datasheet
Mfr: B82432C1104K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 100 UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
100 uH
10 %
145 mA
4.7 Ohms
- 55 C
+ 150 C
30
8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1104K000
Datasheet
Mfr: B82432C1102K
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR 1812 1 UH 10%, AEC-Q200

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
1 uH
10 %
600 mA
280 mOhms
- 55 C
+ 150 C
40
200 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1102K000
Datasheet
Mfr: B82432C1222K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 2.2UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
2.2 uH
10 %
480 mA
430 mOhms
- 55 C
+ 150 C
40
90 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1222K
Datasheet
Mfr: B82432C1473J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
RF Inductors - SMD SMT-INDUCTOR 1812 47UH 5%, AEC-Q200

Not Available Online

Other Available Inventory
Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
47 uH
5 %
210 mA
2.3 Ohms
- 55 C
+ 150 C
30
12 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1473J
  • 1
  • 2
  • 3