B82496 - RF Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82496C3330J000 TTI: B82496C3330J000 TDK Availability: 32.000In StockRF Inductors - SMD SMT-INDUCTOR 0603 33NH 5% | 32.000In Stock | 33 nH | 5 % | 350 mA | 600 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3330J | ||||||||||||||
Mfr: B82496C3220J000 TTI: B82496C3220J000 TDK Availability: 16.000In StockRF Inductors - SMD 22nH 380mA 0.5ohms | 16.000In Stock | 22 nH | 5 % | 380 mA | 500 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3220J | ||||||||||||||
12.000In Stock | 5.6 nH | 5 % | 700 mA | 150 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3569J | |||||||||||||||
8.000In Stock | 0603 (1608 metric) | 82 nH | 5 % | 220 mA | 1.5 Ohms | 14 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82496 | Reel | B82496C3820J | ||||||||||
Mfr: B82496C3221J000 TTI: B82496C3221J000 TDK Availability: 0In Stock172.000 On Order Expected 18-Dec-26 RF Inductors - SMD 220nH 110mA 7.0ohms | 0In Stock172.000 On Order Expected 18-Dec-26 | 220 nH | 5 % | 110 mA | 7 Ohms | 4 | Standard | AEC-Q200 | B82496 | Reel | B82496C3221J | ||||||||||||||
Mfr: B82496C3159A000 TTI: B82496C3159A000 TDK Availability: 0In StockRF Inductors - SMD 1.5nH 1500mA 0.03ohms | 0In Stock | 0603 (1608 metric) | 1.5 nH | 0.3 nH | 1.5 A | 30 mOhms | 8 | 13 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82496 | Reel | B82496C3159A | |||||||||
0In Stock | 6.8 nH | 5 % | 700 mA | 150 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3689J | |||||||||||||||
0In Stock | 0603 (1608 metric) | 8.2 nH | 5 % | 650 mA | 180 mOhms | 14 | 6 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82496 | Reel | B82496C3829J | ||||||||||
Mfr: B82496C3339A000 TTI: B82496C3339A000 TDK Availability: 0In StockRF Inductors - SMD 3.3nH 1200mA 0.06ohms | 0In Stock | 3.3 nH | 0.3 nH | 1.2 A | 60 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3339A | ||||||||||||||
0In Stock | 47 nH | 5 % | 270 mA | 950 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3470J | |||||||||||||||
Not Available Online | 0603 (1608 metric) | 2.2 nH | 0.3 nH | 1.5 A | 35 mOhms | 14 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82496 | Reel | B82496C3229A | ||||||||||
Not Available Online | 0603 (1608 metric) | 2.7 nH | 0.3 nH | 1.4 A | 40 mOhms | 14 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82496 | Reel | B82496C3279A | ||||||||||
Not Available Online | 68 nH | 5 % | 230 mA | 1.3 Ohms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3680J | |||||||||||||||
Mfr: B82496C3189A000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 1.8nH 1500mA 0.033ohms | Not Available Online | 1.8 nH | 0.3 nH | 1.5 A | 33 mOhms | 12 | Standard | AEC-Q200 | B82496 | Reel | B82496C3189A | ||||||||||||||
Mfr: B82496C3399J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 0603 3.9NH 5% | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 5 % | 1.1 A | 65 mOhms | - 55 C | + 150 C | 14 | 8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | B82496 | B82496C3399J | |||||
Mfr: B82498B1332J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 3.3 UH 5% | Not Available Online | B82496 | Reel | B82498B1332J | |||||||||||||||||||||
Mfr: B82496C3270J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 0603 27NH 5% | Not Available Online | 27 nH | 5 % | 360 mA | 550 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3270J | ||||||||||||||
Mfr: B82496C3151J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 150nH 130mA 5.0ohms | Not Available Online | 0603 (1608 metric) | 150 nH | 5 % | 130 mA | 5 Ohms | 5 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82496 | Reel | B82496C3151J | |||||||||
Mfr: B82496C3479J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 4.7 NH 5% | Not Available Online | 4.7 nH | 5 % | 800 mA | 100 mOhms | 14 | Standard | AEC-Q200 | B82496 | Reel | B82496C3479J | ||||||||||||||
Mfr: B82498B1122J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 1.2 UH 5% | Not Available Online | Standard | B82496 | Reel | B82498B1122J | ||||||||||||||||||||
Mfr: B82498B1272J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 2.7 UH 5% | Not Available Online | B82496 | Reel | B82498B1272J |