B82498F - RF Inductors - SMD
127 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82498F3330J000 TTI: B82498F3330J000 TDK Availability: 0In StockRF Inductors - SMD 33nH 600mA 5% 2x1.3mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 600 mA | 110 mOhms | - 55 C | + 125 C | 65 | 2.2 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3330J | |||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 330 nH | 5 % | 220 mA | 1.5 Ohms | - 55 C | + 125 C | 45 | 800 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | AEC-Q200 | B82498F | Reel | B82498F3331J1 | |||||
Mfr: B82498F3221G000 TTI: B82498F3221G000 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 220NH 2% | 0In Stock | Wirewound | 0805 (2012 metric) | 220 nH | 2 % | 320 mA | 700 mOhms | - 55 C | + 150 C | 45 | Standard | B82498F | Reel | B82498F3221G | |||||||||||
Mfr: B82498F3331G001 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 330NH 2% | 0In Stock | Wirewound | 0805 (2012 metric) | 330 nH | 2 % | 220 mA | 1.5 Ohms | - 55 C | + 150 C | 45 | Standard | AEC-Q200 | B82498F | Reel | B82498F3331G1 | ||||||||||
Mfr: B82498F3181J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 180NH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 180 nH | 5 % | 340 mA | 530 mOhms | - 55 C | + 125 C | 45 | 1.05 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3181J | |||||
Mfr: B82498F1122J TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 1.2 UH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1.2 uH | 5 % | 220 mA | 650 mOhms | - 55 C | + 125 C | 20 | 420 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ferrite | B82498F | Reel | B82498F1122J000 | |||||
Mfr: B82498F3150J TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15nH 650mA 5% 2.3x1.7mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 15 nH | 5 % | 650 mA | 130 mOhms | - 55 C | + 125 C | 50 | 3.3 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3150J000 | |||||
Mfr: B82498F3331J TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330nH 220mA 5% 2.3x1.7mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 330 nH | 5 % | 220 mA | 1.5 Ohms | - 55 C | + 125 C | 45 | 800 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3331J000 | |||||
Mfr: B82498F1152J TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 1.5UH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1.5 uH | 5 % | 200 mA | 700 mOhms | - 55 C | + 125 C | 20 | 380 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ferrite | B82498F | Reel | B82498F1152J000 | |||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 4.7 uH | 5 % | 90 mA | 3.8 Ohms | - 55 C | + 125 C | 20 | 210 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ferrite | B82498F | Reel | B82498F1472J000 | ||||||
Mfr: B82498F3101J TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 100nH 450mA 5% 2x1.3mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 100 nH | 5 % | 450 mA | 280 mOhms | - 55 C | + 125 C | 55 | 1.35 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3101J000 | |||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 56 nH | 5 % | 600 mA | 140 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3560J | ||||||
Mfr: B82498F3391J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 390NH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | 390 nH | 5 % | 210 mA | 1.6 Ohms | - 55 C | + 150 C | 40 | Standard | B82498F | Reel | B82498F3391J | |||||||||||
Mfr: B82498F3561J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 560NH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 560 nH | 5 % | 230 mA | 1.3 Ohms | - 55 C | + 125 C | 23 | 400 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3561J | |||||
Mfr: B82498F3271J001 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 0805 270NH 5% | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 5 % | 270 mA | 1 Ohms | - 55 C | + 125 C | 45 | 900 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | AEC-Q200 | B82498F | Reel | B82498F3271J1 | ||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 2.2 uH | 5 % | 130 mA | 1.6 Ohms | - 55 C | + 125 C | 20 | 330 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ferrite | B82498F | Reel | B82498F1222J000 | ||||||
Mfr: B82498F3221J TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220nH 320mA 5% 2x1.3mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 320 mA | 700 mOhms | - 55 C | + 125 C | 45 | 950 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3221J000 | |||||
Mfr: B82498F3101J001 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 0805 100NH 5% | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 100 nH | 5 % | 450 mA | 280 mOhms | - 55 C | + 125 C | 55 | 1.35 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | AEC-Q200 | B82498F | Reel | B82498F3101J1 | ||||
Mfr: B82498F3151J001 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 150NH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 150 nH | 5 % | 400 mA | 420 mOhms | - 55 C | + 125 C | 45 | 1.15 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | AEC-Q200 | B82498F | Reel | B82498F3151J1 | ||||
Mfr: B82498F3221J001 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 220NH 5% | 0In Stock | 0805 (2012 metric) | 220 nH | 6 Ohms | - 55 C | + 150 C | Standard | AEC-Q200 | B82498F | Reel | B82498F3221J1 | ||||||||||||||
Mfr: B82498F3221G001 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 220NH 2% | 0In Stock | Wirewound | 0805 (2012 metric) | 220 nH | 2 % | 320 mA | 700 mOhms | - 55 C | + 150 C | 45 | Standard | AEC-Q200 | B82498F | Reel | B82498F3221G1 | ||||||||||
Mfr: B82498F3681G000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR 0805 680NH 2% | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 680 nH | 2 % | 190 mA | 1.7 Ohms | - 55 C | + 125 C | 23 | 300 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3681G | |||||
Mfr: B82498F1182J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0805 1.8UH 5% | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1.8 uH | 5 % | 190 mA | 980 mOhms | - 55 C | + 125 C | 20 | 350 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ferrite | B82498F | Reel | B82498F1182J | |||||
Mfr: B82498F3829K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 8.2nH 700mA 10% 2.3x1.7mm SMD | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 8.2 nH | 10 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 50 | 5 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3829K | |||||
Mfr: B82498F1102J TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1000nH 240mA 0.55ohms | 0In Stock | 0805 (2012 metric) | 1 uH | 5 % | 240 mA | 550 mOhms | 20 | Standard | B82498F | Reel | B82498F1102J000 |