BSCH - RF Inductors - SMD
277 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSCH001005055N6SCS TTI: BSCH001005055N6SCS Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.20OHhms 400mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 200 mOhms | 400 mA | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-5N6S-S | ||||||
Mfr: BSCH0010050582NJCS TTI: BSCH0010050582NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 82 nH | 5 % | 1.6 Ohms | 100 mA | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-82NJ-S | ||||||
Mfr: BSCH0010050510NJCS TTI: BSCH0010050510NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 10nH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 10 nH | 5 % | 260 mOhms | 300 mA | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-10NJ-S | ||||||
Mfr: BSCH0010050515NJCS TTI: BSCH0010050515NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 15 nH | 5 % | 500 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-15NJ-S | ||||||
Mfr: BSCH001608084N7S00 TTI: BSCH001608084N7S00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.7nH RDC=0.16Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 4.7 nH | 0.3 nH | 160 mOhms | 600 mA | - 55 C | + 125 C | 10 | 4.75 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-4N7S-S | ||||||
Mfr: BSCH0010050512NJCS TTI: BSCH0010050512NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 12nH Unshielded 300mA 400mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 12 nH | 5 % | 400 mOhms | 300 mA | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-12NJ-S | ||||||
Mfr: BSCH0010050556NJCS TTI: BSCH0010050556NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 56 nH | 5 % | 1.3 Ohms | 150 mA | - 55 C | + 125 C | 8 | 1.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-56NJ-S | ||||||
Mfr: BSCH00100505R10JCS TTI: BSCH00100505R10JCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 100nH RDC=2Ohms 100mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 100 nH | 5 % | 2 Ohms | 100 mA | - 55 C | + 125 C | 8 | 900 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-R10J-S | ||||||
Mfr: BSCH0010050522NJCS TTI: BSCH0010050522NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 22 nH | 5 % | 700 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-22NJ-S | ||||||
Mfr: BSCH001005052N7SCS TTI: BSCH001005052N7SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.7 nH | 0.3 nH | 150 mOhms | 400 mA | - 55 C | + 125 C | 8 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N7S-S | ||||||
Mfr: BSCH001005053N9SCS TTI: BSCH001005053N9SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.9 nH | 0.3 nH | 180 mOhms | 400 mA | - 55 C | + 125 C | 8 | 6.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-3N9S-S | ||||||
Mfr: BSCH0010050518NJCS TTI: BSCH0010050518NJCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 18nH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 18 nH | 5 % | 550 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-18NJ-S | ||||||
Mfr: BSCH0010050522NJCP TTI: BSCH0010050522NJCP Pulse Electronics Availability: 0In StockRF Inductors - SMD 22nH RDC=0.42Ohms 300mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 22 nH | 5 % | 420 mOhms | 300 mA | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-22NJ-S-NP | ||||||
Mfr: BSCH001005054N7SCS TTI: BSCH001005054N7SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | Unshielded | 4.7 nH | 300 mA | 180 mOhms | Standard | BSCH | Reel | CLH1005T-4N7S-S | ||||||||||||||||
Mfr: BSCH0006030327NJ00 TTI: BSCH0006030327NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 27nH RDC=1.35Ohms 120mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 27 nH | 5 % | 1.35 Ohms | 120 mA | - 55 C | + 125 C | 4 | 1.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCH | Reel | CLH0603T-27NJ-F | ||||||
Mfr: BSCH001005052N2SCS TTI: BSCH001005052N2SCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH +-.3NH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.2 nH | 0.3 nH | 120 mOhms | 400 mA | - 55 C | + 125 C | 8 | 8.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N2S-S | ||||||
Mfr: BSCH001005058N2JCS TTI: BSCH001005058N2JCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 8.2nH Unshielded 300mA 240mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 8.2 nH | 5 % | 240 mOhms | 300 mA | - 55 C | + 125 C | 8 | 4.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-8N2J-S | ||||||
Mfr: BSCH001608083N3S00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.3nH RDC=0.12Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 3.3 nH | 0.3 nH | 120 mOhms | 600 mA | - 55 C | + 125 C | 10 | 5.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-3N3S-S | ||||||
Mfr: BSCH000603033N6S00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.6nH RDC=0.25Ohms 310mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 3.6 nH | 0.3 nH | 250 mOhms | 310 mA | - 55 C | + 125 C | 4 | 6.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCH | Reel | CLH0603T-3N6S-F | ||||||
Mfr: BSCH0006030347NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 47nH RDC=1.9Ohms 100mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 47 nH | 5 % | 1.9 Ohms | 100 mA | - 55 C | + 125 C | 4 | 1.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCH | Reel | CLH0603T-47NJ-F | ||||||
Mfr: BSCH000603038N2J00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD 0603 8.2nH | Not Available Online | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 8.2 nH | 5 % | 450 mOhms | 230 mA | - 55 C | + 125 C | 4 | 3.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCH | Reel | CLH0603T-8N2J-F | ||||||
Mfr: BSCH001005051N2SCS TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 1.2nH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1.2 nH | 0.3 nH | 90 mOhms | 400 mA | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-1N2S-S | ||||||
Mfr: BSCH001005054N7SCP TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.7nH RDC=0.18Ohms 400mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 4.7 nH | 0.3 nH | 180 mOhms | 400 mA | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-4N7S-S-NP | ||||||
Mfr: BSCH001005055N6SCP TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD 1005 5.6nH | Not Available Online | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 200 mOhms | 400 mA | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-5N6S-S-NP | ||||||
Mfr: BSCH001005056N8JCP TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 6.8nH | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 6.8 nH | 5 % | 240 mOhms | 400 mA | - 55 C | + 125 C | 8 | 4.55 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-6N8J-S-NP |