BWCM - RF Inductors - SMD
572 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWCM001207072N9B00 TTI: BWCM001207072N9B00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 2.9 nH | 0.1 nH | 70 mOhms | 750 mA | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-2N9B-N | ||||||
Mfr: BWCM0012070718NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 0402 18nH | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | 370 mA | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-18NG-N | |||||
Mfr: BWCM0012070727NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 0402 27nH | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 27 nH | 5 % | 280 mA | 520 mOhms | 280 mA | - 55 C | + 125 C | 25 | 3.5 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-27NJ-N | |||||
Mfr: BWCM001207076N8J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 0402 6.8nH | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 6.8 nH | 5 % | 700 mA | 90 mOhms | 700 mA | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-6N8J-N | |||||
Mfr: BWCM0016100812NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 12nH RDC=0.130Ohms 600mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 12 nH | 5 % | 600 mA | 130 mOhms | 600 mA | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-12NJ-N | |||||
Mfr: BWCM001207074N3H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 4.3 nH | 3 % | 70 mOhms | 750 mA | - 55 C | + 125 C | 25 | 10 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-4N3H-N | ||||||
Mfr: BWCM0012070712NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 0402 12nH | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 12 nH | 5 % | 500 mA | 140 mOhms | 500 mA | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-12NJ-N | |||||
0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 22 nH | 5 % | 310 mA | 300 mOhms | 310 mA | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-22NJ-N | ||||||
0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 33 nH | 5 % | 260 mA | 630 mOhms | 260 mA | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCM | Reel | CM0402-33NJ-N | ||||||
Mfr: BWCM00181010R15JH8 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.8 mm x 1 mm x 0.95 mm | Unshielded | 150 nH | 5 % | 870 mOhms | 420 mA | - 55 C | + 125 C | 28 | 1.58 GHz | Standard | 1.8 mm | 1 mm | 0.95 mm | Ceramic | BWCM | Reel | CMPH0603-R15J-N | ||||||
Mfr: BWCM0016100818NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 18 nH | 5 % | 160 mOhms | 550 mA | - 55 C | + 125 C | 40 | 5.5 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-18NJ-N | ||||||
Mfr: BWCM0016100820NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 20 nH | 2 % | 160 mOhms | 550 mA | - 55 C | + 125 C | 40 | 4.9 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-20NG-N | ||||||
Mfr: BWCM0016100822NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 22 nH | 5 % | 170 mOhms | 500 mA | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-22NJ-N | ||||||
Mfr: BWCM001610082N2C00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 2.2 nH | 0.2 nH | 49 mOhms | 700 mA | - 55 C | + 125 C | 16 | 6 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-2N2C-N | ||||||
Mfr: BWCM0016100830NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 30 nH | 5 % | 230 mOhms | 420 mA | - 55 C | + 125 C | 40 | 3.3 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-30NJ-N | ||||||
Mfr: BWCM0016100833NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 33 nH | 2 % | 230 mOhms | 420 mA | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-33NG-N | ||||||
Mfr: BWCM001610085N6J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 5.6 nH | 5 % | 82 mOhms | 750 mA | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-5N6J-N | ||||||
Mfr: BWCM001610086N8H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 6.8 nH | 3 % | 82 mOhms | 750 mA | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-6N8H-N | ||||||
Mfr: BWCM00161008R15G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 150 nH | 2 % | 1.5 Ohms | 160 mA | - 55 C | + 125 C | 32 | 1.4 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-R15G-N | ||||||
Mfr: BWCM00161008R22J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 220 nH | 5 % | 2.5 Ohms | 120 mA | - 55 C | + 125 C | 25 | 1.2 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCM | Reel | CM0603-R22J-N | ||||||
Mfr: BWCM000604043N1C00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0.6 mm x 0.4 mm x 0.4 mm | Unshielded | 3.1 nH | 0.2 nH | 70 mOhms | 720 mA | - 55 C | + 125 C | 48 | 12 GHz | Standard | 0.6 mm | 0.4 mm | 0.4 mm | Ceramic | BWCM | Reel | |||||||
Mfr: BWCM000604043N5C00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0.6 mm x 0.4 mm x 0.4 mm | Unshielded | 3.5 nH | 0.2 nH | 150 mOhms | 440 mA | - 55 C | + 125 C | 43 | 12 GHz | Standard | 0.6 mm | 0.4 mm | 0.4 mm | Ceramic | BWCM | Reel | |||||||
Mfr: BWCM000604045N6J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 0.6 mm x 0.4 mm x 0.4 mm | Unshielded | 5.6 nH | 5 % | 330 mOhms | 330 mA | - 55 C | + 125 C | 37 | 8.3 GHz | Standard | 0.6 mm | 0.4 mm | 0.4 mm | Ceramic | BWCM | Reel | |||||||
Mfr: BWCM0011070510NJL8 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.5 mm | Unshielded | 10 nH | 5 % | 81 mOhms | 1.4 A | - 55 C | + 125 C | 31 | 6 GHz | Standard | 1.1 mm | 0.7 mm | 0.5 mm | Ceramic | BWCM | Reel | CMPL0402-10NJ-N | ||||||
Mfr: BWCM0011070515NJH8 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.5 mm | Unshielded | 15 nH | 5 % | 114 mOhms | 1.15 A | - 55 C | + 125 C | 31 | 5.5 GHz | Standard | 1.1 mm | 0.7 mm | 0.5 mm | Ceramic | BWCM | Reel | CMPH0402-15NJ-N |