BWCS - RF Inductors - SMD
739 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWCS0016100827NG00 TTI: BWCS0016100827NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 27nH RDC=0.22Ohms 600mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 27 nH | 2 % | 600 mA | 220 mOhms | 600 mA | - 40 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-27NG-S | |||||
Mfr: BWCS0012070718NG00 TTI: BWCS0012070718NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 18nH RDC=0.23Ohms 420mA | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 18 nH | 2 % | 420 mA | 230 mOhms | 420 mA | - 40 C | + 125 C | 25 | 3.1 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-18NG-S | |||||
Mfr: BWCS001207075N6J00 TTI: BWCS001207075N6J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 5.6 nH | 5 % | 83 mOhms | 760 mA | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-5N6J-S | ||||||
Mfr: BWCS0016100812NG00 TTI: BWCS0016100812NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 12nH RDC=0.13Ohms 700mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 12 nH | 2 % | 700 mA | 130 mOhms | 700 mA | - 40 C | + 125 C | 35 | 4 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-12NG-S | |||||
Mfr: BWCS0023171518NG00 TTI: BWCS0023171518NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 18 nH | 2 % | 200 mOhms | 600 mA | - 40 C | + 125 C | 50 | 3.3 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-18NG-S | ||||||
Mfr: BWCS00231715R27G00 TTI: BWCS00231715R27G00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 270nH RDC=1Ohms 350mA | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 270 nH | 2 % | 350 mA | 1 Ohms | 350 mA | - 40 C | + 125 C | 48 | 650 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-R27G-S | |||||
Mfr: BWCS0012070733NG00 TTI: BWCS0012070733NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 33nH RDC=0.40Ohms 400mA | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 33 nH | 2 % | 400 mA | 400 mOhms | 400 mA | - 40 C | + 125 C | 24 | 2.35 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-33NG-S | |||||
Mfr: BWCS0016100847NG00 TTI: BWCS0016100847NG00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 47nH RDC=0.28Ohms 600mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 47 nH | 2 % | 600 mA | 280 mOhms | 600 mA | - 40 C | + 125 C | 38 | 2.2 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-47NG-S | |||||
Mfr: BWCS0016100818NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 18nH RDC=0.17OhmS 700mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 18 nH | 2 % | 700 mA | 170 mOhms | 700 mA | - 40 C | + 125 C | 35 | 3.1 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-18NG-S | |||||
Mfr: BWCS0023171556NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 56nH RDC=0.34Ohms 500mA | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 56 nH | 2 % | 500 mA | 340 mOhms | 500 mA | - 40 C | + 125 C | 60 | 1.55 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-56NG-S | |||||
Mfr: BWCS00231715R22G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 220nH RDC=0.70Ohms 400mA | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 220 nH | 2 % | 400 mA | 700 mOhms | 400 mA | - 40 C | + 125 C | 50 | 850 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-R22G-S | |||||
Mfr: BWCS0016100868NG00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD 68nH RDC=0.34Ohms 600mA | Not Available Online | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 68 nH | 2 % | 600 mA | 340 mOhms | 600 mA | - 40 C | + 125 C | 37 | 1.7 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-68NG-S | |||||
Mfr: BWCS0023171533NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 33 nH | 5 % | 270 mOhms | 500 mA | - 40 C | + 125 C | 60 | 2.05 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-33NJ-S | ||||||
Mfr: BWCS0023171547NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 47 nH | 5 % | 310 mOhms | 500 mA | - 40 C | + 125 C | 60 | 1.65 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-47NJ-S | ||||||
Mfr: BWCS0012070730NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 0.7 mm x 0.66 mm | Unshielded | 30 nH | 5 % | 350 mOhms | 400 mA | - 40 C | + 125 C | 25 | 2.35 GHz | Standard | 1.2 mm | 0.7 mm | 0.66 mm | Ceramic | BWCS | Reel | CS0402-30NJ-S | ||||||
Mfr: BWCS001610084N7G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 4.7 nH | 2 % | 116 mOhms | 700 mA | - 40 C | + 125 C | 20 | 5.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-4N7G-S | ||||||
Mfr: BWCS001610084N7J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 4.7 nH | 5 % | 116 mOhms | 700 mA | - 40 C | + 125 C | 20 | 5.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-4N7J-S | ||||||
Mfr: BWCS0029282147NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.92 mm x 2.79 mm x 2.1 mm | Unshielded | 47 nH | 2 % | 160 mOhms | 1 A | - 40 C | + 125 C | 65 | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | Ceramic | BWCS | Reel | CS1008-47NG-S | ||||||
Mfr: BWCS0016100823NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 23 nH | 2 % | 190 mOhms | 700 mA | - 40 C | + 125 C | 38 | 2.85 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-23NG-S | ||||||
Mfr: BWCS0016100810NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 10nH RDC=0.13Ohms 700mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 10 nH | 2 % | 700 mA | 130 mOhms | 700 mA | - 40 C | + 125 C | 31 | 4.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-10NG-S | |||||
Mfr: BWCS001610086N8G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 6.8nH RDC=0.11Ohms 700mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 6.8 nH | 2 % | 700 mA | 110 mOhms | 700 mA | - 40 C | + 125 C | 27 | 5.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-6N8G-S | |||||
Mfr: BWCS00161008R12G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 120nH RDC=0.75Ohms 300mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 120 nH | 2 % | 300 mA | 750 mOhms | 300 mA | - 40 C | + 125 C | 32 | 1.3 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-R12G-S | |||||
Mfr: BWCS00161008R39G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 390nH RDC=4.35Ohms 100mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 390 nH | 2 % | 100 mA | 4.35 Ohms | 100 mA | - 40 C | + 125 C | 25 | 900 MHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-R39G-S | |||||
Mfr: BWCS0023171539NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 0805 39nH | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 39 nH | 2 % | 500 mA | 290 mOhms | 500 mA | - 40 C | + 125 C | 60 | 2 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-39NG-S | |||||
Mfr: BWCS00231715R18G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 180nH RDC=0.64Ohms 400mA | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 180 nH | 2 % | 400 mA | 640 mOhms | 400 mA | - 40 C | + 125 C | 50 | 870 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWCS | Reel | CS0805-R18G-S |